Kingbright 的 W714SRD 规格书
Kl'ngbrl'ghl
4 M0159) TH 053»va
H 079‘ 13w my ‘ 5( 35m:
7
CATHODE
SPEC NO: DSAD1914 REV NO: V.1 DATE: APR/14/2003 PAGE: 1 OF 3
APPROVED : J. Lu CHECKED :Allen Liu DRAWN: X.T.HU
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Lead spacing is measured where the lead emerge package.
4. Specifications are subject to change without notice.
Package Dimensions
Features
lLOW POWER CONSUMPTION.
lULTRA BRIGHTNESS IS AVAILABLE.
lWIDE VIEWING ANGLE.
lRELIABLE AND RUGGED.
lEXCELLENT UNIFORMITY OF LIGHT OUTPUT.
lIDEAL FOR FLUSH MOUNTED PANEL INDICATORS.
3x3mm SQUARE TOP LED LAMP
W714SRD SUPER BRIGHT RED
Description
The Super Bright Red source color devices are made
with Gallium Aluminum Arsenide Red Light Emitting
Diode.
Kingbrl'ghl
iv (mod) Viewing
@ A
Mln. Typ. 291/2
W7|4SRD SUPER BRIGHT RED (GaAiAs) RED DIFFUSED 36 70 MO"
Nate
1 1/2 is me angie irurrr epircai eerrierirrre where (he iumrnaus in|ensity is 1/2 me apireai eenierirrre value
Symbol Parameter Device Typ. Max. Unlls Tesi Condlllons
peak Peak Waveiengirr Super Brrgru Red 660 run i =20mA
D Demrnaie Waveiengirr Super Brrgru Red 640 rim i =20mA
i/2 Specirai Line Haii-wrdirr Super Brrgru Red 20 run i =20mA
c Capacriance Super Brrgru Red 45 pF v :ov‘m MHZ
v Forward Voiiage Super Brrgru Red 1,35 25 v i =20mA
i Reverse Curreni Super Brrgru Red 10 uA v 5v
Parameter Super Erlghl Red Uuiis
Power dissipahon 100 mW
DC Forward Current 30 mA
Peak Forward Curreni [i] 155 mA
Reverse Voiiage 5 v
Operating/Slurage Temperature
40%: To +85%:
Lead Spider Temperaiure [2]
260”C Far 5 Seconds
Neies
SPEC NO: DSAD1914 REV NO: V.1 DATE: APR/14/2003 PAGE: 2 OF 3
APPROVED : J. Lu CHECKED :Allen Liu DRAWN: X.T.HU
Selection Guide
Absolute Maximum Ratings at TA=25°°
°°
°C
Note:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 the optical centerline value.
Electrical / Optical Characteristics at TA=25°°
°°
°C
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. 2mm below package base.
.oNtraP.oNt raP .oNtraP .oNtraP.oNt raPeciD ec iD eciD eciDeciDepyTsneLepyTsneL epyTsneL epyTsneLepyTsneL
)dcm(vI)dcm (vI )dcm(vI )dcm(vI)dcm (vI
Am02@
gniweiVgniweiV gniweiV gniweiVgniweiV
elgnA
.niM.niM .niM .niM.niM.pyT . pyT .pyT .pyT.pyT 2/1θ22/1θ2 2/1θ2 2/1θ22/1θ2
DRS417W)sAlAaG(DERTHGIRBREPUSDESUFFIDDER 63 07 ° 011
lobmySlobmyS lobmyS lobmySlobmySretemaraPretemaraP retemaraP retemaraPretemaraPeciveDeciveD eciveD eciveDeciveD.pyT . pyT .pyT .pyT.pyT.xaM . x aM .xaM .xaM.xaMstinUst inU stinU stinUstinUsnoi tidnoCtseTsnoi tidnoCtseT snoitidnoCtseT snoitidnoCtseTsnoi tidnoCtseT
λkaep htgnelevaWkaePdeRt hgirBrepuS066mnI
F
Am02=
λDhtgnelevaWetanimoDdeRt hgirBrepuS046mnI
F
Am02=
λ∆ 2/1 htdiw-flaHeniLlartcepSdeRt hgirBrepuS02mnI
F
Am02=
Cecna ticapaCdeRt hgirBrepuS54FpV
F
zHM1=f;V0=
V
F
egatloVdrawroFdeRt hgirBrepuS58.1 5.2V I
F
Am02=
I
R
tnerruCesreveRdeRt hgirBrepuS01AuV
R
V5=
retemaraPretemaraP retemaraP retemaraPretemaraPdeRt hgirBrepuSdeRt hgirBrepuS deRthgirBrepuS deRthgirBrepuSdeRt hgirBrepuSstinUst inU stinU stinUstinU
noitapissidrewoP001Wm
tnerruCdrawroFCD03Am
]1[tnerruCdrawroFkaeP551Am
egatloVesreveR5V
erutarepmeTegarotS/gnitarepO04-°58+oTC °C
]2[erutarepmeTredloSdaeL062°sdnoceS5roFC
Kingbrl'ghl
3p.
g m H
3 35
§
45. .20 555 am 550 73D 750
”.5an x mm)
www: wry-45m «s \‘rA-ELEHGTH
g 25
E f 2 o
E ‘6 ‘ 5
a 3
E a ‘ o
3 m
E’ y 05
, A l J A ,
‘5‘713 4‘23 25 a v m z: 5:
reward roWage‘ m cunem 1mm
FOP a LUM mus wmsw \5
FUR-WU “WAKE rap mo cuppa-n
53 ‘2‘
E U i:
E 3: g
a 20 g
E m E
u 0 g
E‘ 20 40 ED 50 V73 *40 *20 5 2C 4‘) no R090
Lmbxem Tsmperamre n icy mm. rempmm nz'm
Lumwous erNsn‘v .5
FORMED CWFEHT
[lawn-10 CUME AME‘EHT TEMPERATURE
5mm msmaunon
SPEC NO: DSAD1914 REV NO: V.1 DATE: APR/14/2003 PAGE: 3 OF 3
APPROVED : J. Lu CHECKED :Allen Liu DRAWN: X.T.HU
Super Bright Red W714SRD