Bel Power Solutions 的 LPM, LMM409 规格书
LPM / LMM409 Series
AC—DC Modular Power Supply
5, 10. 12, 20, 24, 36 & 48 V Single-Output Modules
10 & 20 V Dual-Output Modules
Applications Key Features & Benefits
POWER
. b—el sownonss
PROTECTION
a bet group
belfuse.com/power—solutions
The LPM/LMM409 Series is a modular 900-watt AC-DC power
supply that provides a market-leading power density of 14 watts per
cubic inch and has an extra low 1U profile. The LMM is the medically
approved version. From here on only the LPM version will be
discussed, differences for the LMM version will be noted. The
LPM409 offers the flexibility of a modular architecture and the
combination of high efficiency and high power density.
Designed for use where a unique set of voltage and current
requirements is needed, the supply's four slots can be configured
with PCB-based output modules to deliver up to eight outputs. The
LPM output modules operate in any chassis position and can
provide up to 900 watts total power from a 150 VAC input and 700
watts from an 85 VAC input. Forced-air cooling with airflow direction
from input to output is provided by an internal fan.
For LPM409 supplies using less than the four-slot capability,
blanking plates are installed for safety purposes and to optimize
airflow within the chassis. The supplies are pre-set with default
output module settings or with the customer’s desired output
settings prior to delivery.
The LPM409 chassis can be populated with the output modules
listed in Module Selection table. Conformal coating is available on
request, please consult with the factory.
LPM409 (Industrial)
• Standard output voltages of 1.5 to 54 VDC
• Efficiencies up to 87% typical
• Extra-Low 1U profile: 1.6 inch
• Overall Dimensions: 303.7 x 92 x 40.64 mm (11.9 x 3.6 x 1.6 in)
• High power density design of 14 Watts/cubic inch
• 1 to 4 isolated output slots, fully user configurable
• Power Factor Correction (PFC) IEC 61000-3-2 compliant
• 700 W @ 85 VAC or 900 W @ 150 VAC of total output power
• Zero-load operation
• Single-wire current sharing
• Universal input AC range
• Individual control signals on each module
• Auxiliary power 5 V (1 A)
• Industrial equipment
• Telecommunications
• Test and measurement
• Automation and peripherals
• Audio/broadcast
• Linear and rotary motion
LMM409 (Medical)
• Imaging Equipment and Ultrasound
• Anesthesiology
• Surgical Devices
• Diagnostic Equipment
• Patient Beds
• Home Healthcare
1. MODEL SELECTION
b— POWER
e SOLUTIONS 8
PROTECTION
a be‘ group belfuse.com/power—solutions
2
LPM/LMM409 Series
tech.support@psbel.com
MODULE
P/N 3
NO. OF
SLOTS
REQUIRED
FACTORY-SET
SINGLE-OUTPUT
[VDC]
MODULE
ADJUSTABLE
RANGE [VDC]
MAX. OUTPUT
CURRENT
[AMPS]
MAX. OUTPUT
POWER 2
[WATTS]
E
LPM126-OUTA1-05
1
5
2.0 to 5.3
53
265
F
LPM126-OUTA1-12
1
12
5.2 to 15
22
265
G
LPM126-OUTA1-24
1
24
14 to 30
11
265
H
LPM126-OUTA1-36
1
36
29 to 44
7.4
265
J
LPM126-OUTA1-48
1
48
43 to 54
5.5
265
K
LPM109-OUTA1-10
1
15
1.5 to 15
6
90
L
LPM109-OUTA1-20
1
30
3 to 32
3
90
M
LPM118-OUTA2-10
1
15
2x 1.5 to 15
2x 6
2x 90
N
LPM118-OUTA2-20
1
30
2x 3 to 32
2x 3
2x 90
0
LPM100-BLAN
1
Blank Panel (Slot Cover)
1 To determine your desired power supply's part number, please refer to
Figure 2
for a detailed part number description.
Use the LPM Configurator on our website or use our contacts page to locate a distributor for further assistance.
2 For the power derating specification please see section 1.4 below.
3 Add –C for Conformal coating option.
1.1. OUTPUT VOLTAGE ADJUSTMENT
Each LPM409 module’s output voltage is adjustable by means of a trimmer located on the module. For the modules E<->J the
trimmer is accessible through the adjustment hole located on the bottom of the power supply
(Figure 10).
For the modules K<-
>N the trimmer is accessible from rear side of the power supply
(Figure 5).
1.2. PARALLEL CONNECTIONS
Depending on certain situations where current requirements exceed one module’s capability, the configurator will process a
solution using parallel connections. Paralleling busbars are available to make connections requiring higher current needs. For
correct current sharing functionality, it is necessary to interconnect Current Share pins of the modules that will operate in parallel
using signal wires. Only E-J modules can be connected in parallel. For more details read section 10.3, see
Figure 15.
1.3. SERIAL CONNECTIONS
To increase output voltage, it is possible to connect modules in series. Serial busbars are available (see section 10.4) to make
connections requiring higher voltage needs. The output of LPM409 is rated as SELV circuit, so the output voltages are
guaranteed to be less than 60V. The series combination of modules can exceed this SELV voltage, so in this case the users
must take adequate precautions to prevent direct contact with conductive parts. The maximal total voltage must not exceed
200 V. It is recommended to only connect the same modules with the same current rating in series. The voltage sense pins VS+,
VS- available on LPM126 modules must be connected according to
Figure17.
1.4. POWER DERATING
When specifying an LPM409 power supply in an application it is necessary to ensure that LPM409-CHAS and modules
(LPM126, LPM118 and LPM109) are operating within their power output capabilities, taking into account the temperature
derating and input voltage derating. The maximum permissible output power that may be drawn from LPM409-CHAS and
modules assembled in this chassis is given in
Figure1.
mewcms meuaumrns
sun
255w
“mm“
5170 (NIH;
g mu
El 60“ 175w
: 5w
wow
3. mm
_ am
i 309
S
a
mm
«on
u m 20 312 An 50 m m o 10 2D so ID so so In
Ambiennwweulme hm Ambl-nn-mplnmm nrcl
Lszs-auTM-lz Lszs-ammas wmommu ”museum“
erzeoumm Lszo-ouuua as“ . o wnmunm LPmusouTn-zn
2w 255w E
H mm 4
24D (‘ “‘ 225W w
E 21a g m
E an
5‘ «an m a
r: 150 = 5“
g m i «n
g: 90 ii an
an m
an in
El 10 20 in m 50 so 70 0 n 10 20 30 MI 50 so 70
Armmflmpurllul‘ r. m AWEMmemuw u re]
2. PART NUMBERING AND ORDERING INFORMATION
Chassis type - Dxxx
LMM , medical versiun
. Assembly 1a y code letter
LPM ‘s‘anda'd versm" sm slm Slot sun & Customer bulld ID No
1 3 4
No. of slols
2-digi‘ max. wam verstion
(e g oe=euow;
1- Igl module selecfion code per
slot (0 — represenls blank plate)
Obtained ham the [PM configumlm on the company web site
sner entering your reqmvemems
b POWER
e SOLUTIONS s
PROTECTION
a be‘ gvoup
LPM/LMM409 Series
3
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
a.)
LPM409-CHAS
b.)
Modules LPM118 / LPM109
c.) Modules LPM126-12/24/36/48V
d.) Modules LPM118 / LPM109
Figure 1. Power Derating Curves
2.1 CHASSIS IDENTIFICATION NUMBERING
First left-to-right sequence of the part number (4 characters):
LPM409 Low Profile Modular 4-slot, 900 W, with single-phase AC input.
(Figure 2)
NOTE: Chassis and modules are RoHS-6 compliant.
Figure 2. LPM 4-Slot Model Part Number Description
3. SAFETY SPECIFICATIONS
®®C€c®s
4. ENVIRONMENTAL AND RELIABILITY SPECIFICATIONS
b— POWER
e SOLUTIONS s
PROTECTION
a beI group belfuse.com/power—solutions
4
LPM/LMM409 Series
tech.support@psbel.com
Example: After entering your requirements, the web Configurator could recommend the following optimized part number:
LPM409-0HEG-DXXX which represents: Low Profile Modular Series with single-phase AC input, 4-slot, 900W chassis with
modules of: blank panel “0” in slot 1 and modules H, E, G in slots 2 to 4, respectively. Besides the blanking panel in slots 1, the
example's modules in this case would represent desired DC output voltages as follows: Slot 2 = H for 36V, Slot 3 = E for 3.3V
and Slot 4 = G for 24V.
Assembly facility code and customer build ID No. are established during actual power supply assembly.
The slots numbering when viewing the unit from the rear, or output side is 1 - 4 from left to right.
3.1 SAFETY APPROVALS
LPM409 (INDUSTRIAL)
LMM409 (MEDICAL)
• UL/CSA 60950-1 2nd
• IEC 60950-1 2nd
• EN 60950-1 2nd
• CE Mark for LVD
• UL/CSA 60601-1, 3rd
• IEC 60601-1, 3rd
• EN 60601-1, 3rd
3.2 INSULATION SAFETY RATINGS
TEST POINTS
MINIMUM TEST VOLTAGE
INSULATION SAFETY RATING
Input-to-Chassis
2120 VDC / min. 1 s
Basic Insulation
Input-to-Output
4240 VDC / min. 1 s
Reinforced Insulation
Outputs-to-Chassis
200 VDC / min. 1 s
Functional Insulation
Output-to-Output
200 VDC / min. 1 s
Functional Insulation
4.1 ENVIRONMENTAL SPECIFICATION
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Cooling
Internal DC fan, air intake is from the AC connector side exiting at
the DC module side
Audible Noise
Single unit, 4 modules assembled and full loaded, on a table at 1m
distance
65
dBA
Operating Temperature
50°C at full power and up to 70°C at 50% load
(linearly derated, for details see section 1.4)
-20
25
50
ºC
Storage Temperature
-40
75
ºC
Humidity
95% relative humidity @ 25 ºC, non-condensing
Vibration
Operating: Swept 5-500-5 Hz profile, 3 axis, 5 sweep cycles per axis
Non-operating: Swept 5-500-5 Hz profile, 3 axis, 5 sweep cycles per
axis
1
4
Gpk
Gpk
Shock
Operating: 11 ms, half sine, 10 shocks per face
Non-operating: 11 ms, half sine, 3 shocks per face
20
40
Gpk
Gpk
4.2 RELIABILITY
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Calculated MTBF
According to MIL-HDBK217, Ground benign 30ºC,
NOTE: Calculation was done for LPM409-EFGH
250,000
hours
Demonstrated MTBF
Tamb = 25°C
250,000
hours
5. FAULT PROTECTION
6. EMC SPECIFICATIONS
POWER
e— SOLUTIONS 6
PROTECTION
a beI group
LPM/LMM409 Series
5
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input Fuse
One fuse, non-user serviceable, located on line leg of AC input,
Fast Acting type
12.5
A
Inrush Current Limitation
Provided by NTC
See
Input Specification
section
Short Circuit Protection
Provided by Current Limit circuit
105 1
125 1
%
Io_nom
Output Overvoltage Protection
Latching (unit needs to be turned-off and on)
10
25
%
Vo_nom
Over Temperature
OT with auto restart
70
°C amb
1 100-150% for K, M modules
100-200% for L, N modules
6.1 EMC IMMUNITY
PARAMETER
CONDITIONS / DESCRIPTION
CRITERION
Electrostatic Discharge
(ESD)
IEC/EN61000-4-2; GR-1089 R2-1, R2-2, R2-3
Level 4: contact: ±8 kV, air: ± 15 kV
Perform, criterion B
RF Susceptibility
IEC/EN 61000-4-3;
Level 3: 10 V/m; 80 MHz to 1000 MHz;
AM 80%, 1 kHz radiated; RF electromagnetic field
Perform, criterion A
Fast transient / burst
IEC/EN 61000-4-4; Level 3; ±2 kV, 5 kHz
electrical fast transient / burst immunity test
Perform, criterion B
Surge
IEC61000-4-5, level 3; line to earth: ± 2 kV, line to line: ± 1 kV surge
immunity test
Perform, criterion B
RF Conducted Disturbance
IEC/EN 61000-4-6; Level 3; GR-108;
10 V, 0.15 to 80 MHz, AM 80%, 1 kHz
Perform, criterion A
Voltage Dips / Short
Interruptions
IEC/EN 61000-4-11; Voltage dips, interruptions and variations.
(Interpretation: dip below Vi min with Po nom = hold-up time 10 ms)
1a: Dip 30%, 100 ms
Perform, criterion B
1a: Dip 30%, 200 ms
Perform, criterion B
1a: Dip 60%, 10 ms
Perform, criterion A
1a: Dip 60%, 100 ms
Perform, criterion B
1a: Dip >95%, 10 ms (interruption)
Perform, criterion A
1a: Dip >95%, 100 ms (interruption)
Perform, criterion B
6.2 EMC EMISSION
PARAMETER
CONDITIONS / DESCRIPTION
CRITERION
Conducted Emission
EN55022, FCC
EN 55022, FCC – EN 55022, and CISPR 22 Class B,
FCC 47CFR15 unintentional radiators; standalone at all nominal input
voltages and measured in Po1: 0, 50%, 100%;
signal connections open
Class B;
min. 3 dB/µV margin
Radiated Emission
EN55022, FCC
EN 55022, FCC – EN 55022, and CISPR 22 Class B,
FCC 47CFR15 unintentional radiators; standalone at all nominal input
voltages and measured in Po1: 0, 50%, 100%;
signal connections open
Radiated Class B QSP / AVG
min. 3 dB margin
Input Current Harmonics
EN 61000-3-2, sine wave input, Class D; measured standalone at all
Vin nominal at power levels between 0 and rated
Pass
7. ELECTRICAL SPECIFICATIONS
' POWER
e— SOLUTIONS a
. PROTECTION
a be‘ group belfuse.com/power—solutions
6
LPM/LMM409 Series
tech.support@psbel.com
7.1 INPUT SPECIFICATIONS
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input AC Voltage Range
Continuous AC voltage Range
Po = 700 W from 85-150 VAC
Po = 900 W from 150-264 VAC
85
115/230
264
VAC
Input Overvoltage Range
At max. power, no input OVP shutdown
300
VAC
Ground continuity
0.1 1
Ohm
Leakage Current
@ 264 VAC, 60 Hz, Commercial LPM / Medical LMM
1.5 / 0.5
mA
Frequency
AC line
47
50/60
63
Hz
Power Factor
Active PFC meets requirements of
EN 61000-3-2 at full load ,120/230 VAC input
0.98
Input Current
Steady state, 85 VAC at 700 W
11
Arms
Inrush Current
180 VAC, Max Power, 25°C,
acc. prETS300-132-1
230 VAC, Max Power, 25°C,
acc. prETS300-132-1 (Repeat rate >1min)
40
A pk
Efficiency 2
Vi = 230 VAC 100% loading
86
87
%
Vi = 230 VAC 30-80% loading
80
82
%
Vi = 115 VAC 100% loading
83
84
%
Vi = 115 VAC 30-80% loading
78
80
%
1 For any combination of output modules, any valid load and voltage setting
2 Efficiency typical for standard configuration EFGH and nominal output voltage settings
7.2 INPUT - SIGNALS, FEATURES AND INDICATOR DESCRIPTIONS
SIGNAL NAME
PIN
DESCRIPTION
Auxiliary Output
- 5V -
1,2 vs 3,4
(RTN_D)
Output is available when the AC input is over 85 VAC. The output nominal output voltage is
5.0 V at maximum current rating of 1.0 A. Over current protection occurs above 1.5 A.
The output is referenced to logic return, RTN_D.
Input AC Indication
- PFAIL -
5
Open Collector output with 20 mA pull-down capability referenced to logic return RTN_D.
PFAIL open or High state indicates the warning that the input is out of limits (the input voltage
falls below 85 VAC or rises over 264 VAC) 5 ms before the output goes below the lower
regulation limit. PFAIL will turn-off the green Input OK LED.
PFAIL LOW state indicates that the input voltage is within the operating range.
Fan Fail / OTP Indication
- FAN_FAIL -
6
Open Collector output pin with 20 mA pull-down capability referenced to logic return RTN_D.
FAN_FAIL OPEN OR HIGH state indicates a fan failure/over temperature protection (OTP)
condition min. 100 ms before the unit shuts-down. A fan failure/OTP condition will turn-off the
green FAN OK LED.
FAN_FAIL LOW state indicates normal fan operation and no OTP condition.
POWER
e SOLUTIONS &
. PROTECTION
v
a be‘ gvoup
LPM/LMM409 Series
7
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
7.3 OUTPUT SPECIFICATIONS
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Output Power
One fan for internal cooling
900
W
Output DC
Voltages / Modules
All output modules work in any chassis position and are
max 1U high PCB-based
-
Current Share 3
Active single-wire current share (modules E-J)
Max. difference in currents between two modules–
percentage of one module nominal current
±10
%
Line Regulation
Input from 85 to 264 VAC, 80% load
1.0
% Vo_nom
Load Regulation
From 0-100% load, Input >180VAC, Vo_nom
1.0
% Vo_nom
Thermal Drift
After 15-minute warm-up period
0.02
%/ºC
Total Regulation
Variation of line, load and temperature drift
2.0
% Vo_nom
Output Adjust. Range
See Module Selection Table 1
Dynamic Response
Deviation for 10-90% or 90-10% load changes at a rate
of 1 A/µs, (constant current mode, Vo reach 1% band
around Voset)
4 1,2
2000
%
µs
Deviation for 50-100% or 100-50% load steps with 1A/µs
rate. (constant current mode, Vo reach 1% band around
Voset)
3 1
400
%
µs
Output Ripple & Noise
BW = 20 MHz; Filter 10 nF/10 uF; over line and load, 25°C
1% of
Vo_nom 1
mVpk-pk
CM Noise
Output to chassis, over line and load
(Measured across 50 Ohms, with 10 µH / 10 nF in parallel)
220
500
mVpp
Overshoot
Output voltage overshoot at turn-on
4
% Vo_nom
Turn-On Characteristics
Turn ON at minimum and nominal output current
Monotonic characteristic
-
Turn-Off Characteristics
Turn OFF at minimum and nominal output current
Monotonic characteristic
-
Turn-On Time
Time required for output within regulation after initial
application of AC input
1.5
s
Time required for output within regulation after removing
inhibit
100
ms
Hold-up Time
Vo is required to stay within 95% regulation after AC is
removed. Measured from the last AC peak, VAC min and
full load.
10
ms
Remote Sense 3
Total compensation for cable losses
250
500
mV
Over-current Protection
Automatic recovery (Hiccup by K-N modules)
130 (180
for K-N)
%
POWER
e— SOLUTIONS 8
. PROTECTION
v
a be‘ group belfuse.com/power—solutions
8
LPM/LMM409 Series
tech.support@psbel.com
7.4 OUTPUT - SIGNALS, FEATURES AND INDICATOR DESCRIPTIONS
7.4.1 MODULES E, F, G, H, J
SIGNAL NAME
PIN
DESCRIPTION
Positive Sense Wire
- VS+ -
1
Output voltage sense wire. Internally connected to Vout+ via 51 Ω. It is recommended to
connect sense wire at positive load point.
Negative Sense Wire
- VS- -
2
Output voltage sense wire. Internally connected to Vout- via 51 Ω. It is recommended to
connect sense wire at negative load point.
Current Share
- CSH -
3
Common wire for parallel connected modules to achieve proper current sharing between the
modules. Referenced to the Common pin. Interconnect CS pin on all parallel working modules.
Active current share pin enables control of output voltage. Pulling-up this pin to 5 V is possible
to increase the output voltage. Pull-down of this pin has no effect. Voltage on this pin is 3.5 V at
nominal module current.
Common
4
Reference pin to CSH
N/C
5
N/C
6
Output Good Indication
- PG_HI -
7
Open collector output with 20 mA pull-down capability, max. 15 V
(recommended Rpull-up = 1 k, Vcc = 5 V). Referenced to PG_LO.
PG_HI OPEN OR HIGH state indicates that the module output voltage is below lower regulation
limit. A PG_HI fail state turns the GREEN DC OK LED to RED.
PG_HI LOW state indicates the module output voltage is within normal operation limits.
- PG_LO -
8
Reference pin to PG_HI
Output Inhibit Function
- INH_HI -
9
An opto-isolated input with 2-10 mA current capability. Apply +(3-15) V on INH_HI and RTN on
INH_LO (e.g. from the Auxiliary Output 5V) to activate the inhibit function.
INH_HI OPEN OR LOW state ENABLES the module output.
INH_HI HIGH state INHIBITES the module output.
- INH_LO -
10
Reference pin to INH_HI
7.4.1 MODULES E, F, G, H, J
SIGNAL NAME
PIN
DESCRIPTION
- INH_LO_B -
1
Reference pin to INH_HI_B
Output Inhibit Function
- INH_HI_B -
2
An opto-isolated input with 2-10 mA current capability. Apply +(3-15) V on INH_HI_B and RTN
on INH_LO_B (e.g. from the Auxiliary Output 5 V) to activate the inhibit function.
INH_HI OPEN OR LOW state ENABLES the module output.
INH_HI HIGH state INHIBIT the module output.
- PG_LO_B -
3
Reference pin to PG_HI_B
Output Good Indication
- PG_HI_B -
4
Open collector output with 20 mA pull-down capability, max. 15 V
(recommended Rpull-up =1k, Vcc = 5 V). Referenced to PG_LO_B.
PG_HI open or High state indicates that the module output voltage is below lower regulation
limit. A PG_HI fail state turns the GREEN DC OK LED to RED.
PG_HI LOW state indicates that the module output voltage is within normal operation limits.
N/C
5
N/C
6
- INH_LO_A -
7
Reference pin to INH_HI_A
Output Inhibit Function
- INH_HI_A -
8
An opto-isolated input with 2-10 mA current capability. Apply +(3-15) V on INH_HI_A and RTN
on INH_LO_A (e.g. from the Auxiliary Output 5 V) to activate the inhibit function.
INH_HI OPEN OR LOW state ENABLES the module output.
INH_HI HIGH state INHIBIT the module output.
- PG_LO_A -
9
Reference pin to PG_HI_A
Output Good Indication
- PG_HI_A -
10
Open collector output with 20 mA pull-down capability, max. 15V
(recommended Rpull-up = 1k, Vcc = 5 V). Referenced to PG_LO_A.
PG_HI open or High state indicates that the module output voltage is below lower regulation
limit. A PG_HI fail state turns the GREEN DC OK LED to RED.
PG_HI LOW state indicates that the module output voltage is within normal operation limits.
7:211"
W M-
1
123456
JML
POWER
e— SOLUTIONS s
O PROTECTION
v
G be‘ group
LPM/LMM409 Series
9
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
7.5 VISUAL ALARMS DESCRIPTION
ALARM NAME
LED POSITION
DESCRIPTION
Input AC Good
Front panel – LED2
(see
Fig.7
)
ON state LED indicates operation within specified input voltage range.
GREEN LED indicator goes to an OFF condition on PFAIL signal failure state.
Fan Good
Front panel – LED1
(see
Fig.7
)
ON state LED indicates normal fan operation and no OTP status.
GREEN LED indicator goes to an OFF condition on FAN_FAIL / OTP signal
failure state.
Output Good
Module connector / rear side
(see
Fig.5 and Fig.6
)
GREEN LED indicates that module output voltage is over minimum regulation
limit.
GREEN LED indicator goes to RED on PG_HI signal failure state.
8. CONNECTOR DETAILS
8.1 INPUT CONNECTOR INFORMATION
LPM409 front panel connectors pinout refers to Fig.4 and chapter 8.2 and 8.3. The signal connector is Cvilux part number:
CI3306P1H10, the mating part is Cvilux CI3306S0010, Molex 50-57-9406 or Taiwan King Pin P553L-06(LF).
NOTE: See chapter 10.1 Mating Connections and cables for Input cable information.
Figure 3. LPM409 Front Panel Connectors Pinout View
8.2 INPUT POWER CONNECTOR PINOUT
SIGNAL NAME
PIN #
TYPE
RECOMMENDED WIRES
V MAX
I MAX
Earth
Earth / Chassis
Min. 0.75 mm2
e.g. Interpower 86230120
Max. torque on screws (M4x6): 1.5 Nm
AC Neutral
N
Input Power AC
264 Vrms
10 Arms
AC Line
L
Input Power AC Fused
CAUTION:
The plastic cover must be in place when AC input voltage is applied to the unit! The cover may be removed (with the help of a
screwdriver) only when the input cable is disconnected from the mains.
8.3 INPUT SIGNAL CONNECTOR PINOUT
(Mating connector: Molex 50-57-9406, Pins: Molex 16-02-0082)
SIGNAL
NAME
PIN #
WIRE COLOR
TYPE
SIGNAL
REFERENCE
LOW LEVEL
HIGH LEVEL
V MAX
I MAX
+5V
1
Red
Aux Output
RTN_D
-
5.0 VDC
1.0 ADC
+5V
2
Red
Aux Output
RTN_D
-
RTN_D
3
Black
Logic Reference Potential
-
-
-
RTN_D
4
Black
Logic Reference Potential
-
-
-
PFAIL
5
Yellow
Open Collector Output + ZD 5.6 V
RTN_D
<400mV@ 20mA
Pull up
-
20 mA
FAN_FAIL
6
Green
Open Collector Output + ZD 5.6 V
RTN_D
<400mV@ 20mA
Pull up
-
20 mA
LED \ — V01 +
Minus bus bar , 7
Ar \ V01 -
\ / \ *-
K ‘33)
\, /
Plus bus bar , ‘- M
—\
Output signal connecmr
@
Output signal connector
—,
Nome: Bus bar saew M4x10mm.
max. torque 1‘5Nm
b— POWER
e SOLUTIONS s
PROTECTION
a be. group belfuse.com/power—solutions
10
LPM/LMM409 Series
tech.support@psbel.com
8.4 MODULE POWER OUTPUTS PINOUT
8.4.1 MODULES E, F, G, H, J - A, B BUS-BAR
SIGNAL NAME
PIN #
TYPE
SIGNAL
REFERENCE
LOW LEVEL
HIGH LEVEL
V MAX
I MAX
Vout+
Vout+
Output Power DC
Vout-
-
See
Module
Selection Table 1
Vout-
Vout-
Output Power DC
-
-
See
Module
Selection Table 1
Connector type: Bus-bar see
Figure 4
Mating part: Ring terminal for M4 screw, with appropriate cross section for wire.
8.4.2 MODULES K, L, M, N
SIGNAL NAME
PIN #
TYPE
SIGNAL
REFERENCE
LOW LEVEL
HIGH LEVEL
V MAX
I MAX
Vout1+
Vout1+
Output 1 Power DC
Vout1-
-
See
Module
Selection Table 1
Vout1-
Vout1-
Output 1 Power DC
-
-
See
Module
Selection Table 1
Vou2+ 1
Vout2+
Output 2 Power DC
Vout2-
-
See
Module
Selection Table 1
Vout2- 1
Vout2-
Output 2 Power DC
-
-
See
Module
Selection Table 1
1 valid only for two outputs modules M and N.
Connector type: Phoenix Contact 1803277
Mating part: Phoenix Contact 1850660
Figure 4. Modules E, F, G, H, J Power Output Connectors
Figure 5. Modules K, L, M, N Power Output Connectors
Vo1 adjustment
Vo2 adjustment
b— POWER
e SOLUTIONS s
PROTECTION
o bel group
LPM/LMM409 Series
11
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
8.5 MODULE SIGNAL OUTPUT CONNECTOR PINOUT
The output signal connector provides signal information across its 10-pin output, for position of the output signal connector
please see
Figure 4
and
Figure 5.
Connector type: JST S10B-PHDSS-B
Mating part: JST housing PHDR-10VS, Pins SPHD-002T-P0.5 (AWG 28-24) or SPHD-001T-P0.5 (AWG 26-22)
8.5.1 MODULES E, F, G, H, J
SIGNAL
NAME
PIN #
TYPE
SIGNAL REFERENCE
LOW LEVEL
HIGH LEVEL
V MAX
I MAX
VS+
1
Output voltage sense wire. Internally
connected to Vout+ via 51 Ω
Vout+
-
0.5 V
10 mA
VS-
2
Output voltage sense wire. Internally
connected to Vout- via 51 Ω
Vout-
-
0.5 V
10 mA
CSH
3
Active Current Share pin
Common
-
5 V
-
Common
4
Reference pin to CSH
-
-
-
N/C
5
-
-
-
-
N/C
6
-
-
-
-
PG_HI
7
Open collector output
PG_LO
<400mV@5mA
Pull up
15 V
20 mA
PG_LO
8
Reference for PG_HI
-
-
-
20 mA
INH_HI
9
Input, protected by 18V Zener diode
INH_LO
LED with a serial
resistor 2 kOhms
15 V
10 mA
INH_LO
10
Reference for INH_HI
-
-
-
10 mA
8.5.2 MODULES K, L, M, N
SIGNAL
NAME
PIN #
TYPE
SIGNAL REFERENCE
LOW LEVEL
HIGH LEVEL
V MAX
I MAX
INH_LO_B
1
Reference for INH_HI_B
-
-
-
10 mA
INH_HI_B
2
Input, protected by 18V Zener diode
INH_LO_B
LED with a serial
resistor 2 kOhms
15 V
10 mA
PG_LO_B
3
Reference for PG_HI_B
-
-
-
20 mA
PG_HI_B
4
Open collector output
PG_LO_B
<400mV@5mA
Pull up
15 V
20 mA
N/C
5
-
-
-
-
N/C
6
-
-
-
-
INH_LO_A
7
Reference for INH_HI_A
-
-
-
10 mA
INH_HI_A
8
Input, protected by 18V Zener diode
INH_LO_A
LED with a serial
resistor 2 kOhms
15 V
10 mA
PG_LO_A
9
Reference for PG_HI_A
-
-
-
20 mA
PG_HI_A
10
Open collector output
PG_LO_A
<400mV@5mA
Pull up
15 V
20 mA
9. MECHANICALSPECIFICATIONS
POWER INPUT
CONNECTOR
SIGNAL OUTPUT
CONNECTOR
21.4
20.4 ‘ 20.4 . 20.4 .
4.5
32.5
21.1 .
2555 :0 5
92 :05
E 0 0 0
Q
E
3 —— AIRFLOW DIRECTION —>
‘ 252 B 20 5
4x M4 mee PLACES ON TOP COVER 7
MAX DEPTH FOR FIXING SCREWS 3 mm
MAX TORQUE (3st 1359 533 ‘
9
®
S ®
®
u bel group
bel
POWER
SOLUTIONS 6
PROTECTION
belfuse.com/power-solutions
12
LPM/LMM409 Series
tech.support@psbel.com
PARAMETER
CONDITIONS/DESCRIPTION
Overal Dimensions
303.7 x 92 x 40.64 mm
11.9 x 3.6 x 1.6 in
Weight
1.38 kg (including 4 modules)
All drawing dimensions are shown in millimeters, unless otherwise noted.
Figure 6. Front View
Figure 7. Rear View
Figure 8. Side View
Figure 9. Top View
1359 533
$ 1‘2 .
-—®-@ 0 a I
© 9
3?“. 5
$ 9 O
o I
o O O
4R G o I
° 9 O
OUTPUT VOLTAGE J
4X M4 FIXING PLACES ON COVER ADJUSTMENT TRIMMER
MAX DEPTH FOR FIXING SCREWS 3 mm
MAX TORQUE 0 5 Nm
10. ACCESSORIES
3,
b POWER
e SOLUTIONS s
PROTECTION
0 Del group
‘O
LPM/LMM409 Series
13
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
Figure 10. Bottom View
10.1 MATING CONNECTIONS AND CABLES
All the power and signal cables and mating connectors are not included in the LPM409 standard package. These all need to be
ordered extra.
Front panel signal cable:
Bel Power Solutions accessory LPM000-LEAD-03
see
Figure 11
Output signal cable:
Bel Power Solutions accessory LPM000-LEAD-04
see
Figure 12a
Mating connector:
JST, housing PHDR-10VS, pins SPHD-002T-P0.5 (AWG 28-24)
Output power cable (for LPM126):
14AWG – 10AWG depend on the output current, min. thermal class
105°C, lug terminal 4mm 6mm2
Output power cable (for LPM109/118):
Bel Power Solutions accessory LPM000-LEAD-05,
see
Figure 12b
Figure 11. LPM000-LEAD-03:
Front panel signal cable (1.8 m)
Figure 12a - LPM000-LEAD-04
Output signal cable (0.75m)
Figure 12b - LPM000-LEAD-05:
Output power cable for modules K-N
(0.75m)
Ilsxmmm mnsw m cm: um mum... scREw roe auslnR msncauuzcnm
z: xaammn « xanmma
ausaAk IMTERCcNMEcvvon 3|:st AMTERcmAchTIo
F/gu/e 13. LPMdflgrflmEErDXXX Para/[e] Configuration
b— POWER
e SOLUTIONS s
PROTECTION
a bel group
1: ms ammo
auxnn wAsNER
belfuse.com/power—solutions
14
LPM/LMM409 Series
tech.support@psbel.com
10.2 SIGNAL OUTPUT WIRE COLORS
PIN #
SIGNAL NAME BY
MODULES E, F, G, H, J
SIGNAL NAME BY
MODULES K, L, M, N
WIRE COLOR
1
VS+
PG_HI_A
Red
2
VS-
PG_LO_A
Blue
3
CSH
INH_HI_A
Yellow
4
Common
INH_LO_A
White
5
N/C
N/C
-
6
N/C
N/C
-
7
PG_HI
PG_HI_B
Violet
8
PG_LO
PG_LO_B
Brown
9
INH_HI
INH_HI_B
Black
10
INH_LO
INH_LO_B
Green
10.3 PARALLELING BUSBARS (ONLY FOR MODULES E-J)
ITEM
DESCRIPTION
MODEL
LPM000-BBAR-07
Busbar for parallel connection of two modules, central screw M5, max. 100A 1.
Two pieces are in one package LPM000-BBAR-07.
LPM000-BBAR-08
Busbar washer with 1 opening for odd module paralleling.
Two pieces are in one package LPM000-BBAR-08.
NOTES:
1 For load current over 100 A use two or more cables connected to separate busbars.
2 By using busbars (paralleling modules) you will need also the signal output leads LPM000-LEAD-04, one for each
connected module.
The interconnection is shown in
Figure 15
(especially all pins 3 - CSH and all pins 4 - Common must be reconnected).
3 Modules K-N cannot be connected in parallel.
The example of LPM409-0000EE-DXXX assembly configuration (two modules in parallel) is shown in
Figure 13
.
One set of busbars LPM000-BBAR-07 + 2x LPM-LEAD-04 are necessary for connection.
Figure 13. LPM409-0000EE-DXXX Parallel Configuration
Figure 14. LPM409-000EEE-DXXX Parallel Configuration
Hum-Ems Vex!
<5ma primary="" secondary="" lfimoo-chas="" m="" pfc="" saga="" inverter="" 4w="" lszs-oijym="" module="" a="" e="" 25—="" ac="" lyneauaeap="" d="" e="" open/lowrsmm="" 3="" 2—="" ac="" neimi="" "lawman:="" o="" .="" a="" "="" ”“3“="" .="" v“="" lszaounn="" on.="" 12!—="" o-el-l="" m="" a="" .="" d="" '.="" open/low-en-ns="" .="" high»d\hm¢="" _...'___="" n="" '="" nu="" "="" '="" illl="" ”runs-our“="" mam-i-="" u="" bel="" group="" load="" dc="" line="" droop="" compensation="" g="" auxillaly="" 5v="" was="" a.="" slgnall="" a="" 5="" 1.2="" 5v="" aux="" «1="" (mm="" d="" 5="" c="" qm="" 5="" pm"="" openilow-="" enlbh="" _="" ‘:="" s="" fan_fa\l="" men="" .="" mm="" x="" a="" rtn="" d="" g="" r="" ‘="" -="" mm.-="" ;z="" fewer="" sipply="" van="" -="" external="" anlags="" iadareuned="" to="" pin="" 3,max.15v="" 0="" 5mm="" supply="" inh="" -="" led="" *zk="" res.="" input.="" 1wzeneerode="" pruiecfinn.="" max.="" 15v="" q="" mm="" mm="" pg="" -="" open="" sounder,="" max="" 20m="" ffail="" -="" open="" collemm.="" 51v="" zener="" diode="" 54mm.="" max.="" mm="" d="" 3‘9"“="" w“="" fan_fail="" -="" open="" coneuor,="" 5.1v="" zener="" mode="" frmemon,="" max.="" 20m="" 7="" l09:="" min="" fe="" and="" inh="" om;="" ale="" galvanioally="" solated="" each="" war="" no="" um="" lurercouuecr="" common="" a.="" van!="" -|="" powe="" r="" solutions="" 8'="" protection="">5ma>
LPM/LMM409 Series
15
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2019 Bel Power Solutions & Protection
BCD.00365_AC
An example of an LPM409-0EEE-DXXX assembly configuration (three modules in parallel) is in
Figure14
. Two sets of busbars
LPM000-BBAR-07 + one set of LPM000-BBAR-08 + 3x LPM-LEAD-04 are necessary to make the interconnections.
Note, for odd number of modules in parallel it is necessary to also use one set of busbar washers LPM000-BBAR-08.
To connect the load for higher output currents, use more cables for each pole. For example, for 200 A output current
(LPM409-EEEE-DXXX) connect minimal two power cables for each pole (2x 42 mm2 for one pole).
Use min. 105°C thermal class isolation.
Figure 15. LPM409 – Paralleling Connection Diagram for LPM126 Modules
10.4 SERIAL BUSBARS (ONLY FOR MODULES E-J)
ITEM
DESCRIPTION
MODEL
LPM000-BBAR-09
Busbar for serial connection of two modules.
mxwmm SCREW FOR EUSBAR tNTERDDNNECTION
11 xaa.nw1.n
SERIAL BussAR INVERCOHNECTION
1T PM? Marni?
Prtmary I Secondary
LPIumNAs
PFC Shun, Imam V“ Lmueounn modul-
AC rm (rum) I
AC Naval
Chessts . van
I CPD-[w mezsourm mod-III
Load
DC Lma Dmop
Compensation
LPMm-CHAS van a o
u. Auxiliary 5v am A Signals (EMA m“: n1 "“1""
E L 1.2 svwx a
5 «(rm 0
5 C m 5 PPM ommwiznm
‘T s FAN_FAIL mama...»
Q r 3,4 RTN_D
mun-oa- Mhuvdhmwhhi.an.hwunlfim
m,mmwmm:w=mwuzmmm
PIN DETAILS:
{a msupw Vex!
o syn-r8991! INH
PG
" 5"“ 0““ PFAIL
v mam".
- External VOMB "mowed ID DIII fl, miXVIEV
. LED + 2k res "Ira-fl. «xv Zaner Diode Pmrmran, max. 15v
- Open Colman max. 20m
- open carom. 5.1v2mr Diode Pmecuem max. 20m
D 3‘0"” "‘9‘“ FAN_FAIL . Open callacmr,51V 2m; mode Protection, max, 2mm
PG and INH pins m galvanluny mm such any
Do New INTERCONNECT Gunmen a Van! -r
For more information on these products consult: tech.support@psbel.com
e
a bet group
POWER
SOLUTIONS 8
PROTECTION
belfuse.com/power—solutions
16
LPM/LMM409 Series
tech.support@psbel.com
Figure 16. LPM409-000EEE-DXXX Serial Configuration
Figure 17. LPM409 – Serial Connection Diagram for LPM126 Modules
NUCLEAR AND MEDICAL APPLICATIONS - Products are not designed or intended for use as critical components in life support systems,
equipment used in hazardous environments, or nuclear control systems.
TECHNICAL REVISIONS - The appearance of products, including safety agency certifications pictured on labels, may change depending on the
date manufactured. Specifications are subject to change without notice.