Kingbright 的 APG0603SEC-E-TT 规格书
Kl'ngbrl'ght
—
usswoza) 383:”
0.35mm4) ‘ F"! 2
ulna - -
7T; LiJ
axo‘mavm .
“ “2 1v fifiaz
0‘35 0:5
mm; «1wa 1
0110008)
0.55(0.012)
0.2
uz
0‘35
@
© 2021 Kingbright. All Rights Reserved. Spec No: DSAO3292 / 1203014332 Rev No: V.7A Date: 01/06/2021
Page 1 / 4
Mask open area ratio:80%
Mask thickness:80~100um
DESCRIPTIONS
The Hyper Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
0.65 mm x 0.35 mm SMD LED, 0.2 mm thickness
Low power consumption
Wide viewing angle
Compatible with automatic placement equipment
Package: 4000 pcs / reel
Moisture sensitivity level: 2
Halogen-free
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
APG0603SEC-E-TT
0.65 x 0.35 x 0.2 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 10mA
[2]
Viewing Angle
[1]
Min. Typ. 2θ1/2
APG0603SEC-E-TT
■
Hyper Red
(AlGaInP)
Water Clear
45 120
140
°
*15 *40
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
© 2021 Kingbright. All Rights Reserved. Spec No: DSAO3292 / 1203014332 Rev No: V.7A Date: 01/06/2021
Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at T
A
=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at T
A
=25°C
Parameter Symbol Unit
Power Dissipation P
D
48 mW
Reverse Voltage V
R
5 V
Junction Temperature
T
j
115 °C
Operating Temperature T
op
-40 to +85 °C
Storage Temperature T
stg
-40 to +85 °C
DC Forward Current I
F
20 mA
Peak Forward Current I
FM
[1]
100 mA
Thermal Resistance (Junction / Ambient) R
th
JA
[2]
680 °C/W
Thermal Resistance (Junction / Solder point) R
th
JS
[2]
530 °C/W
Value
Electrostatic Discharge Threshold (HBM)
-
3000 V
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. R
t h
JA
,R
t h
JS
Results from mounting on PC board FR4 (pad size ≥ 16 mm
2
per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
APG0603SEC-E-TT
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission I
F
= 10mA λ
peak
Hyper Red
632 - nm
Dominant Wavelength I
F
= 10mA λ
dom
[1]
Hyper Red
624 - nm
Spectral Bandwidth at 50% Φ
REL MAX
I
F
= 10mA ∆λ
Hyper Red
20 - nm
Forward Voltage I
F
= 10mA V
F
[2]
Hyper Red
1.93 2.35 V
Reverse Current (V
R
= 5V) I
R
Hyper Red
- 10 µA
Temperature Coefficient of λ
peak
I
F
= 10mA, -10°C ≤ T ≤ 85°C TC
λpeak
Hyper Red
0.13 - nm/°C
Temperature Coefficient of λ
dom
I
F
= 10mA, -10°C ≤ T ≤ 85°C TC
λdom
Hyper Red
0.06 - nm/°C
Temperature Coefficient of V
F
I
F
= 10mA, -10°C ≤ T ≤ 85°C TC
V
Hyper Red
-1.9 - mV/°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Kl'ngbrl'ght
Red
r. 'c
TAPE
Jun 01:01
~c above 255°C "
‘ ) Wm“ W” ”5:043 -wm i
250 — smax,
3"C/smax.4- M; ”‘1‘“ ‘
6”C/smax. ’ ‘ 7 7012:0JT
1 ‘ 2
MT V
2 ‘5” ArASEttion 4”
a; mo pverheaung
5 15mm)“: above 217“:
k sumo; 60—1505
5° 12:1
2“ 4‘ W
o ‘ ‘ ‘ ‘ ‘
u 50 mu 150 20m 250 we
(sec) i‘
“me 4. WM mam
i‘ 1.
9:1
@
© 2021 Kingbright. All Rights Reserved. Spec No: DSAO3292 / 1203014332 Rev No: V.7A Date: 01/06/2021
Page 3 / 4
0
5
10
15
20
1.4 1.6 1.8 2.0 2.2 2.4
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 5 10 15 20
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 10 mA
0
5
10
15
20
25
30
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Intensity (a. u.)
TECHNICAL DATA
HYPER RED
0.5 0.5
90°
15°
0°
30°
45°
60°
75°
-15°
-30°
-45°
-60°
-75°
-90°
0.01.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve
Luminous Intensity vs.
Ambient Temperature
APG0603SEC-E-TT
TAPE SPECIFICATIONS
(units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
RELATIVE INTENSITY vs. WAVELENGTH
REEL DIMENSION
(units : mm)
Kl'ngbrl'ght
Use! D'ImtlIon 0‘ Fead
LabeI \
EDD» ->
4,000pzs / Reel
Kl'ngbrl'ghlm 53.3353“
Hflwn;xfiXXXXXXf‘XXflm wmwfi
Ifi’II‘IIi‘I'I‘Ifif‘W I‘I‘ITIT °“ %
(ITIiIIiIII ‘ W‘
IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII
(avIXX
63
Label
ED-
1 Reel / Bag 60KI Box
hugs l/www KInngghlUSA mm/AQQIIcaIIonNoIes
Kl'ngbrl'ghl
n/ Wm /
Ian/ aux
Quts'Ide
/ / LaheI
© 2021 Kingbright. All Rights Reserved. Spec No: DSAO3292 / 1203014332 Rev No: V.7A Date: 01/06/2021
Page 4 / 4
PACKING & LABEL SPECIFICATIONS
APG0603SEC-E-TT
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes