Phoenix Contact 的 2900939 规格书
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/2900939
07/15/2016Page1/3
Plug-in module-RIF-LDP-12-24 DC-2900939
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug-in module, for mounting on RIF-1, RIF-2, RIF-3, and RIF-4, with freewheeling diode and yellow LED,
polarity: A1+, A2-, input voltage: 12 - 24 V DC ±20%
Key Commercial Data
Packing unit 1 STK
Weight per Piece (excluding packing) 4.0 g
Custom tariff number 85363010
Country of origin China
Technical data
Input data
Input voltage range 12 V DC ... 24 V DC ±20 %
Status display Yellow LED
Protective circuit/component Damping diode
Standards and Regulations
Connection in acc. with standard CSA
Classifications
eCl@ss
eCl@ss 4.0 27371102
eCl@ss 4.1 27371102
eCl@ss 5.0 27371603
eCl@ss 5.1 27371603
eCl@ss 6.0 27371603
eCl@ss 7.0 27371603
eCl@ss 8.0 27371010
PHENIX
CONTACT
https://www.phoenixcontact.com/us/products/2900939
07/15/2016Page2/3
Plug-in module-RIF-LDP-12-24 DC-2900939
Classifications
ETIM
ETIM 3.0 EC001456
ETIM 4.0 EC001456
ETIM 5.0 EC000683
UNSPSC
UNSPSC 6.01 30211917
UNSPSC 7.0901 39121516
UNSPSC 11 39121516
UNSPSC 12.01 39121516
UNSPSC 13.2 39121516
Approvals
Approvals
Approvals
UL Recognized / CSA / EAC / GL / LR / EAC
Ex Approvals
Approvals submitted
Approval details
UL Recognized
CSA
EAC
GL