TE Connectivity ALCOSWITCH Switches 的 AV16 Series Drawing 规格书
r7774 7 .5 7 7 1
Ts , ., mm“
‘ {3 COPYRTCHT , u , ALLMGHTERE’JEWD P LTR DESCRTPTTON 3ATE M AND
AT REVTSED PER ECRPTBPUTUSSS OSAUGZO’E HS )0
D \V’ ‘
was V
Tm] k V/
\‘ g
L \: \_./*
\: b/
@H 9 \\ 8/ I
w v-
] \‘I I19
‘ <2:t0.5 ‘="" ww="" assembled="" vtew="">2:t0.5><: d="" c="" spectftcattons="" %poxyx4="" contact="" rattnc:="" 2a="" @="" 36="" vdc="" reststtve="" tnsulatton="" reststance:="" t,ooomo="" mw="" at="" 500vdc="" dtelectrtc="" strength:="" 2,000v="" rms="" @="" sea="" level="" contact="" reststance:="" 50="" mo="" max="" electrtcal="" lteecycles;="" 200000="" make="" and="" break="" cycles="" faccordng="" to="" the="" ,="" tnput="" voltace="" at="" full="" load="" adjustment="" reststance="" actuatton="" force:="" 4.5:t5="" newtons="" ‘="" i="" actuatton="" travel:="" 2.0mmioqomm="" 7="" 6)="" operattnc="" temperature:="" 720c="" to="" +70”c="" mechantcal="" lteecycles:="" t,oo0,000="" cycles="" hardware="" torque:="" lts="" nim="" max="" sealed="" per="" tp67="" g)="" o="" 0="" q="" ®="" 5="" 9'—="" ”="" a="" b="" 9.40="" matertals="" h="" [.370]="" w="" bushtnc:="" alumtnum="" alloy="" base:="" pbt="" (blue="" ul="" 947vo)="" actuator:="" pc="" (translucent="" ul="" 944/2)="" m83mg)="" sealtnc:="" oprtnc="" (stltcone)="" '="" 70.00="" termtnal:="" brass,="" cold="" elash="" plated="" [ssh-008]="" ‘—’="" contact:="" copper="" base,="" stlver="" plated="" ‘="" 29m="" 7.000="" hex="" nut:="" brass="" base,="" ntcxel="" plated="" ’="" .tt="" [="" j="" t="" all="" matertal="" and="" etntshes="" shall="" comply="" wtth="" eu="" ‘="" nut="" i="" i="" dtrecttve="" 7007/95/ec="" oe="" 7/jan7005="" (rohs)="" +0.20="" wes-00,000="" +008="" ‘="" [$030,000]="" ——)anel="" cutout="" thts="" drawtng="" ts="" a="" controlled="" document="" dwaagalakshmt="" knew“="" -="" ,\="" _="" ‘="" a="" thtckness:="" 8.0[6t5]="" max.="" cm="" w="TE" te="" ”mommy="" a="" wnw="" ott'hjeet’tvseeesenche‘ted="" w:="" oarenzms="" name="" ”w="" [w51="" 0="" m="" 1="" 7="" pg‘jeclt‘pveav="" antthvaadal="" s="" tch="" 16mm="" ‘="" 2lc="" 1="" ,="" 7="" power="" )="" le)="" 7="" 3l0="" 1="" 7="" 3="" 3l0="" 1="" 7="" a“ucat\on="" spec="" 7="" 4="" leg="" 1="" 1="" 7="" 7="" m="" mm="" mn="" mo="" “mm="" m="" fm;="" 0="" a?="" 00779="" @222w="" .775="" 7="" ‘="" 7="" 7="" customer="" drawtac="" sm="" 1;»="" she”="" t="" 3q="" mm="" m7179="" (7:5)="">
,7 7 7 7 4 7 7 7 7 7 7 7 7 7
L) 7 1
ms mwwc Ts J\F'L.EL\SHED RELEASE: FOR mucmx 7 ‘7 QEV‘S‘OVS
‘ {3 CCPYMGHT r u 7 ALLMGHTE RESERVE} p LTR DEscmr—TTON 3ATE M AND
7 SEE SHEET T 7 7 7
L D
‘ <: c="" ‘3="" 7a="" e="" n="" b="" “ell/e="" 24v="" awbwop724ro4="" 1777’f1/fl’370="" h="" blue="" wzv="" aw6wop7’2ro4="" 22/577579="" green="" 74v="" avwshjp674r‘im="" 22’377578="" cyeen="" 17v="" awbwopb’zrc‘ar="" 22/377577="" yellow="" 74v="" av1510p524rc‘4="" 22’377576="" s‘ngle="" polee="" yellaw="" ,="" ,="" a="" n="" f="" q="" ,="" w,="" 2v="" fivmma,="" 2mm="" x="" 5,;="" ‘="" vomewaqy="" h="" 5”="" 3="" red="" 24v="" awswop324ro4="" 22’5/[574="" qed="" ”zv="" awbwope’qrca="" 22’377573="" \etvth‘te="" 24v="" avwbwopwz‘lro‘l="" 7;“3775’;="" whtte="" 12v="" avt6topt’2ro4="" zz’j/wai’="" 3”="" led="" ”\lph="" le\="" w‘ltace="" te="" te="" ule/throw="" d="" i="" ’="" descrtpttve="" 3\="" part="" njmber="" thts="" drawtng="" ts="" a="" controlled="" document="" ”n“="" ,="" a="" ”“2””="" —="" \="" ,="" .="" chelltiarvibjw="" kobfebzjts="" -="" te="" te="" lonncctwwty="" a="" d‘mens‘ws="" ortfieerwsleeejenchee‘t‘en="" w:="" gamma="" name="" m="" [nches]="" 0="" m="" 1="" 7="" ”5‘25chng="" antpvakdal="" “wttch="" 16mm="" .="" m="" i="" ,="" 7="" power="" logo="" le)="" 3l0="" 1="" 7="" 3lc="" 1="" 7="" a“l\cat\on="" spec="" 4="" leg="" 1="" ’1="" 7="" 7="" stze="" me="" ccde="" mums="" vg="" aeswcreo="" m="" matertal="" fwn‘éeh="" wetght="" 7="" a?="" 00779="" ©322w="" 1775="" 7="" 7="" 7="" customer="" drawn="" sm="" 1;»="" she”="" 2="" de="" 2="" re“="" at="" m71i9="" [‘/‘5\,="">