2061926 Preliminary 规格书
(V
4
y, s DRAWING Is U\’U:LISHH} NL:ASED ION «'IIaLIsATIoA REVISIONS
(Q LOPV-IIGH’ 20 av , A“ "W” “SEW” ET? )Escn >TI3A HIE PM ”W
A RELEASE ozNovzuIe AZ RS
HSSENIBLED 236W? I)
q) /\ Ffi
‘ Q/ ‘Q/
‘ T
I I
II II
N m an 7/: \
_ 0
2 = a] fi 1 c
O J, 7,:
7 4
.W I H Al V
(102)
"L" 7
IE PaH Number “L“ ’mrrl CubIc DIumIcr
chImrI soc :70 A 8:0 ? mm
206I92672 soc :20 A 8:0 2 mm
B
NOTES,
I THIS EIELD I‘TSIALL NIT SHOILD DE JSED NITH RLOCEDIZED mm“ Mm Hm INSTALL NU FOR CABLE CLAN) I
A I A m A 4 m
f“ ”INNER I“ le CONEWCIIVH 2 FDIIFLEX NIAI TIEL) INSTALL CABLE :LAND SEAL I
I" 903 MM“ “WWII/VS I“ HE ”E” T FIIIIFLEX HIAI IIED INSTALL CDANIGATET TIIHE WIHT CDIIDLINO I i
A A I I
7 LLBLE DIANETEH RANGE SEE TAHLE Wm Dmflpmn m]
3 THE FLAMMAHILIII’ MTIAG OF THE MATEHAL IS IILaANa
A THE “TRIAL IS HALOGEN FREE ACCOTDIND IEC 6mm THIS }?A‘.’.‘]\IC IS A cowoLLE: DCCMENT "I; COOLEVOW’NZCID -
3 EACH ASSN/EL“ IS BACHED IN A PHDTECTIHE SLEENE m _. gamma -_ IE CONIMIIII;
, GLAAD SEAL AND NUT AHE SEPARATELY SEALED mmmxs MrHISELr:W-T]ASNE:E55399?” ”I33 “ HOLIoEgVLPme W
6 AN INSIRJCTION SHEET IS 3ACNED NITH EHLH EIELD INSTALL HIT mrr V qOFGT” FIII IFLEX MINI FIELD IASIALL KIT
0 W 13,5 mm m
c5: 9 312 35% , A
(\f/ 3 ’LC £3,003 Mr W ON SP;C
A ”LC t3,30I0 :nr am my WAITING N0 Hrsmmn ’0
ANOLES :I V
NATmAL , E NISH , AEICAT , , QEEC‘EIQEG ,
, , CUS’OHEH DHANINe SW 4:3 Sm or m A
”A,
s T3H3I
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2061926
R. COOLEN08APR2015
M. SCHOLTEN
08APR2015
S. BORGAS08APR2015
4:5 1 1 A
-
-
-
- -
mm
0,5
0,25
0,03
0,005
0,0010
1
FullFLEX MINI FIELD INSTALL KIT
-
20
20
-
BY -
- -
ARELEASE
02NOV2016
KZ RS
29,2
(n )21,2
( )102
"L"
3 FullFLEX MINI FIELD INSTALL NUT FOR CABLE GLAND 1
2 FullFLEX MINI FIELD INSTALL CABLE GLAND SEAL 1
1 FullFLEX MINI FIELD INSTALL CORRUGATED TUBE with COUPLING 1
Item Description Qty
TE Part Number "L" (mm) Cable Diameter
2061926-1 500 ±20 4.8±0.2 mm
2061926-2 300 ±20 4.8±0.2 mm
ASSEMBLED 2061926-X
NOTES:
1. THIS FIELD INSTALL KIT SHOULD BE USED WITH RUGGEDIZED
CABLE AND RUGGED FAN-OUT CONSTRUCTION
NO 900 MICRON TERMINATIONS TO BE USED.
2. CABLE DIAMETER RANGE: SEE TABLE
3. THE FLAMMABILITY RATING OF THE MATERIAL IS UL94-V0
4. THE MATERIAL IS HALOGEN FREE ACCORDING IEC 60754-2
5. EACH ASSEMBLY IS PACKED IN A PROTECTIVE SLEEVE
- GLAND SEAL AND NUT ARE SEPARATELY SEALED
6. AN INSTRUCTION SHEET IS PACKED WITH EACH FIELD INSTALL KIT
1
23
SCALE 1:2