Apacer Memory America 的 AP-MSDxIS,D,HI-(1)T 规格书
Apacer
The Most Reliable
Storage For Industries
Industrial microSD card
Apaccr
Indusmal mg:
a L : m:
3265 6'?
Industrial MicroSD(HC) card
Industrial MicroSD (SLC)
Overview
‧Compliant with SD 2.0 Specification
‧ S.M.A.R.T supported
‧ Wear-Leveling and Block Management
‧ Support SD mode and SPI mode
‧ Low Power Consumption
‧ Wide Temperature Support
Apacer’s industrial-grade MicroSD memory card is compliant
with SD 2.0 Specification. Available in 256MB to 4GB, with
sequential read/write speed reaching up to 20/16 MB/sec, it
fulfills requirements for flexible-capacity and high-speed data
storage. With a superbly reliable SLC (single-level cell) flash
memory, it can operate normally in harsh temperature
environments ranging from -40°C - +85°C. Apacer stresses
"stability" has always been the primary concern for industrial
devices. The greatest difference between this industrial-grade
MicroSD memory card and other consumer memory cards on
the market lies in its firmware version and major components
that can be fixed. Apacer’s clients can benefit from the stable,
long term supply. Besides, for clients who need long-term and
stable supply chains, stock-out risk may be avoided, with
compatibility issues caused by frequent product component
changes significantly reduced. Time and money spent on
product verification can also be saved.
Feature
Specifications
Model
Industrial microSD
Interface
SD2.0
NAND Flash Type
SLC
Capacity
SD:256MB~2GB;SDHC:4GB
Sustained Read Performance (MB/sec)
Up to 20
Sustained Write Performance (MB/sec)
Up to 16
ECC Engine*
Built-in 24-bit per 1K bytes BCH ECC
Extended Operating Temperature ( °C )
-40 ~ + 85
Storage Temperature ( °C )
-40 ~ + 85
Shock
1,500G, 0.5ms
Vibration
20Hz~80Hz/1.52mm (frequency/displacement)
80Hz~2,000Hz/20G (frequency/accelerate)
Humidity
95%
Operating Voltage
3.3 V ± 5%
Low Power Consumption
AcActive mode: 50 mA & Idle mode: 100 uA
Dimension (L x W x H )
15x11x1 (mm)
MTBF (hours)
>2,000,000
Features / Technology
S.M.A.R.T./Wide Temp.
Applications
Military/Cloud Computing/In-
Vehicle/Gaming/HealthCare/Embedded System
Taiwan (Headquarters)
Apacer Technology Inc.
Tel: +886-2-2267-8000
Fax: +886-2-2267-2261
Europe
Apacer Technology B.V.
Tel: +31-40-267-0000
Fax: +31-40-290-0686
U.S.A.
Apacer Memory America, Inc.
Tel: +1-408-518-8699
Fax: 1-510-249-9568
China
Apacer Electronic(Shanghai)
Co., Ltd.
Tel: +86-21-6228-9939
Japan
Apacer Technology Corp.
Tel: +81-3-5419-2668
Fax: +81-3-5419-0018
India
Apacer Technologies Pvt. Ltd.
Tel: +91-80-41529061~3
Fax: +91-80-41700215
Global Presence
Ordering Info
Model
Extended temp:
-40~85
256MB
AP-MSD256ISI-1T
512MB
AP-MSD512IDI-1T
1G
AP-MSD01GISI-T
2G
AP-MSD02GIDI-T
4G
AP-MSD04GIHI-T