Diodes Incorporated 的 S1A/B - S1M/B 规格书
nnnnnnnnnnnn
DS16003 Rev. 13 - 2 1 of 2 S1A/B - S1M/B
www.diodes.com ãDiodes Incorporated
S1A/B - S1M/B
1.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER
Features
Maximum Ratings and Electrical Characteristics TA= 25°C unless otherwise specified
·Glass Passivated Die Construction
·Low Forward Voltage Drop and High Current Capability
·Surge Overload Rating to 30A Peak
·Ideally Suited for Automated Assembly
·Available in Lead Free Finish/RoHS Compliant Version
(Note 3)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol S1
A/AB
S1
B/BB
S1
D/DB
S1
G/GB
S1
J/JB
S1
K/KB
S1
M/MB Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage VR(RMS) 35 70 140 280 420 560 700 V
Average Rectified Output Current @ TT= 100°CIO1.0 A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave superimposed on rated load IFSM 30 A
Forward Voltage @ IF= 1.0A VFM 1.1 V
Peak Reverse Leakage Current @ TA= 25°C
at Rated DC Blocking Voltage @ TA= 125°CIRM 5.0
100 mA
Maximum Reverse Recovery Time (Note 4) trr 2.0 ms
Typical Total Capacitance (Note 1) CT10 rF
Typical Thermal Resistance, Junction to Terminal (Note 2) RqJT 30 °C/W
Operating and Storage Temperature Range Tj, TSTG -65 to +150 °C
A, B, D, G, J, K, M Suffix Designates SMA Package
AB, BB, DB, GB, JB, KB, MB Suffix Designates SMB Package
Notes: 1. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
2. Thermal Resistance Junction to Terminal, unit mounted on PC board with 5.0 mm2(0.013 mm thick) copper pads as heat sink.
3. RoHS revision 13.2.2003. Glass and High Temperature Solder Exemptions Applied, see
EU Directive Annex Notes 5 and 7
.
4. Measured with IF= 0.5A, IR= 1.0A, IRR = 0.25A.
Mechanical Data
·Case: SMA/SMB
·Case Material: Molded Plastic. UL Flammability
Classification Rating 94V-0
·Moisture Sensitivity: Level 1 per J-STD-020C
·Terminals: Solder Plated Terminal - Solderable per
MIL-STD-202, Method 208
·Also Available in Lead Free Plating (Matte Tin Finish).
Please See Ordering Information, Note 5, on Page 2
·Polarity: Cathode Band or Cathode Notch
·Marking: Type Number, See Page 2
·Ordering Information: See Page 2
·SMA Weight: 0.064 grams (approximate)
·SMB Weight: 0.093 grams (approximate)
Dim SMA SMB
Min Max Min Max
A2.29 2.92 3.30 3.94
B4.00 4.60 4.06 4.57
C1.27 1.63 1.96 2.21
D0.15 0.31 0.15 0.31
E4.80 5.59 5.00 5.59
G0.10 0.20 0.10 0.20
H0.76 1.52 0.76 1.52
J2.01 2.30 2.00 2.40
All Dimensions in mm
A
B
C
D
G
H
E
J
SPICE MODEL: S1A S1B S1D S1G S1J S1K S1M S1AB
S1BB S1DB S1GB S1JB S1KB S1MB
T, : 25°C
PULSE WIDTH : aoous
2% Duly Cyde
9 n9
{WWIH A
< 3="">—
z
m
DC
EC
3
U
m
w
DC
w
>
m
EC
U)
D
0
Lu
2
5
<2: \\="" z="" ‘="" e="" j="">2:>
DS16003 Rev. 13 - 2 2 of 2 S1A/B - S1M/B
www.diodes.com
0
0.2
0.4
0.6
0.8
1
.
0
40 60 80 100 120 140 160 180
T , TERMINAL TEMPERATURE ( C)
Fi
g
. 1 Forward Current Deratin
g
Curve
T
°
I , AVERAGE FORWARD CURRENT (A)
F
Resistive or
inductive load
040 80 120
0.01
0.1
1.0
10
100
1000
PERCENT OF RATED PEAK REVERSE VOLTAGE (%
)
Fig. 4 Typical Reverse Characteristics
T=25C
j
°
T = 125 C
j
°
110 100
5
10
15
20
25
30
NUMBER OF CYCLES @ 60Hz
Fi
g
.3 T
y
pical Forward Characteristics
I , PEAK FORWARD SURGE CURRENT (A)
FSM
8.3ms Single half sine-wave
0.4 0.8
0.01
0.1
10
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I , INSTANTANE
O
US F
O
RWARD CURRENT (A)
F
1.0
01.61.2
XXX = Product type marking code, ex: S1A (SMA package)
XXXX = Product type marking code, ex: S1AB (SMB package)
= Manufacturers’ code marking
YWW = Date code marking
Y = Last digit of year ex: 2 for 2002
WW = Week code 01 to 52
YWW
XXX(X)
Marking Information
Device*Packaging Shipping
S1x-13
S1xB-13
SMA
SMB
5000/Tape & Reel
3000/Tape & Reel
Ordering Information (Note 5 & 6)
* x = Device type, e.g. S1A-13 (SMA package); S1AB-13 (SMB package).
Notes: 5. For Packaging Details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
6. For Lead Free Finish/RoHS Compliant version part numbers, please add "-F" suffix to part numbers above. Example: S1A-13-F.