Diodes Incorporated 的 S2A/A - S2M/A 规格书
S2A/A - S2M/A
1.5A SURFACE MOUNT GLASS PASSIVATED RECTIFIER
DS16004 Rev. 9 - 2 1 of 2 S2A/A - S2M/A
www.diodes.com ã Diodes Incorporated
Features
@TA = 25°C unless otherwise specified
Notes: 1. Measured at 1.0 MHz and applied reverse voltage of 4.0V DC.
2. Thermal Resistance Junction to Terminal, unit mounted on PC board with 5.0 mm2 (0.013 mm thick) copper pads as heat sink.
3. RoHS revision 13.2.2003. Glass and High Temperature Solder Exemptions Applied, see EU Directive Annex Notes 5 and 7.
·Glass Passivated Die Construction
·Low Forward Voltage Drop and High Current Capability
·Surge Overload Rating to 50A Peak
·Ideally Suited for Automated Assembly
·Available in Lead Free Finish/RoHS Compliant Version
(Note 3)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol S2
A/AA
S2
B/BA
S2
D/DA
S2
G/GA
S2
J/JA
S2
K/KA
S2
M/MA Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage VR(RMS) 35 70 140 280 420 560 700 V
Average Rectified Output Current @ TT = 100°C I(AV) 1.5 A
Non-Repetitive Peak Forward Surge Current 8.3ms
single half sine-wave superimposed on rated load
(JEDEC Method)
IFSM 50 A
Forward Voltage @ IF = 1.5A VFM 1.15 V
Peak Reverse Current @TA = 25°C
at Rated DC Blocking Voltage @TA = 125°C IRM 5.0
125 µA
Typical Total Capacitance (Note 1) CT20 pF
Typical Thermal Resistance, Junction to Terminal
(Note 2) RqJT 20 °C/W
Operating and Storage Temperature Range Tj, TSTG -65 to +150 °C
A Suffix Designates SMA Package
No Suffix Designates SMB Package
Mechanical Data
·Case: SMA/SMB
·Case Material: Molded Plastic. UL Flammability
Classification Rating 94V-0
·Moisture Sensitivity: Level 1 per J-STD-020C
·Also Available in Lead Free Plating (Matte Tin Finish).
Please see Ordering Information, Note 5, on Page 2
·Polarity: Cathode Band or Cathode Notch
·Marking: Type Number, See Page 2
·Ordering Information: See Page 2
·Approx. Weight: SMA 0.064 grams
SMB 0.093 grams
Dim SMA SMB
Min Max Min Max
A2.29 2.92 3.30 3.94
B4.00 4.60 4.06 4.57
C1.27 1.63 1.96 2.21
D0.15 0.31 0.15 0.31
E4.80 5.59 5.00 5.59
G0.10 0.20 0.10 0.20
H0.76 1.52 0.76 1.52
J2.01 2.62 2.00 2.62
All Dimensions in mm
A
B
C
D
G
H
E
J
Maximum Ratings and Electrical Characteristics
SPICE MODELS: S2A S2B S2D S2G S2J S2K S2M S2AA S2BA S2DA S2GA S2JA S2KA S2MA
.w
m
:
H
T
m
w
E
m
u
p
23 Fzmmmao mammal 38232452.
XXX = Product type marking code, ex: S2A (SMB package)
XXXX = Product type marking code, ex: S2AA (SMA package)
= Manufacturers’ code marking
YWW = Date code marking
Y = Last digit of year ex: 2 for 2002
WW=Weekcode01to52
YWW
XXX(X)
DS16004 Rev. 9 - 2 2 of 2 S2A/A - S2M/A
www.diodes.com
0
0.3
0.6
0.9
1.2
1.5
20 40 60 80 100 120 140 160
T , TERMINAL TEMPERATURE (ºC)
T
Fig. 1 Forward Current Derating Curve
I , AVERAGE F
O
RWARD CURRENT (A)
AV
Resistive or
inductive load
0.01
0.1
1.0
10
100
1000
0 20 40 60 80 100 120 140
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 4 Typical Reverse Characteristics
T = 125°C
j
T=25°C
j
0
10
20
30
40
50
60
110100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fi
g
. 3 Forward Sur
g
e Current Deratin
g
Curve
Single Half-Sine-Wave
JEDEC Method
T = 25°C
j
0.01
0.1
1.0
10
0.5 0.7 0.9 1.1 1.3 1.5
V , INSTANTANEOUS FORWARD VOLTAGE (V)
F
Fig. 2 Typical Forward Characteristics
I , INSTANTANE
O
US F
O
RWARD CURRENT (A)
F
* x = Device type, e.g. S2AA-13 (SMA package); S2A-13 (SMB package).
Notes: 4. For Packaging Details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
5. For Lead Free Finish/RoHS Compliant version part number, please add “-F” suffix to the part number above. Example: S2A-13-F.
Device* Packaging Shipping
S2xA-13
S2x-13
SMA
SMB
5000/Tape & Reel
3000/Tape & Reel
Ordering Information (Note 4)
Marking Information