JST Sales America Inc. 的 ASACHSACH28W305 Drawing 规格书
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-045
DRAWING NO. & REVISION
GAM-045
REVISED
3/7/2016
REVISED
3/7/2016
ASSEMBLY PART NO.
ASACHSACH28W305
ASSEMBLY PART NO.
ASACHSACH28W305
DESCRIPTION
1.2 mm Pitch ACH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
DESCRIPTION
1.2 mm Pitch ACH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SACH-003G-P0.2 ACH CONNECTOR CONTACT
2UL1 571 (spec OD), 28 AWG WHITE
Applicable Tooling
APPLICATOR
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(310.6 +/- 5.0)(310.6 +/- 5.0)
304.8 +/- 5.0304.8 +/- 5.0
22
11
11
NO. OF CIRCUITS HOUSING PART NO.
1 ACHR-01V-A-S
2 ACHR-02V-S
3 ACHR-03V-S
4 ACHR-04V-A-S
5 ACHR-05V-A-S
Applicable Housings
SP6/27/2018Add electrical specifications1
Current: 2.0A (1~3 circuits) AC/DC
Current: 1.5A (4, 5 circuits) AC/DC
Voltage: 50V AC/DC
Electrical Specifications
Current: 2.0A (1~3 circuits) AC/DC
Current: 1.5A (4, 5 circuits) AC/DC
Voltage: 50V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.