Excelitas Technologies 的 ZS1052AC(H) Drawing 规格书
Remarks
\EHHL
ERCELITAS
DATA SHEET
NAME DATE DEPARTMENT
DRAWN MICHAEL LI 01.12.2005 COE
CHECKED MICHAEL LI 01.12.2005 COE
DESCRIPTION
ZS 1052 AC (H)
47 AYER RAJAH CRESCENT #06-12
SINGAPORE 139947
TEL: (65) 6775 2022
FAX: (65) 6778 2370
2 -1/1x1 18.03.13 MAUNG TT
1 -1/1x1 11.01.06 LMICHAEL
REV CHANGE DATE NAME PAGE 1 OF 2
MECHANICAL DATA
e : 5.0 ± 0.5 c : 3 (min.)
l : 16 ± 0.5 k : 20.0 ± 0.5
d : 0.42 sq. b : 8.0 ± 0.3
r : R 1.5 :
Pin No. 1 Primary & Secondary Pin No. 3 Primary
Pin No. 2 Secondary High Voltage
Remarks
Operating temperature : -30°C to +80°C
{2}
All soldering materials must be lead free.
RoHS compliance {1}
EKCELITAS
I tLHNULUL-It)
DATA SHEET
NAME DATE DEPARTMENT
DRAWN MICHAEL LI 01.12.2005 COE
CHECKED MICHAEL LI 01.12.2005 COE
DESCRIPTION
ZS 1052 AC (H)
47 AYER RAJAH CRESCENT #06-12
SINGAPORE 139947
TEL: (65) 6775 2022
FAX: (65) 6778 2370
PAGE 2 OF 2
OPERATING DATA
Item Primary Secondary
Resistance 325 mohm (max.) 150 ± 15 ohm
Primary Voltage, Uzp Uzp = 300 V --
Primary Capacitance, Cz 0.047 uF --
Secondary Voltage, Uz -- 9.5 kV (min.)
Polarity of 1
st
peak -- 1
st
peak negative
Inductance @ 1 kHz 20 ± 4 uH 20 ± 5 mH
Typical Waveform:
Unloaded high voltage output
4 us/div 5kV/div