Excelitas Technologies 的 BHN 2647(G)(H) 规格书
EKCELITAS
TECHNOLOGIES
Mechanical Data :
0 rain Data:
www.cxccl 5.00m
Excelitas Proprietary & Confidential
HS-DDC-H24-0003
Excelitas
www.excelitas.com
Page # : 1 of 1
DEVICE NAME : BHN 2647 (G)(H)
Date : 04/25/2005
Mechanical Data :
ISSUED BY : De Pan
Rev Date : 03/26/2008 Index #: 2
Dimension(mm)
e
17.5 ± 1.5
l
40 ± 2
d
6 ± 0.5 dia
r
{2}
g
30 ± 1.5
x
a
1.2 + 0.2 (2x) {1}
b
1.0 ± 0.1 {1}
Polarity : Red dot at anode
Without Colour Corrective Coating :
Remarks:
1. Envelope material : B1
2. RoHS compliant
3. Reference no. : 96323007
Device Name :
BHN 2647 (G)(H)
Operating Data :
Max. Power Pmax/W
30
Trigger coil TR
ZS 1052 (H)
Nom. Power Pnom / W
25
Trigger capacitor Cz/F
0.1 {2}
Max. flashenergy Emax/Ws
20
Min. trigger voltage Uz min/V
150 {2}
Nom. flashenergy Enom/Ws
10
Trigger contact S
SCR
Max. anode voltage Uamax/V
500
Flash frequency/Hz
1-3
Nom. anode voltage Uanom/V
360
Life/Number of flashes/N
* 4000 Hrs
Min. anode voltage Uamin/V
150 {2}
Repetition rate trep/ s
Nom.flash capacitor CB/ /F
Sec trigger voltage Uz sec / KV
- 7.4
Light reduction after life/ %
*40
(Unloaded)
Remarks : * life test condition: Ua=360V, flash frequecncy=3Hz, Power=30W