Flambeau Inc. 的 50430F 规格书
WF—Iambeau
INDUSTRIAL PRODUCT“ PACKAGING SflLlITIIIIIS
CARRYING CASES
INFINITY 17 (FW 6-1/2)-with Convoluted Foam Lid & Flat Foam Base
Catalog #: 50430F
Description
The Infinity case is an attractive option for product protection and is easily customized with engraving,
printing, labeling, die-cut foam, custom colors and in-mold labeling and decorating. Constructed of high-density
polyethylene (HDPE), the Infinity case resists most chemicals and gasoline. The case offers a natural dust seal and double-
wall protection in the lid and base that automatically creates an interior impact barrier for crush resistance. A dual latch
system provides easy latching for security, even in harsh conditions. Interior Dimensions: 14 3/8" x 10" x 5 9/16" (36.51 x
25.40 x 14.13 cm), Exterior Dimensions: 17" x 14 1/2" x 6 1/2" (43.18 x 36.83 x 16.51 cm). Interior Depth: Lid: 2 5/16, Base:
3 1/4" (8.26 cm). Logo area is (L x W) 5 x 2 inches.
Specifications
Catalog # 50430F
Stock Number 50430
Division Code 618
Style FW 6 1/2
Compartments1
Color Black
Material Polyethylene (HDPE)
(S) Inside Overall: 14 3/8" x 10" x 5 9/16
(M) Inside Overall: 36.51 x 25.40 x 14.13 cm
(S) Outside Overall: 17" x 14 1/2" x 6 1/2"
(M) Outside Overall: 43.18 x 36.83 x 16.51 cm
(S) Outside Length: 0.00000
(S) Outside Width: 0.00000
(S) Outside Depth: 0.00000
(M) Outside Length: 0.00000
(M) Outside Width: 0.00000
(M) Outside Depth: 0.00000
(S) Inside Length: 10.00000
(S) Inside Width: 14.37500
(S) Inside Depth: 5.56250
(M) Inside Length: 0.00000
(M) Inside Width: 0.00000
(M) Inside Depth: 0.00000
Accessories: 1070|1063|1077