Flambeau Inc. 的 50500F 规格书
{figF—Iambeau
IIIIIUSIHIAL PHDIJUIZTSG PACKAGING SfllllTlflllS
CARRYING CASES
INFINITY 20 (FX 8-1/2)-with Convoluted Foam Lid & Flat Foam Base
Catalog #: 50500F
Description
The Infinity case is an attractive option for product protection and is easily
customized with engraving, printing, labeling, die-cut foam, custom colors and in-mold labeling
and decorating. Constructed of high-density polyethylene (HDPE), the Infinity case resists most chemicals
and gasoline. The case offers a natural dust seal and double-wall protection in the lid and base that automatically creates an
interior impact barrier for crush resistance. A dual latch system provides easy latching for security, even in harsh conditions.
Logo area is (L x W) 5 x 2 inches.
Specifications
Catalog # 50500F
Stock Number 50500
Division Code 618
Style FX 8 1/2
Compartments 1
Color Black
Material Polyethylene (HDPE)
(S) Inside Overall: 17 3/4" x 12 5/8" x 7 1/2"
(M) Inside Overall: 45.09 x 32.07 x 19.05 cm
(S) Outside Overall: 20" x 15" x 8 1/2"
(M) Outside Overall: 50.80 x 38.10 x 21.59 cm
(S) Outside Length: 0.00000
(S) Outside Width: 0.00000
(S) Outside Depth: 0.00000
(M) Outside Length: 0.00000
(M) Outside Width: 0.00000
(M) Outside Depth: 0.00000
(S) Inside Length: 12.62500
(S) Inside Width: 17.75000
(S) Inside Depth: 7.50000
(M) Inside Length: 0.00000
(M) Inside Width: 0.00000
(M) Inside Depth: 0.00000
Accessories: 1070|1066|1077