9286-250, 18-24 AWG 规格书
y m
n A
macaw eRochoMPANv
17
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Reduced Junction Box Connectors
18-24 AWG: 9286-250
General Information
9286
Series
APPLICATIONS FEATURES AND BENEFITS
ELECTRICAL ENVIRONMENTAL MECHANICAL
Wire-to-Wire (WTW) connectors have been used in the industrial market for years with traditional
2-Piece (plug & socket) connector systems. These require crimp and poke wire terminations to
connect discrete wires together. While these provide repeated pluggability and latching, they are
often size and cost prohibited in applications where the wires may only need to be replaced once or
twice during their life.
The reduced 9286-250 series of junction connectors expands on the already proven 9286 poke-home
discrete WTW family of connectors, but in a smaller package size. Junction box connectors electrically
connect each of the inserted wires together, similar to a branch or splitter application but with multiple
outputs. The development of an active stainless steel spring contact eliminates the need for push button
activation to insert and remove wires which offers a significant cost savings. The mechanical properties
of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges,
making this connector very versatile in field installations.
HOW TO ORDER
CURRENT RATING
X
Insulator Color
Standard
9 = UL White
Specal Order Only
0 = UL Black
2 = UL Brown
3 = UL Blue
4 = UL Yellow
6 = UL Green
7 = UL Orange
06
Plating Option
06 = Tin All Over
• Industrial Machine Controls; motors, drives, solenoids,
sensors, fans, pumps, etc...
• Commercial Buildings; controls, security, fire and sensors
• Smart Grid; meters, breakers and panels
• SSL/LED; fixtures, signage and streetlights
• Application notes; refer to 201-01-172
• Voltage Rating: 300 VAC
• Current Rating: See matrix below
• Operating Temperature:
-40ºC to +130ºC
• Insulator Material; Glass-Filled Nylon 46; UL94V0
• Fixed Contact Material; Copper Alloy
• Flexing Contact; Stainless Steel
• Fixed Contact Plating; Tin over Nickel
• Durability; 5 Cycles
• Simple strip and poke-home wire insertion with twist and pull wire extraction
• High spring force stainless steel contact maximizes cost, strength and
flexibility
• Accepts 18-24 AWG solid and stranded wires
• Expanded size offering to allow up to 8 wires to be connected together
00X
Number of Ways
Code No of
Ways DIM. A
004 4 8.0/8.5
006 6 12.0/12.5
008 8 16.0/16.5
00
Prefix
Code Type Details
00 Poke
Home
Wire-to-
WIre
253
Wire Size
Code Accepted
Wire Gauge
Max
Insulation
253 18 – 24 AWG
Solid or Stranded
2.10mm
Diameter
X
Internal Wire
Stop and UL
Approval
Code Contact
Style
UL
Approved
0No wire
stop Yes
1With wire
stop Yes
UL File #E90723
Wire gauge Maximum approved current (amps)
UL (USA) UL (Canada)
18AWG 8 7
20AWG 8 7
22AWG 6 6
24AWG 4 4
121319
y m
/‘\'/) (
A A
macaw smuwcoww
-—-T»7 a REF TO W/RE 570R /F
H 4 AND 5 POSITION PARTS
X
75
@
N
C)?
D/M, A
fi‘m
J
fifi
<——;>5
L
E2
f, 4 L
——;>
18 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Reduced Junction Box Connectors
18-24 AWG: 9286-250
NOTES:
1. WIRE-TO-WIRE POKE HOME CONNECTOR, JUNCTION BOX (ALL WIRES
CONNECTED). AVAILABLE WITH OR WITHOUT INTERNAL WIRE STOP.
2. WIRE CONDUCTOR SIZES: 18-24AWG, SOLID AND STRANDED. SEE
ABOVE FOR WIRE STRIPPING GUIDELINES.
3. HOUSING MATERIAL: GLASS-FILLED STANYL 46, UL94V-0.
COLOR PER P.N. CODE AT LEFT.
4. FIXED CONTACT: TIN PLATED COPPER ALLOY.
5. FLEXING CONTACT: STAINLESS STEEL.
6. PACKAGING TO BE IN BULK; 1,000 PARTS PER BAG.
7. FOR FURTHER DETAILS, REFER TO SPECIFICATION 201-01-171 AND
APPLICATION NOTES 201-01-172.
8. UL APPROVED. UL REFERENCE E90723 (US AND CANADA)
Code No of
Ways DIM. A
004 4 8.0/8.5
006 6 12.0/12.5
008 8 16.0/16.5
Wire Stripping Guidelines
Insulation Diameter Strip Length
<=2.10mm 4.0±0.5
>2.10mm (NOTE 7) 7.0±0.5
BOTTOM VIEW
FOR REFERENCE
16.0
DIM. A
2.2 TYP
BOTH ENDS
4.0 TYP
2.0
4.0
APPLICABLE, BOTH ENDS
5.0 REF MINIMUM WIRE
INSERTION, BOTH ENDS
INSULATION
DIAMETER
STRIP LENGTH
121319
”M
A man snow c
19
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Reduced Junction Box Connectors
18-24 AWG: 9286-250
Wire Trim
POKE HOME – JUNCTION BOX
WIRE TRIM
REST POSITION OF CONTACT TIP
POKE HOME – THRU WIRE
ASSEMBLY
FOR FULL ASSEMBLY DETAILS REFER TO APPLICATION NOTE 201-01-172
Insulation Diameter Wire Trim Length X
Up to 2.10 Diameter 4.00 ± 0.50
Above 2.10mm Diameter
See Application Notes
201-01-172
7.00 ± 0.50
121319