Omron Automation and Safety 的 CP-Series Expansion Units 规格书
Quick Link
omRon
For complete specifications and additional models and accessories visit www.omron247.com
B-18
H235
Description Output type Input
points
Output
points
Size in mm
(HxWxD)
Model
Expansion I/O units -- 8 -- 90x66x50 CP1W-8ED
Relay -- 8 90x66x50 CP1W-8ER
Transistor (sinking) -- 8 90x66x50 CP1W-8ET
Transistor (sourcing) -- 8 90x66x50 CP1W-8ET1
Relay -- 16 90x86x50 CP1W-16ER
Relay 12 8 90x96x50 CP1W-20EDR1
Transistor (sinking) 12 8 90x96x50 CP1W-20EDT
Transistor (sourcing) 12 8 90x96x50 CP1W-20EDT1
Relay 24 16 90x150x50 CP1W-40EDR
Transistor (sinking) 24 16 90x150x50 CP1W-40EDT
Transistor (sourcing) 24 16 90x150x50 CP1W-40EDT1
Analog I/O units Analog (resolution 1/256) 2 1 90x66x50 CPM1A-MAD01
Analog (resolution 1/6000) 2 1 90x86x50 CP1W-MAD11
Analog (resolution 1/6000) 4 -- 90x86x50 CP1W-AD041
Analog (resolution 1/6000) -- 4 90x86x50 CP1W-DA041
Temperature sensor
input units
Thermocouple input 2 -- 90x86x50 CP1W-TS001
Thermocouple input 4 -- 90x86x50 CP1W-TS002
Platinum resistance input 2 -- 90x86x50 CP1W-TS101
Platinum resistance input 4 -- 90x86x50 CP1W-TS102
Ordering Information
Expand the Capacity of Your
Micro PLC
A wide variety of expansion units that can
be used with CP1E, CP1L, and CP1H series
PLC.
CP-Series Expansion Units
Micro PLC
Quick Link
ummnunom
omRon
For complete specifications and additional models and accessories visit www.omron247.com B-19
Name Specifications Model
RS-232C Option Board Can be mounted in either CPU Unit Option
Board slot 1 or 2.
Note: Cannot be used for the CP1L-L10.
CP1W-CIF01
RS-422A/485 Option Board Can be mounted in either CPU Unit Option
Board slot 1 or 2.
Note: Cannot be used for the CP1L-L10.
Maximum transmission distance: 50m
CP1W-CIF11
RS-422A/485 Isolated-type Option Board One RS-422A/485 port (Isolated)
Note: Cannot be used for the CP1L-L10.
Maximum transmission distance: 500m
CP1W-CIF12
LCD Option Board Can be mounted only in the CPU Unit Option
Board slot 1.
Note: Cannot be used for the CP1L-L10.
CP1W-DAM01
Memory Cassette Can be used for backing up programs or auto-
booting
CP1W-ME05M
Economical Ethernet Option Board Two can be mounted in either of CPU Unit Op-
tion Board slot 1 and 2.
Note: Cannot be used for the CP1L-L10.
CP1W-ETN61
Advanced Ethernet Option Board One can be mounted in either CPU Unit Option
Board slot 1 or 2.
Note: Cannot be used for the CP1E or the
CP1L-L10.
CP1W-CIF41
Ethernet/IP Slave Option Board One can be mounted in either CPU Unit Option
Board slot 1 or 2.
Note: Cannot be used for the CP1E or the
CP1L-L10.
CP1W-EIP61
Modbus/TCP Slave Option Board One can be mounted in either CPU Unit Option
Board slot 1 or 2.
Note: Cannot be used for the CP1E or the
CP1L-L10.
CP1W-MODTCP61
2 Point Thermocouple Option Board J/K thermocouple, can be mounted in either
CPU Unit Option Board slot 1 or 2.
Note: Cannot be used for the CP1E.
CP1W-GCTS2
2 Analog Input Option Board 0-10 V, 0-20 mA
Note: Only for the CP1L-E
CP1W-ADB21
2 Analog Output Option Board 0-10 V
Note: Only for the CP1L-E
CP1W-DAB21V
2 In/2 Out Analog Option Board Input: 0-10 V, 0-20 mA, Output: 0-10 V
Note: Only for the CP1L-E
CP1W-MAB221
Options for CPU Units
H235
CP-Series Expansion Units
Micro PLC (continued)
B