Chemtronics 的 FW2190 规格书
IChemtronics® Technical Data Sheet
FIBER-wASI—I‘ A0 ‘
I I." PRECISON CLEANER u
1-770-424-4888 - www.chemtronics.com
Rev. B (9/18) Page 1 of 2
1-770-424-4888 ! www.chemtronics.com
Fiberwash™ AQ Precision Fiber
Optic Cleaner Pen
Product# FW2190
Product Description
FOCCUS Fiber-Wash AQ Precision Fiber Optic Cleaning Pen
contains a nonflammable, water-based cleaning solution that
quickly and safely cleans the end face of fiber optic
connectors, splices and ribbons. It also dissipates static
charge, which prevents attracting airborne contamination that
cling to the end face surface. The cleaning formulation has low
odor, is plastic safe, and residue free. Because it is water-
based, it has the environmental benefits of low VOC and GWP
(Global Warming Potential). This non-pressurized container
can be easily and safely transported. For best results, use with
the QbE Cleaning Platform or CCT Clear Connection Tool and
the Combination Cleaning process.
•
Nonflammable aqueous cleaner
•
Removes a broad range of soils: dust, oils, soils, complex
soils, salts and other contaminants
•
Residue free, low VOC, low global warming potential
(GWP)
•
Portable and easily transportable
•
Cleans connectors with QbE Cleaning Platform or with
CCT Clear Connection Tool
•
Dissipates static charge which can attract airborne
contaminants
•
Plastic safe and compatible for all fiber optic connectors
•
Approximately 400 end face cleanings per pen
Typical Applications
Fiberwash AQ Precision Fiber Optic Cleaner can be used for
all repair and maintenance fiber optic applications including:
•
Connector end face cleaning
•
Cleaning fiber and splice trays pre-splice
•
Cleans tools and meters
•
Cleans cables
•
All repair and maintenance spot cleaning
Typical Product Data and Physical Properties
Appearance: Clear, colorless liquid
Odor: Mild
Solubility in Water: 100%
Specific Gravity: 0.98 @ 75°F (23.9°C)
(water = 1@77°F)
Evaporation Rate: >1
(butyl acetate =1)
Boiling Point: >200°F / 93°C
Flash Point (TCC): None
VOC* Content:
CARB 7%
SCAQMD 85 g/L
Federal 7%
Shelflife 2 years
RoHS Compliant Yes
* ODP, HCFC-225, Chlorinated Solvent, VOC, HFC, and nPB percentages
shown are the content by weight. Volatile Organic Compound (VOC)
information is calculated on a weight basis using the VOC definition of
California Air Resources Board (CARB) Consumer Product Regulations, South
Coast Air Quality Management District (SCAQMD) Rule 102 and the Federal
definition published in 40 CFR 51.100(s).
.
Technical Data Sheet
ABS Excellent
Buna-N Excellent
EPDM Excellent en;
Graphlte Excellent
HDPE Excellent
ynar' M Excellent
LDPE Excellent
Lexan ' M Excellent
Neoprene Excellent
”l Excellent
6‘ M Excellent
Cro nked PE Excellent
Polypropylene Excellent
Polystyrene Excellent
PVC Excellent
Sllicone Rubber Excellent
Teflon Excellent
Vlton Excellent
@Chemtroniw
1-770-424-4888 ! www.chemtronics.com
Rev. B (9/18) Page 2 of 2
8125 Cobb Center Drive, Kennesaw, GA 30152 ! 1-770-424-4888 ! www.chemtronics.com
Usage Instructions
For industrial use only. Read SDS carefully prior to use.
1. Hold pen vertically and depress tip. For surfaces other than
endfaces, rub pen on surface to be cleaned.
2. For endface cleaning, use with QbE Cleaning Platform. When
using with a QbE Cleaning System, pull one QbE wipe over
the Fiber-Safe foam platen and depress the pen tip onto the
wipe to start liquid flow.
3. Apply a small amount (1" diameter) of Fiberwash AQ
Precision Fiber Optic Cleaner onto the wipe. Follow the
Combination Cleaning process as follows:
• Hold the end-face at 90º perpendicular to the QbE platen;
allow the end-face to glide over wipe. Remember to
adjust for APC connections
• Draw the end-face lightly over the platen in a smooth
linear motion
• Do not press too hard
• Do not retrace your cleaning procedure in the same area
• Do not use a figure-eight motion; do not use a "twist &
turn" motion
• Check your work with a fiber scope or measuring device
Availability
FW2190 5g (0.2 oz.) Pen
Technical and Application Assistance
Chemtronics provides a technical hotline to answer your
technical and application related questions.
The toll free number is: 1-800-TECH-401.
Note:
This information is believed to be accurate. It is intended for
professional end users having the skills to evaluate and use the
data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.
Fiberwash™ AQ Precision
Fiber Optic Cleaner Pen
Product# FW2190
Compatibility
Fiber-Wash™ AQ Fiber Optic Cleaning Pen is compatible
with most materials used in telecommunications. As with
any solvent, compatibility with substrate should be
determined on a non-critical area prior to use.
Material
Compatibility
ABS
Excellent
Buna-N
Excellent
EPDM
Excellent
Graphite
Excellent
HDPE
Excellent
KynarÔ
Excellent
LDPE
Excellent
LexanÔ
Excellent
Neoprene
Excellent
NorylÒ
Excellent
Nylon 66Ô
Excellent
Cross-Linked PE
Excellent
Polypropylene
Excellent
Polystyrene
Excellent
PVC
Excellent
Silicone Rubber
Excellent
Teflon
Excellent
Viton
Excellent
Environmental Impact Data
ODP 0%
HCFC 225 0%
HFC 0%
CL Sol 0%
nPB 0%
CFC, HCFC-225, HCFC-141b, VOC, HFC, and nPB percentages shown are
the content by weight.