TE Connectivity AMP Connectors 的 221362x-x 规格书
INTELLIGENT BUILDINGS /// ANSI C136.41 ROTATABLE DIMMING RECEPTACLE
TE Connectivity launches a new ANSI C136.41 compliant fully rotatable
dimming receptacle which provide an electrical and mechanical
interconnection between an ANSI C136.41-2013 photo control cell and
luminaire. Ideal for outdoor commercial and utility lighting the ANSI
C136.41 compliant dimming receptacle is available with two or four
dimming contacts to support either 0-10 VDC dimming methods or
Digital Addressable Lighting Interface (DALI), while providing a reliable
power interconnect with three robust twist lock contacts.
Benefits
• Fully rotates up to 355 degrees
• Robust twist lock contacts for a reliable
power interconnect
• Receptacle comes pre-terminated with
wire leads for ease of integration into new
or existing light fixtures
• Available with 105° and 150° C rated wire
insulation for varying temperature rated
luminaires
• Accepts ANSI standard dimmable
photocells to provide a connection
between the photocell and the luminaire
• Available with two or four dimming
contacts to support one or two channel
dimming protocols
ANSI C136.41
ROTATABLE DIMMING
RECEPTACLE
Applications
• Street and Roadway Lighting
• Photo controls
• Parking Lot Lighting
Electrical
• cUR recognized to UL 773
• Power contacts: Current rating: 15 A max
Voltage rating: 480 VAC/DC
• Dimming contacts: Current rating: 1.5 A max
Voltage rating: 30 VAC/DC
Mechanical
• Conforms to dimensional requirements of ANSI C136.41-2013
• Offer a 5 and 7 position version
• 5 position: 3 power contacts +
2 dimming/signal contacts
• 7 position: 3 power contacts +
4 dimming/signal contacts
• Power contacts terminated to 14AWG stranded wire per
UL1015 or UL3321
• Signal Contacts terminated to 18AWG stranded wire per
UL1015 or UL3321
Specifications
• Application Specification: 114-32148
• Product Specification: 108-32059
• Instruction sheet: 408-32196
Materials
• Power contacts: Copper Alloy, tin over
nickel plating
• Dimming contacts: Copper Alloy, gold over
nickel plating
• Housing: Glass filled PBT, UL 94V-0
flammability rated
INTELLIGENT BUILDINGS /// ANSI C136.41 ROTATABLE DIMMING RECEPTACLE
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico: +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
The Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
te.com
© 2017 TE Connectivity. All Rights Reserved. TE, TE Connectivity, and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family
of companies. Other logos, product and Company names mentioned herein may be trademarks of their respective owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee that it is error-free, nor does TE make any
other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information
contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any
implied warranties of merchantability or fitness for a particular purpose. The dimensions in this catalog are for reference purposes only and are subject to change without
notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.
1-1773278-9 JN 07/2017
ANSI C136.41 ROTATABLE DIMMING RECEPTACLE
GASKET
Part Number Description
2213626-1 Gasket, Sealing Rot Dim Recept
2213627-1 Assembly, Rot Dim Rec 5 Pos 150C
2213627-2 Assembly, Rot Dim Rec 7 Pos 150C
2213627-3 Assembly, Rot Dim Rec 5 Pos 105C
2213627-4 Assembly, Rot Dim Rec 7 Pos 105C
2213627-5* Assembly, Rot Dim Rec 5P 150C Gasket
2213627-6* Assembly, Rot Dim Rec 7P 150C Gasket
2213627-7* Assembly, Rot Dim Rec 5P 105C Gasket
2213627-8* Assembly, Rot Dim Rec 7P 105C Gasket
Product Selection Information
*Part number available upon special request (not a stocked item).
Dimensions