86656 规格书
R
4
3 2 T
THTS D?AV‘V‘T\G TS U\PUELTSHE2 RELEASED FOR :CELTCATTON 7 7 LUC UT>T QEVTSTONS
‘ (C) conmcHT , :xv me{Lgmnmcscnmwou ALL‘NTERW‘WWGHTSRESERVE” GP 00 p LTR Dgscwmw Kw mg 3va AFVD
L REVTSED PER ECI) ,88 zsguNzoog CJV CWR
‘ W
& FOR MNT APDLTCATOR.
‘ D O A ETNTSH: GOLD FLASH ALL OVER .OOOOTS GOLD ON CONTACT AREA OVER
.753i.OTO .OOOOSO MTN THK NTCKEL OVER ENTTRE CONTACT,
.1 20+ 7 ’CR’
pLA‘flNC pO‘NT GOLD FLASH OVER PALLADTUM7NTCKEL, 000015 MTN TOTAL THK TN
\ngg OE MEASUREMEVT LOCALTZED CONTACT RLATTNG AREA A\1D GOLD FLASH ON REMATNDER
OVER .OOOOSO MH\ NTCKEL ON ENTTRE CONTACT.
‘ :5. FOR 22724 AWG WTRE WTTH AN TNSULATTON RANGE OE 0407.056 )TA.
41*; T9240 MTN77
LOCALTZED CONTACT
‘7 .OTO MAX CUT7OEE TAB PLATTNC AREAA
‘ C /\/\/\ C
,T 65iOT 5» 7
‘ V I :IE
‘ «.225 MTN7>
CONTACT AREA
L9)
11
‘ 7 «.092 MAX ,gg
B ‘ »‘ «.072 MAX V
.080 MAX
‘ ,067 MAX
‘7 SECTTCN A7A SECT‘ON B7B
SCALE 201T SCALE 20:1
2 8665872 ‘\ 8565672
LOOSE PTECE
ETNTSH PART NO. PART NO.
THTS mAMNG TS A COWROLLED DOCJMENT ”3‘ GALLLJCCT “7'5? 3:51,,” Tm», Em: pcm'mn
A “E L ROCKEi B’Za’h Electronic: Hamstur; PA‘ 0, 5608 A
”WWW: oTfiEE‘T’thEEFUSéREJ AWE 677M: \M
W“ GD WLLER COVTACT PM .075 SO
0 PLC i FRCDJCT S’TC ’ ’ '
F\ iPLL; 1 7 ’08790 4 ROLND WTRE, VTOC CENTERLTNE,
$E§ELE :20»: wum‘o‘m‘pg: FFC
4 :LE 1 A: 7 , , 47, 61303 5sz mg 000E DRAWN; M1 mmmu m
“TERM rwww wmw ’ [CV/9 =. ‘5') 7
FHUS HRHNLE SEE TABLE AZ J © BSQHE
CUSTOMER 7?AWTAG 3““ 8-1 M” 1 am ”E” L
‘47‘79 (voa‘,