TE Connectivity AMP Connectors 的 746285 规格书
T
7 5 5 v 4 3 2 I L00 DIS
DRAWING MADE IN THIRD ANGLE PROJECTION AR 35
THIS DRAWING IS UNPUBLISHED. IRELEASED FOR PUBLICATION ,IB . REVISIONS
(Q COPVRIGHT I9 BY AI4R INCORPORATED,HARRISBURG,PA. ALL INTERNATIONAL RIGHTS P E ZONE LTR DESCRIPTION DATE APP
RESERVED. AMP PRODUCTS MAY BE COVERED BY U. 5. AND FOREIGN PATENTS AND/OR PATENTS PENDING.
H REVISED PER EC OSIASOOSAISSS 27AU699 JG
A UL RATED SAWSO THERMOPLASTIC, BLACK.
% PHOSPHOR BRONZE PER OO7B77SO.
.OOOOIS MIN GOLD ON LOCALIZED GOLD PLATE AREA,
.OOOIOOaOOO2OO TINSLEAD ON TERMINATION END,
ALL OVER .OOOOSO MIN NICKEL ON ENTIRE CONTACT.
ROLARIZINC FEATURE DOES NOT EXIST ON SAME END AS THE
POSITION NUMBER I INDICATOR ON I0 AND I4 ROSITION RRODUCT.
.422:_OIO .464:.0IO
TERM I NATED V I EW
LOCALIZED GOLD
PLATING ON THIS SURFACE
.OI4 MIN LOCALIZED
GOLD PLATE AREA
.I23 MAX .I30i.OOZ
IOO+ +
J_ J. I
c T I ) 400 A
I 4 + + + + + 4 + 4 + l 4 + 4 4 TERMINATION END
ll \ _ ‘l' I
HOUSING ‘ DETAIL ZZ
_ _ SCALE IO:I
F1 I "- ‘ — TYPICAL
_\ l/ _ 329 i
CONTACT I -529 REF
BEFORE
J L
B “ ‘ “‘ ‘ TERMINATION ‘ B
i:f”“”““”““”““7Ivvvvvvvvvvvva/\ 193 _1E
COVERS//”// ' ' ‘ I 7 7
I I25 2 I00 2.380 2 I50 43 44 I 745285 3
A SPACES AT . OSO STAGGERED SPACING I .525 3_ I00 3_ 380 3_ ISO 53 54 I, A ,2
:EBREF 5, .240 .L I 525 2.900 3 I80 2.950 59 50 If PI
< [3="" .="" i.275="" 2.400="" 2.580="" 2.450="" 49="" 50="" if="" 70="" i.025="" i="" 900="" 2="" i80="" i.950="" 39="" 40="" ,9="" .875="" i="" 500="" i.880="" i="" 550="" 33="" 34="" 78="" i="" a="" .775="" i.400="" i="" 580="" i.450="" 29="" 30="" ,7="" i="" fi¢gfi¢gfi¢gfifig="" e#ee#ee#§e#ee#§="" fi¢§fi¢3fi¢g="" .="" i="" .575="" i.200="" i.480="" i.250="" 25="" 25="" 75="" .i05="" g="" if?="" .525="" i.i00="" i.38o="" i="" .i50="" 23="" 24="" ,5="" i="" +="" assess="" i="" aaaaa="" sesssss="" —ij="" we="" a="" 20="" 4="" '="" .425="" .700="" .980="" .750="" i5="" i5="" ,3="" .375="" .500="" .880="" .550="" i3="" i4="" 1="" ,2="" .275="" .400="" .580="" .450="" 9="" i0="" 7462857i="" e="" d="" c="" b="" a="" no="" of="" part="" posn="" number="" -="" contract="" no="" 7="" eeeeieiesheihseions="" amp="" w="" incorporated="" -="" are="" in="" inches.="" dr="" h‘w‘sk’wsi="" p“-="" a="" tolerances="" on="JIPEACHEV" 9730785="" name="" a="" eeeeqls="" :'%f="" chk="" wezewo="" 04248="" recertacle="" kit,="" ampslatch="" novo="" material="" arpd="" w‘qlfis="" ctr="" 8="" mil="" rlzn,i5="" cold="" &="" jay="" sauder="" moldeij="" parts:="" appd="" 1‘="" 1="" duplex="" contacts,n/o="" strain="" rlf="" contacts:="" 2="" damwm="" q’fi="" dsgn="" appd="" size="" fscm="" no="" drawing="" no="" finish="" contacts:@="" other="" apps="" @="" 00779="" 748285="" scale="" 4;="" i="" sheet="" nh="" wwwhhhi="" “="" customer="" drawing="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" $="" .="" 030="" .3="" \‘v//="" l&:£j="" g="" i="" 300="" a»="" _295=""><7 i="" ‘r="" .i30="" +="">7><— e="" rosn="" #i="" indicator="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" zshfebhsa="" i="" i="" :="" i3:="" 53="" omp35397="" i="" les/w="" i="" p/omp35397/edmm0d="">—>