863015 规格书
\_ ©1975 av Aw- INCORPORATED. ALL
man-s nzsnvzo. AMP Pmnuc-rs
covsnsn IV Pa'rzu'rs AND/on
PATENTS PENDING.
I
AMP 147: nzv 2/59
‘05»1‘
/L ”3/
4 3 2 ' - U ? ‘ 1 ‘
‘ . w/ "-~ < x="" *="" womyed.="" ii="" ww="" ii="" ii!="" i="" :fi'mrfllmwgg="" iasie'ii‘i="" m="" ii="" mm="" mm:="" p="" revisions="" mm="" al!="" mm.="" i="" if“!-="" r—="" 10“="" lt"="" descriphor="" date="" approved="" a="" eec/u="" 9034="" £134.14“="" ml="" "="" 4/="" :5="" rfiv="" eag-="" dh="" :4="" no="" «zo~o3="" or="" «ms!="" m="" d="" .00.="" m/n.—¢-="" j="" ~="" a’le.="" 42/1"="" ""="" £1.57="" f!#ix’/‘r’:/ed~~\="" 1="" ,="" fl="" fill="" h'/="" c,="" r.="" ~="" ”3.".="" r:="" .../:.1="" l/g="" man“.="" \1="" ,="" nut="" ~="" cap="" ilia/5.13.3="" -\="" ‘="" f25="" w‘="" 2-4="" haas/mg="" plug="" potting="" .="" _:="" k="" -1="" ehell="" \="" ¥—="" a="" —="" —="" ‘="" v6="" ‘="" '="" "="" 1="" “i="" “‘3="" ,,="" _="" kx="" \qfi="" .08="" dm.="" c="" -="" _="" i="" a="" _="" i="" r="" f="" .="" j»,="" _="" ‘_="" lfib="" ~-—-—-——-="" ,9“="" ~="" we)="" —r="" ‘5"="" ‘/.75="" -~'="" pe="" ceptacle="" plqg="" a;="" 5="" ’1="" .="" 'p="" ‘="" \thw="" mnd="" i="" '="" _="" amp="" receptallcl‘q—ul.="" note="" ~="" b="" 3="" ,___.="" m="" w="" ‘_="" __v-.-="" _._="" -="" i.="" #14,=""><34 p/ms="" {506k575="" ($01.0="" faa="" 7523="" .="" v="" gums—1="" 85352941563020,="" pei?="" m/l~6-4520¢,="" 7vp£e,40005min,="" 77m.="" ‘="" '-="" ---——w——-~~~~="" ~~;——------’="" __,.,.~,,#-._.="" zwpg="" 31="" pws="" «scanners="" m="" ammo)="" 2010(an="" avg,="" 5.30152="" 8535235]="" “397‘0'2="" 15:18="" oru)2°«="" awe="" stranded="" wnai-i="" 863063.:="" 859="" 529-6="" g="" aaaozoa="" i4="" 45093="" §="" 5.="" type="" 1:="" pms="">34><6anst “grammar;="" ‘="" ,="" 01203="" )5="" avg="" wnd‘e—d="" whey—="" :="" 4.="" pins="" 5="" socket:="" s/jff’l/ed="" .="" :h-mzl.="" n.2,»="" .="" ‘="" ‘="" i?="" flflst/c="" 137,46”.="" ‘="5." type="" 11'="" pins="" 4="" socxsrs="" m="" mcept="" one="" (i)="" m-="" awg="" 5mm:="" wm.="" 1="" i="" ,="" ——————|———-="" 1="" $0="" :33="" .55.“="" sowiz:="" lama-1:313:="" no.="" nomenclature="" °"="" ”e5°“'"'°"="" “mm"="" .="" 3="" n="" -2="" -l="" parts="" list="" __="" ..="" ———————u="" unless="" muss="" specifie:="" contract="" no.="" amp="" [noonfomtid="" ‘="" [m="" “maggi;="" "ms="" u="" mm.="" m...“="" ‘="" .90="" it="" angles="" .="" tone="" 3'2-76="" elizabei'htovin.="" pmn$ylvmia="" i="" .000-*="" ‘="" 7'—="" blek="" 5="" '="" name="" ,="" pia/fiiiazehzed="" panel="" cutout="" .="" material:="" 2="" pin="" plug="" 95‘="" receptacle="" 1557="" t="" '="" molded="" plastic="" m="" 4="" ‘="" t="" 9’-="" ,="" a="" y="" finish:="" um="" mu="" size="" con:="" mm="" ml:="" number="" '="" ‘="" c="" 00779="" m3015="" .="" bl="" a="" c="" k="" mm="" mu="" v="" ’="" ~="" scam="" g-/="" in="" luann="" ;/="" im’="" “w,="" 4="" i="" 2="" ‘="" customer.="" drawmg-="" e="" ‘="">6anst>