ATP Electronics, Inc. 的 ATP Industrial Grade DRAM Modules 规格书
* Available on a project basis.
OPD0215
Targeted Product Portfolio, Engineered Specifically for Your Mission Critical Applications
ATP Industrial Grade
DRAM Modules
Product Category Speed
(MT/s) Form Factor Features
DDR4
RDIMM
RDIMM VLP
UDIMM/UDIMM ECC
SO-DIMM ECC
2133
• Low profile
• Very Low Profile (VLP) options
(VLP: 0.74" height)
• Density: 4GB to 16GB
• Increase performance and bandwidth which is
up to 3200 MT/s
• Decrease voltage for better power consumption
• Provide better reliability, availability and serviceability
(RAS) and improve data integrity as well.
DDR3
LRDIMM RDIMM
UDIMM/UDIMM ECC
SO-RDIMM
SO-DIMM/SO-DIMM ECC
mini-RDIMM
mini-UDIMM ECC
1866
1600
1333
1066
• Low profile
• Very Low Profile (VLP) options
(VLP: 0.74" height)
• Ultra Low Profile (ULP) options
(ULP: 0.7"~0.72” height)
• Density: 1GB to 32GB
32GB to 64GB(LRDIMM)
• Chipkill support
• Fly-by command/address/control bus with
on-DIMM termination.
• Higher bandwidth performance, effectively up to
1866 MT/s
• Better performance at low power; 1.5V (Normal)
and 1.35V(Low Voltage)
DDR2 RDIMM
UDIMM/UDIMM ECC
SO-RDIMM
SO-CDIMM
SO-DIMM
mini-RDIMM
FB-UDIMM*
800
667
533
400
• Low Profile
• Very Low Profile (VLP) options
(VLP:0.72"~0.74" height)
• Density: 1GB to 8GB
• Chipkill support
FB-DIMM
• Low power and low voltage options
• Apple FB-DIMM
DDR*
UDIMM/UDIMM ECC
SO-CDIMM
SO-DIMM
400
333
266
• Low Profile
• Very Low Profile (VLP) options
(VLP:0.72"~0.74" height)
• Density: 512MB to 1GB
• Chipkill support
SDRAM*
RDIMM
UDIMM/UDIMM ECC
SO-UDIMM
PC 133
PC 100
• Low Profile
• Very Low Profile (VLP) options
(VLP:0.72"~0.74" height)
• Density: 256MB to 1GB
• Chipkill support
• Legacy system support
Product Portfolio Category Product Features
Industrial Grade
Family
SO-DIMM
UDIMM
RDIMM
DDR3
DDR2
DDR*
SDRAM*
• Extended temperature: -40°C ~ +85°C
• Controlled BOM and SPD
• For mission critical industrial applications
•conformal coating
TEL: +886-2-2659-6368
FAX: +886-2-2659-4982
sales-apac@atpinc.com
TEL: +1-408-732-5000
FAX: +1-408-732-5055
sales@atpinc.com
ATP EUROPEATP USAATP TAIWAN(HQ)
TEL: +49-89-374-9999-0
FAX: +49-89-374-9999-29
sales-europe@atpinc.com
ATP JAPAN
TEL: +81-3-6206-8097
FAX: +81-3-6206-8098
sales-japan@atpinc.com
TEL: +86-21-5080-2220
FAX: +86-21-5080-2219
sales@cn.atpinc.com
ATP CHINA