TE Connectivity AMP Connectors 的 2213413 Drawing 规格书
Lu
HEA\r
7 T) 1 x
TLE EXTJY)
my 2
:1
C)
\CTE’é
T TV'LTEPléL ‘3
FILLEZ
T3,:ET {Iii/”LI ‘T‘T‘ITH HFEQTI E
TE P%9T TxUHE¢
\TEL
L:uw 'CN
TTFEEZITE T’”
PhT, ‘LZCLC‘F
‘3, THIS W’C‘ZVCT HLE HOT QCMPLETE: ,LLI
33TH“. TESTING
u
; ?T M
THI? 7‘-«]1‘ 13 L MO\TFJLLE7 VCMJVELT
)urwymg
Vin
TTATVWTH
CV)¢’7'h; JQ‘A ’3
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3
4
Customer Drawing
2213413
J.SHAFFER 21MAR2014
M.LUKSIC 21MAR2014
M.LUKSIC 21MAR2014
1:1 1 1 A
108-133014
114-32111
-
TBD -
mm
-
0.2
0.13
-
-
3$
RING NUT, 3 POSITION
SEALED, NECTOR M
-
20
20
-
BY -
--
DIM "A"
(CABLE ENTRY)
23.0
7.0
52.0
HEXAGON
16.8
11mm - 14mm 14.5 2213413-2
8mm - 11mm 11.5 2213413-1
CABLE DIA RANGE DIA "A" PART NO.
NOTES:
1. MATERIAL: GLASS FILLED PBT, COLOR: BLACK
2. MUST COMPLY WITH DIRECTIVE 2002/95/EC (ROHS)
TE PART NUMBER
TE LOGO
5. THIS PRODUCT HAS NOT COMPLETED VALIDATION TESTING
AECR-15-002641
17FEB2015
KR JL
3
4