TE Connectivity AMP Connectors 的 147439 Drawing 规格书
ms m 15 unpumsusn. DELEASED m manual . .- . lOC DIsr REVISIONS
©1mmmm — mwwzmmmwanuwmm “‘“firlgmh AD 00 ‘Ffim mwflmm mm H Pm
A REV PER OGSC—0321—OO SIJULOD BH MM
GOLD NOT REQUIRED ON CARRIER STRIP
D
M
H I I U I I I I A 0751mm [.000030] MIN GOLD OVER 0.76Um [.000030] MIN NICKEL
__ [I _ :— IN CONTACT AREA.
U a 1'1
' ' ' 1'70 ' A TIN—LEAD IN CRIMP AREA.
A [.067]— A .067 MAX ALLOWED IN LOCKING LANCE AREA.
_ MAX 4. REEL QUANTITY = 7000 PIECES.
0.51
[.020]
CUTOFF TAB
17.27 >
c [.680]
0.25 [.010]
MAX 152 [060] _3,68 [.145]
POM 1.47 [.058]
2-54 [400] 1.32 [.052] MAX
A“ MAX 2.64 [.104]
_ VL 1. w
B
A ' 0.76 [053] “—1.52 [.060]
B [.030] A
147439
m
2.01 i020
_ [.079i.008] 1,91i0.2
2.68 .105 2.15 .085 [.075i.008]
W228 .090 1.77 .070 fl
147439—2
I | PART
NUMBER
THIS DRAWING Is A CONTROLLED DOCUMENT. "" “m" i i
A I: am" .. m. AMP $3331? 332“”
mm Wsm’efiz. .“I‘umLLE” a...» m.
SECTION A—A SECTION 8—8 "m m t. #fi—mfioh‘éfifi coz'ZITTvIécsmeP'
I PLC t - I
INSULATION RANGE WIRE RANGE a 2m: 2 0.13 [M] — _
.060—.O45 DIA #20 AWG @ L35 1 I1 _ ”a?” 9’" 511: mm: 1....“ 11mm
EEWELIUM COPPER "‘5" "m" — A2 00779©=I147439 —
A A CUSTOMER DRAWING '51:»: 10:1 Ix“ 1 “’1 In A
up 1471—: m um I
JIJULOO - -