TE Connectivity Aerospace, Defense and Marine 的 830611 规格书
17778 7
6 5 4 3 2 1
TH1‘3 UNAW1\U1S UN-JL‘USHEL} NELEAaEl) r011 mum/mm 4.4 L05 ”KT REVTSTOAS
‘ ©copw1w 7 By, ALmes TESEM: DE SO p LTR' ngmwnm mm mm mo
AD1 RNSASE) DER Eco4“4ooso3o ZEMAR’T‘ BK HM?
‘ PART NO. A B PART NO. A B
‘ 8430611” 24,00 T609.61 ,25 T6.41 5’830611T1 120,00 T3048.01 .38 T9.71
830511T2 12,00 T304.81 ,25 T6.41 5’830611T2 20,00 T508.01 .50 F12.7
83061143 600 F152,41 ,25 F641 5483061143 3700 F939.81 .50 F127 OBSOLETE
‘ 83061144 9.00 F228,61 ,25 F641 5483061’44 6,50 F165,11 .25 F641 OBSOLETE
4 83061145 72.00 F1828.81 ,25 F641 5483061145 10,00 F254.01 .25 F641 OBSOLETE
M 830511T5 25,50 T647.71 50 [12.7] 5’830611T5 9.50 T241,31 .25 T6.41
‘ 83061147 46.50 T1181.11 50 F127] OBSOLETE 5483061147 400 F101,61 .25 F841 OBSOLETE
83061148 4.00 F101,61 ,38 F971 5483061148 650 F165,11 .25 F641 OBSOLETE
83061149 3000 F762.01 ,25 F641 5483051149 1075 F273.11 .25 F641 OBSOLETE
‘ 1483061’40 36,00 F914.41 ,25 F641 6483061140 9.75 F24771 .25 F641 OBSOLETE
1483061141 8.00 F203,21 ,25 F641 6483061141 4.50 F114,31 .25 F641 OBSOLETE
1’83061’T2 6,50 T165,11 ,38 T9.71 5’850511T2 31,00 T787.41 .25 T6.41
‘ 1’83061’T3 16,00 T406.41 ,38 T9.71 5’850511T3 38,00 T965.21 .25 T6.41
1’830611T4 60.00 T1524.01 ,38 T9.71 5’830611T4 12,00 T304.81 T
1’83061’T5 20,00 T508.01 T 5’850511T5 26,00 T660.41 .38 T9.71
‘ 1483061’46 5.00 F127,01 ,38 F971 6483061146 13,00 F330.21 .38 F971 OBSOLETE
7 1483061’47 96.00 F2438.41 ,38 F971 6483061147 260.00 F6604,01 .38 F971 OBSOLETE
1483061’48 10,00 F254.01 ,38 F971 6483061148 5.50 F13971 .38 F971 OBSOLETE
‘ 1483061149 2100 F533.41 ,38 F971 OBSOLETE 6483061149 18000 F4572.01 .38 F971 OBSOLETE
2483061140 40.00 T1016.01 ,38 T9.71 7483061140 17,00 T431.81 .38 T9.71
2483061141 600 F152,41 .38 F971 7483061141 1500 F381.01 .38 F971 OBSOLETE
‘ 2483061142 1200400 F304800401 4 OBSOLETE 7483061142 6444 F163461 ~38 F9471 OBSOLETE
2483061143 48.00 F1219.21 ,38 F971 7483061143 2500 F635.01 .38 F971 OBSOLETE
2483061’44 7.00 F177,81 ,38 F971 7483061’44 108 00 F2743,21 .38 F971 OBSOLETE
‘ 2483061145 1800 F457.21 ,38 F971 7483061145 1320 F3352.81 .38 F971 OBSOLETE
2483061146 11,00 F279.41 ,25 F641 7483061146 15600 F3962.41 .38 F971 OBSOLETE
\ 2483061147 3400 F76421 438 F9471 OBSOLETE 7483061147 19,70 T500.41 .38 T9.71 OBSOLETE
‘ (4 2483061148 9.00 T228,61 ,38 T9.71 7483061148 394,00 “0007.61 .38 T9.71
2483061149 15,00 F381.01 ,25 F641 7483051149 78750 F20002.51 .38 F971 OBSOLETE
3483061140 3462 Fg’491 438 F9471 8483061140 13,25 T336.61 2 OBSOLETE
‘ 3’830611T1 8.62 T218,91 ,38 T9.71 8483061141 7.50 T190,51 .38 T9.71
3483061142 15,62 T396.71 ,38 F971 OBSOLETE 8483061142 24400 T509~61 .38 F971 OBSOLETE
3483061143 6/2 F155441 ,38 F971 8483061143 62.00 T157481 4 OBSOLETE
‘ 3483061’44 23,62 F599.91 ,38 F971 8483061’44 22,00 F558.81 .38 F971 OBSOLETE
3483061145 14,00 F355.61 ,38 F971 8483061145 5.00 F127,01 .50 F127
4 3483061146 11,50 F292.11 ,25 F641 OBSOLETE
‘ 3483061147 78.00 F1981.21 ,38 F971 OBSOLETE A A
3483061148 39.38 F1000.21 ,25 F641 A {$12
3’830511T9 80.00 T2032.01 ,38 T9.71 [i3 0]
4483061140 19,00 F482.61 ,38 F971 OBSOLETE ‘
1 4483061141 5400 F127401 4 OBSOLETE
4483061172 15,50 T393.71 50 [12,7] , §OCKET; STZE fi16
‘ 4483061143 8.12 F20621 50 [12271 FTNTQAQT Lc’oEE VPUEBPEMRTL9934C2438Q «39 MAX»
4’83051 *4 32,00 T551281 ,38 T971 OVER N1C1