Scotch Tape Dispensers 规格书
Portable, lightweight, easy to operate, hand-held
dispenser with a retractable blade.
A hand-held, roll-on, pistol-grip dispenser.
Dispensers that deliver a uniform length
of 3M™ Narrow Width Tape and Scotch®
Filament Tapes every time quickly and
easily.
Manual heavy-duty dispensers for use
with 3M™ Narrow Width Film Tapes.
Tabletop and portable dispensers
designed specifically for 3M™ Label
Protection and Pouch Tapes.
Hand-held dispensers for use with specially formulated Scotch® Box Sealing Tapes.
H180
H171
H183
H1755
H190
H192
H129
H123
H320
H122
H128
Hand-held dispenser with tensioning/
stretching brake for use with
3M™ Stretchable Tapes.
Applies tape in an adhesive-to-adhesive
flag seal.
Hand-held dispensers for use with Scotch® High Strength Filament Tapes. Semi-automatic dispensers for use with
Scotch® High Strength Filament Tapes.
Scotch® Box Sealing Tape
Dispenser HR80
Scotch® Box Sealing Dispensers
Scotch® Filament Dispensers
Tartan™ Pistol Grip Box Sealing Tape
Dispenser HB903
Scotch® Bag Sealers
Scotch® Heavy-Duty Dispensers
Scotch® Definite Length DispensersScotch® Label Protection DispensersScotch® Stretchable Tape Dispenser
S634
S63
C22
C25
M96
M920
H38 M707
M727
C23
H131
H130
H128
H10
H121
H12
R E T R A CT A B L E
BLA D E
9
A hand-held, roll-on, pistol-grip dispenser designed
to reduce the noise of tape unwind.
Scotch® Low Noise Box Sealing Tape
Dispenser H150
78 79
83
80
84
85
86
87 88
89 90
Dispenser for pull and tear of up to
6 inches total width of tapes. P56W
offers weighted base.
Scotch® Multi-Roll Dispenser
P56
P56W
91 92
81 82
P-400
3M Packaging Solutions — Scotch® Tape Dispensers
Easy Dispensing for Manufacturing, Office, Commercial and Retail Jobs
All Scotch® Manual Dispensers for box sealing tapes, filament tapes, film tapes, label protection tapes and pouch tapes are application-
designed to meet the needs of the customer. Select from a variety of hand-held and heavy duty pull-and-tear table top dispensers.
Product Product Description Max Tape Width
Hand-Held Box Sealing Tape Dispensers
H122 Durable plastic dispenser with built-in brake for precise seals 48mm
H123 Lightweight, compact metal tape dispenser 72mm
H128 Heavy-duty durable metal tape dispenser 48mm
H129 Quick and easy one hand method to apply, cut, and buff the tape closures 48mm
H150 Tape dispenser designed to reduce the noise of tape unwind during application 48mm
H153 Tape dispenser designed to reduce the noise of tape unwind during application 72mm
H180 Portable and easy to operate pistol grip dispenser 48mm
H183 Portable and easy to operate pistol grip dispenser 72mm
H190 Pistol grip dispenser features pull apart design 48mm
H192 Ergonomical tape dispenser with hand brake 48mm
H320 Ultra-light, economical, plastic tape dispenser 48mm
H1755 Lightweight, pistol grip tape dispenser 48mm
HB902 Economical, compact, and lightweight tape dispenser 48mm
HB903 Economical pistol grip tape dispenser 48mm
HR22 Lightweight, compact, dispenser with a retractable blade 48mm
HR80 Portable, lightweight, easy to operate, dispenser with a retractable blade 48mm
HR83 Portable, lightweight, easy to operate, dispenser with a retractable blade 72mm
HR933 Economical tape dispenser with a retractable blade 72mm
Hand-Held Filament Tape Dispensers
H10 Durable, lightweight plastic tape dispenser 24mm
H12 Portable, plastic dispenser features a hand brake to add tension to the tape roll 24mm
H121 Durable, metal dispenser allows operator to add tension for a tighter tape application 24mm
H128 Heavy-duty, metal dispenser commonly used to dispense tapes 8959 and 890 48mm
H130 Portable, plastic dispenser features a hand brake to add tension to the tape roll 18mm
H131 Quick and easy one hand method to apply, cut, and buff the tape closures 18mm
H133 Quick and easy one hand method to apply, cut, and buff the tape closures 18mm
HB901 Economical and portable tape dispenser 24mm
Table Top Dispensers
C22 Weighted dispenser for easy pull and cut tape dispensing 2 in.
C23 Weighted dispenser for easy pull and cut tape dispensing 1 in.
C25 Weighted dispenser for easy pull and cut tape dispensing 1 in.
M82 Definite length dispenser handles multiple rolls of tape commonly dispensed with filament and light duty tapes 96mm
M96 Definite length dispenser — dispenses tape in lengths of 3/4 in. to 5 in. per stroke 1 in.
M900 Durable, metal construction dispenses a uniform length of packaging tape from 1-1/2 in. to 16 in. 3 in.
M920 Definite length dispenser — dispenses tape in lengths of 1/2 in. to 4 in. per stroke 1 in.
P52 Mainline tabletop manual pull and cut dispenser with multiple roll capacity 2 in.
P52W Mainline tabletop manual pull and cut dispenser with multiple roll capacity (comes with weighted base) 2 in.
P56 Mainline tabletop manual pull and cut dispenser with multiple roll capacity 6 in.
P56W Mainline tabletop manual pull and cut dispenser with multiple roll capacity (comes with weighted base) 6 in.
P448 Metal dispenser that handles multiple rolls for easy dispensing 8 in.
S63 Semi-automatically applies L-Clip of tape to a box using filament or light duty tapes 12mm
S634 Semi-automatically applies L-Clip of tape to a box using filament or light duty tapes 18mm
W100 Manually dispenses pre-set length of water-activated tapes 3 in.
W200 Electronic dispenser — dispenses a pre-set length of water-activated tape at the push of a button 3 in.
Specialty Tape Dispensers
H38 Lightweight, plastic dispenser — dispenses stretchable tapes 8884 and 8886 36mm
M707 Heavy duty metal dispenser with auxiliary holder and cutter for 3/4-inch rolls of tape — commonly used with 821 and 823 tapes 4 in.
M727 Metal construction provides easy dispensing of pouch tapes 824, 827 and 829 5 in.
M797 Metal construction provides easy dispensing of pouch tape 827 6 in.
P400 Bag sealer — applies tape in an adhesive-to-adhesive — flag seal (includes bag trimmer) 3/4 in.
P410 Bag sealer — applies tape in an adhesive-to-adhesive flag seal 1/2 in.
Please recycle. Printed in USA.
© 3M 2014. All rights reserved.
3M and Tartan are trademarks of 3M Company.
Scotch is a registered trademark of 3M Company.
3M Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-100
800-362-3550 877-369-2923 (Fax)
www.3M.com/packaging