Keystone Electronics 的 122TR Drawing 规格书
EMBOSS
a,» 010 [10.25]
.072 [1.82] »
.138 [3.50] 4H
VHI: w womw or
1mm 1: THE
E z
an LSED
mur 11
iCONTACT
1’ SURFACE <——7.138[3.50] i="" .213="" [5.40]="" i="" p/n="" 122="" tolerance="" :="" 005="" [:013]="" .315="" [8.00]="" reel="" dia.="" ref.="" 4—="" e="" .157="" [4.0]="" :.015="" [£0.38]="" .069="" [1.75]="" r="" .059="" [1.5]="" dia.="" hole="" (typ.)="" r="" »i="" e="" .079="" [2.0]="" .500="" [12.7]="" min.="" j="" ouaaccccodoouoooooooi="" fiflflfllfllew="" %‘="" ref.="" feed="" uinzcnon="" i="" ’°="" dia.hole="" thru="" .530="" [16,00]="" notes:="" 1.="" supplied="" on="" tape="" and="" reel="" only.="" tape="" and="" reel="" specifications:="" 2.="" tape:="" mat'l="" -="" all="" conductive="" polystyrene="" ansi/eia-481="" standard="" 3.="" reel:="" 13.0="" [330.0]="" dia.="" 1000="" pieces="" of="" p/n="" 122="" per="" reel="" 12.12.16="" change="" as="" per="" ecn="" 167101="" »i«="" .012="" [0.3]="" ref.="" conract="" specifications:="" 1.="" mat‘l-="" .006="" [0.15]="" th‘k="" stainless="" steel="" carrier="" 2.="" finish:="" gold="" plate="" date="" description="" keystone="" electronics="" corp.="" www="" kcycico="" com="" .="" astoria.="" my="" 111052017="" .="" tci="" (718)="" 95678900="" part="" name="" positive="" contact="" on="" tape="" 0="" reel="" material="" as="" noted="" finish="" drn="" by="" date="" as="" noted="" m="" 1'06”="" n/a="" a="" 'olenances="" inch="" [="" wwi="" ]="" code="" dwg="" no="" '="" i="" 010="" j:="" 0="" 25="" ”ev="" “="" i‘e="" c="" i="" 22tr="">——7.138[3.50]>
LN