2041126 Drawing 规格书
4
r
MN? Ts LNzuaLTst: 2mm: m , mm
5 ALL mm: wzszmn
\J Mm , «Tun [mem ,m mm
T
LOP m REVTSTO‘JS
w Ln
u: mam m: w m,
R Emiwrc ms:
D
7mm 9
T I J , L'- , , , __ mm C
.14 LLT, : —
?ECOMMENDED ‘cs LAVCUT
TOLERANCE 1" "K ’TO
B
NOTE A
‘ VATEWL , Tum [new 494442434
stm fight) 4 LF‘ ~ CBSOLETE 07mm [30M] WM”: ’
TN:;E'€C\LE 2W" [6%] 234‘125,‘
SHELL E
4 ‘ 3 2 1
3 WLBUSHE: 2mm: m : mm m ,mur, my REMOVE
(,7 J , M , m mswstRyEL
« WM , —v a WMWWMM 7 w m u me W uw m
as: my ‘
D , D
_ L7 EL
\ w , y
JULJLJUUUJHJULJUL \IL‘JLJLJUU /\11J\1JL_IUU
‘
(3% M ,, m
\ \ , T /1 \ \ L9 /
' {LTLm ‘ ‘31er . ‘ET‘ ‘ I
:‘ E'LT‘ " LF , LEEU .,
_\ F‘LLE
LreEL
B I B
‘
i 1 NW E-P-D-q 07m 4. my, a mm was 7
\ETKM } PCS/{EL CJAN‘HTY
M5 2 mm; \s a «mama comm
:TE TE WWW
J:EE”~1§E‘§;“£“;M
mm E MODULAR JACK‘ HHS,
A 7 9w TYPE A
“vucman a;
7 m: MUM WWW, WNW,”
mam “Say 7 #35, 7 @E-ZCMHZB 7
/ CJSTOMER me PM “E" 2 J2 W B
nag Wm