Omron Electronics Inc-EMC Div 的 EE-SXy096-W11 规格书
OI'DROD
148 EE-SX3096-W11/4096-W11 Photomicrosensor (Transmissive)
Photomicrosensor (Transmissive)
EE-SX3096-W11/4096-W11
■Dimensions
Note: All units are in millimeters unless otherwise indicated.
■Features
•Light-receiving element and amplification circuits contained in one
chip.
•Can use a power supply voltage of 4.5 to 16 V.
•Connects directly to C-MOS or TTL.
•Dark-ON Sensor: EE-SX3096-W11
•Light-ON Sensor: EE-SX4096-W11
•Pre-wired Sensors (AWG28).
•Solder-less lead wire connection to increase reliability.
•With a horizontal aperture.
■Absolute Maximum Ratings (Ta = 25C)
Note: 1. Refer to the temperature rating chart if the ambient tem-
perature exceeds 25C.
2. If you mount the Sensor with screws, use M3 screws, spring
washers, and flat washers and use a tightening torque of 0.5
N·m max.
3. You should use the product in the condition without any
stress on the cable.
■Electrical and Optical Characteristics (Ta = 25C)
Internal Circuit
Dimensions Tolerance
3 mm max.
±0.3
3 < mm ≤ 6
±0.375
6 < mm ≤ 10
±0.45
10 < mm ≤ 18
±0.55
18 < mm ≤ 30
±0.65
K
A
V
G
OUnless otherwise specified, the
tolerances are as shown below.
A Red Anode
Terminal
No.
K Black Cathode
G Green Ground (GND)
V White Power supply
(Vcc)
O Blue Output (OUT)
Color Name
Cross section B-B
Sensing
window
2.1
±0.15
Optical axis
10
±0.2
3.55
12.6
±0.2
3.4
±0.2
11.6
±0.2
2.1
±0.15
Emitter Detector
7.2
±0.2
Two, R1
Two, 3.2
±0.2
dia. holes
25
±0.2
19
±0.15
6
±0.2
5
±0.2
Optical axis
Two, C2
Four, C0.3
0.5
±0.1
V
GO
3.1
610MIN
AB
AB
0.5
±0.1
4
KA
Cross section A-A
Four, Wires UL1061,
AWG#28
2.5
±0.1
Item Symbol Rated value
Emitter Forward current IF50 mA
(see note 1)
Reverse voltage VR4 V
Detector Power supply volt-
age
VCC 16 V
Output voltage VOUT 28 V
Output current IOUT 16 mA
Permissible output
dissipation
POUT 250 mW
(see note 1)
Ambient tem-
perature
Operating Topr –25C to 75C
Storage Tstg –25C to 85C
Item Symbol Value Condition
Emitter Forward voltage VF1.2 V typ., 1.5 V max. IF = 20 mA
Reverse current IR0.01 A typ., 10 A max. VR = 4 V
Peak emission wave-
length
P940 nm IF = 20 mA
Detector Low-level output volt-
age
VOL 0.12 V typ., 0.4 V max. VCC = 4.5 to 16 V, IOL = 16 mA, IF = 0 mA (EE-SX3096),
IF = 5 mA (EE-SX4096)
High-level output volt-
age
VOH 15 V min. VCC = 16 V, RL = 1 k, IF = 5 mA (EE-SX3096),
IF = 0 mA (EE-SX4096)
Current consumption ICC 3.2 mA typ., 10 mA max. VCC = 16 V
Peak spectral sensitivi-
ty wavelength
P870 nm VCC = 4.5 to 16 V
LED current when output is OFF IFT 2 mA typ., 5 mA max. VCC = 4.5 to 16 V
LED current when output is ON
Hysteresis H 15% typ. VCC = 4.5 to 16 V (see note 1)
Response frequency f 3kHz min. VCC = 4.5 to 16 V, IF = 15 mA, IOL = 16 mA (see note 2)
Response delay time tPLH (tPHL)3 s typ. VCC = 4.5 to 16 V, IF = 15 mA, IOL = 16 mA (see note 3)
Response delay time tPHL (tPLH) 20 s typ. VCC = 4.5 to 16 V, IF = 15 mA, IOL = 16 mA (see note 3)
Be sure to read Precautions on page 24.
OI'I'IROD
In»
2x
m u u ‘6
n
mwwsznmzv’wlowwmw
mzsmxsm
EE-SX3096-W11/4096-W11 Photomicrosensor (Transmissive) 149
■Engineering Data
Note: The values in the parentheses apply to the EE-SX4096.
2.1 mm
0.5 mm
0.5 mm Disk
Input
Output
Input
Output
EE-SX3096 EE-SX4096
Note: 1. Hysteresis denotes the difference in
forward LED current value, expressed in percentage,
calculated from the respective forward LED currents
when the photo IC in turned from ON to OFF and
when the photo IC in turned from OFF to ON.
2. The value of the response frequency is
measured by rotating the disk as shown below.
3. The following illustrations show the definition of response
delay time. The value in the parentheses applies to the
EE-SX4096.
ON
(OFF)
-0.4
OFF
(ON)
-0.3 -0.2 -0.1 0 0.1 0.2 0.3 0.4 0.5 0.6
d
Forward Current vs. Collector
Dissipation Temperature Rating Forward Current vs. Forward
Voltage Characteristics (Typical) (Typical)
Low-level Output Voltage vs.
Output Current (Typical)
Current Consumption vs. Supply
Voltage (Typical) Response Delay Time vs. Forward
Current (Typical) Repeat Sensing Position
Characteristics (Typical)
Output transistor
Distance d (mm)
Center of optical axis
Supply voltage VCC (V)
Low level output voltage V
OL
(V)
Current consumption Icc (mA)
Supply voltage VCC (V)Forward current IF (mA)
I
FT
OFF (I
FT
ON)
I
FT
ON (I
FT
OFF)
V
CC
= 5 V
I
F
= 0 mA (15 mA)
I
OL
= 16 mA
I
OL
= 5 mA
Ta = 25
°
C
I
F
= 0 mA (15 mA) V
CC
= 5 V
R
L
= 330 Ω
Ta = 25
°
C
VOUT
(EE-SX3@@)
VOUT
(EE-SX4@@)
Ta = 25
°
C
I
F
= 15 mA
V
CC
= 5 V
R
L
= 330 Ω
n = repeat 20 times
d
1
= 0.01 mm
Ambient temperature Ta (°C)
Output allowable dissipation PC (mW)
Forward voltage VF (V)
Forward current IF (mA)
Forward current IF (mA)
LED current IFT (mA)
Ta = 25°C
R
L
= 1 kΩ
Response delay time tPHL, tPLH (μs)
I
F
= 0 mA (15 mA)
V
CC
= 5 V
Ta = 25
°
C
LED current IFT (mA)
I
FT
OFF (I
FT
ON)
I
FT
ON (I
FT
OFF)
Ambient temperature Ta (°C)
V
CC
= 5 V
R
L
= 330 Ω
Ta = −30°C
Ta = 25°C
Ta = 70°C
Low level output voltage V
OL
(V)
Output current IC (mA) Ambient temperature Ta (°C)
LED Current vs. Supply Voltage
Low-level Output Voltage vs.
Ambient Temperature Character-
istics (Typical)
LED Current vs. Ambient Tempera-
ture Characteristics (Typical)