Orion Fans 的 Dual Voltage Fans 规格书
E“ US
RoHS Compliant 27
Orion Fans
Information and data is subject to
change without prior notification.
Knight Electronics, Inc.
10557 Metric Drive
Dallas, Texas 75243
214-340-0265
Dual Voltage Fans 115/230 Volts AC
80mm - 120mm (3.15” - 4.7”)
Knight Electronics, Inc.
10557 Metric Drive
Dallas, Texas 75243
214-340-0265
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts
Max. Static
Pressure
(“H2O)
OA825AP-11/22-1WB 3000 25 28 115/230 100~240 9 .21
OA825AP-11/22-2WB 2300 18 24 115/230 100~240 6 .14
OA825AP-11/22-3WB 1900 16 19 115/230 100~240 4 .11
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts Max. Static Pres-
sure (“H2O)
OA80AP-11/22-1WB 3000 31 29 115/230 100~240 12 0.24
OA80AP-11/22-2WB 2300 23 22 115/230 100~240 9 0.15
OA80AP-11/22-3WB 1600 17 18 115/230 100~240 5 0.10
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts Max. Static
Pressure (“H2O)
OA938AP-11/22-1WB 3100 50 32 115/230 100~240 9 .22
OA938AP-11/22-2WB 2400 39 23 115/230 100~240 5 .17
OA938AP-11/22-3WB 1800 26 19 115/230 100~240 3 .10
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts Max. Static
Pressure (“H2O)
OA92AP-11/22-1WB 3000 35 30 115/230 100~240 13 .20
OA92AP-11/22-2WB 2300 27 22 115/230 100~240 10 .14
OA92AP-11/22-3WB 1900 22 19 115/230 100~240 6 .09
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts Max. Static
Pressure (“H2O)
OA125AP-11/22-1WB 2900 81 32 115/230 100~240 13 .23
OA125AP-11/22-2WB 2300 60 27 115/230 100~240 10 .18
OA125AP-11/22-3WB 1600 42 22 115/230 100~240 6 .12
Model Number
Speed
(RPM)
Airflow
(CFM) Noise (dB) Volts AC Voltage
Range Watts Max. Static
Pressure (“H2O)
OA109AP-11/22-1WB 3000 110 42 115/230 100~240 15 .28
OA109AP-11/22-2WB 2300 71 35 115/230 100~240 11 .24
OA109AP-11/22-3WB 1600 51 25 115/230 100~240 8 .15
Dual voltage fans are connected via 4 power leads. They can be configured for switchable operation.
80 x 25
80 x 38
80 x 25
92 x 25
92 x 38
120 x 25
120 x 38