Wakefield-Vette 的 Ripac Vario-Module Series Accessories 规格书
/_"\
wakefieId-vefle
Top covers
For Ripac Vario-Module
Standard version
Material:
Sheet steel, spray-finished
Color:
RAL 7035
EMC version
Material:
Sheet steel, spray-finished
Contact points: Conductive
HP Depth
mm
Order No. VM standard Order No. VM EMC
with
vent holes without
vent holes with
vent holes without
vent holes
42 250.43982.9413982.901 3981.9413981.901
310.43982.9513982.911 3981.9513981.911
63 250.43982.942 3982.902 3981.942 3981.902
310.43982.9523982.912 3981.952 3981.912
84
250.43982.940 3982.900 3981.940 3981.900
310.43982.9503982.910 3981.9503981.910
370.43982.960 3982.920 3981.960 3981.920
430.43982.970 3982.930 3981.970 3981.930
Feet
With fold-out support stand.
Load capacity up to 20 kg.
Material:
Plastic
Color:
RAL 7035
Packs of Order No. VM
23919.000
INSTRUMENT CASES/SYSTEM ENCLOSURES
Ripac VARIO-MODULE ACCESSORIES
Mounting plate
For mounting heavy components.
Material:
Aluminum
Supply includes:
Assembly parts.
HP Depth
mm Packs of Order No. VM
42 250 1 3982.370
63 250 1 3982.380
84 250 1 3982.390
Bottom covers
For Ripac Vario-Module
Standard version
Material:
Sheet steel, spray-finished
Color:
RAL 7035
EMC version
Material:
Sheet steel, spray-finished
Contact points: Conductive
with
vent holes without
vent holes
HP Depth
mm
Order No. VM standard Order No. VM EMC
with
vent holes without
vent holes
42 250.43982.741 3982.701 3981.741 3981.701
310.43982.7513982.711 3981.7513981.711
63 250.43982.742 3982.702 3981.742 3981.702
310.43982.7523982.712 3981.752 3981.712
84
250.43982.740 3982.700 3981.740 3981.700
310.43982.7503982.710 3981.7503981.710
370.43982.760 3982.720 3981.760 3981.720
430.43982.770 3982.730 3981.770 3981.730
Please contact us!
Phone:
+49 - 9126 - 29 34 0
c.de
4