ACL Staticide Inc 的 ACL 800 规格书
ACLS‘tatIC?UE®
g
g
@
§
@
g §
@
g g
a @
®®
@ @ ACLEtatICde, @
Specifications:
Measures resistivity, temperature, and humidity
Resistivity range: 10³ - 10¹² ohms/square
Resistance range: 10³ - 10¹² ohms
Relative humidity range: 10% to 90% RH
Temperature range: 32°F to 100°F (0°C – 37.7°C)
Test voltage range: 10v/100v
Accuracy:
103-10
8ohms: 10%
109-10
10 ohms: 15%
1011 -10
12 ohms: 25%
Alphanumeric LCD scale shows actual values
Optional parts available:
Concentricringprobe
Mini probe for 1” parts
Garment clips for smock testing
ACL Inc. registered to
ISO-9001 : 2008
Certificate NO. 10002746
Measures temperature, humidity and resistivity
The ACL 800 Digital Megohmmeter is a dependable and easy-to-use
audit kit that is designed to test static dissipative surfaces for electri-
cal resistivity and resistance according to industry standards such as
ANSI/ESD test methods S4.1, S7.1, and STM11.11. Tests are easy to
perform with or without the 5-lb probes.
Unlike analog meters with LEDs, the digital LCD window of the ACL
800 shows test results in actual values rather than the decade within
which the measurement falls. Additionally, since ambient conditions
can affect resistivity, the ACL 800 measures resistivity, temperature,
and humidity with the push of one button, making the ACL 800 the
ideal megohmmeter for auditing.
This meter is suitable to use in all facets of material production, in-
cluding engineering, maintenance, quality control, incoming inspec-
tion, manufacturing, research, and sales. It is ideal for the testing of
anti-static mats, floor finishes, paints, wrist straps, smocks, foot
wear, bags and containers.
Meter Kit includes:
Rev. 06/07/10, mkb
One digital tester with conductive rub-
ber rails for testing resistivity in ohms
per square
Two 5-lb probes for testing resistance
point to point (RTT) and resistance to
ground (RTG)
Two cables for probes and an addi-
tional cable for grounding meter
9-volt battery
110-volt adapter for Fahrenheit models
Foam-lined carrying case
Calibration certificate traceable to
NIST
Product # ACL 800 is available as a kit with the
above items. Shows temperature in Fahrenheit.
Product # ACL 800C is available as a kit with
the above items with the exception of a power
adapter. Shows temperature in Celsius.
ACL 800 Digital
Megohmmeter
840W.49thPlace ·Chicago,IL60609
800.782.8420 · 847.981.9212 · fax 847.981.9278
info@aclstaticide.com · www.aclstaticide.com