Molex 的 1054500101 Drawing 规格书
HHH
£~ ‘ \‘Va
A , E § E]
4” WW * —
A 7i
\ I [
L. ,4
-”-l »E
A-Illl=u-fi ‘ » J _
W
W
molex
x { x 1 @8
A
A
SECTION A-A
8.94
*********
DATE CODE
BB
SECTION B-B
2.56
0.04
0.70
8.34 +0.06
-0.02
6.69
8.64
0.15
1.58
C
B
0.50
0.50
0.25
0.50
5.50
6.00
6.60
0.15
0.50
0.50
5.36
0.15
1.50
0.10 1.00
0.10
7.31
0.15
7.90
L
0.10
3.24
PART NO. DESCRIPTION LPACKAGE
1054500001 SEE NOTES 2 (1) FOR CONTACT AREA PLATING 0.80
PK-105450-001
1054500101 SEE NOTES 2 (2) FOR CONTACT AREA PLATING
1054500111
SEE NOTES 2 (2) FOR CONTACT AREA PLATING
0.50
1054500121
SEE NOTES 2 (2) FOR CONTACT AREA PLATING
1.30
1054500131
SEE NOTES 2 (2) FOR CONTACT AREA PLATING
0.80
1054506666
0.70
0.05
1.20
0.05
0.33
0.71
1.64
0.34
0.59
4.50
4.70
A
B
6.69 +0.045
-0.055
0.25
0.50 0.50
5.50
(24X)0.25
0.04
0.08 ABC
C
0.075 ABC
(4X)1.30R
HOUSING
SHELL
UPPER TERMINAL
LOWER TERMINAL
INNER SHELL
MIDDLE BLADE
14
15
0.30
0.05
0.30
0.05
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 613007
DRWN:
FYANG05
2019/03/01
CHK'D:
RZHANG
2019/03/01
APPR:
RZHANG
2019/03/01
INITIAL REVISION:
DRWN:
RZHANG
2015/04/20
APPR:
AYIN
2015/04/20
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
105450
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
USB C TYPE REC
TOP MOUNT SMT TAIL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-105450-001
PSD
000
A7
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 1 OF 2
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/01 09:47:53
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
g
u; (1/ s
1??
///////////
///////////
////////
///////
///////
///////
///////
/
/
/
/////
/////
AA “
//////
/////«
/////7
////%//
///7///
////////
////// /////
/
/
/
/
/
/
/
/
//////
//////
NOTES:
1. MATERIAL,
HOUSING: HIGN TEMPERATURE THERMAL PLASTIC , GLASS FILLED, BLACK, UL94V-0.
TERMINAL: COPPER ALLOY
SHELL: STAINLESS STEEL
INNER SHELL: STAINLESS STEEL
MIDDLE BLADE: STAINLESS STEEL
2. PLATING:
TERMINAL: CONTACT AREA:
(1). 0.76 MICROMETER MIN. GOLD PLATING
(2). GOLD FLASH OVER 0.76 MICROMETER MIN. PALLADIUM/NICKEL PLATING
AND SOLDER TAIL: 0.05 MICROMETER MIN. GOLD PLATING
UNDER PLATING: 2 MICROMETER MIN. NICKEL PLATING OVERALL
SHELL: 1 MICROMETR MIN. SOLDERABLE NICKEL PLATING OVERALL
INNER SHELL: CLEANING
MIDDLE BLADE: 2MICRON MIN.TIN H PLATING ON THE SOLDER TAIL
AND 1 MICROMETER NICKEL PLATING OVERALL
3. PRODUCT SPEC REFER TO PS-105448-001
4. COPLANARITY OF SMT PINS SOLDER TAIL IS 0.10 MAX.
BEFORE AND AFTER REFLOW
5. T/H SOLDER TAIL POSITION BE CONTROLED BY GAUGE
6. PRODUCT COMPLANT TO ROHS DIERTIVE 2011/65/EU
AND ELV DIRECTIVE 2000/53/EC
PIN ASSIGNMENT
A1 A2 A3
A4 A5
A6
A7
A8 A9
A10 A11 A12
BLADE
SHELL
GND TX1+
TX1-
VBUS
CC1 D+
D-
SBU1
VBUS
RX2-
RX2+
GND
GND GND
GND RX1+
RX1-
VBUS
SBU2
D-
D+ CC2
VBUS
TX2-
TX2+
GND
B12 B11
B10
B9 B8
B7
B6
B5 B4
B3 B2 B1
0.50
0.50
0.50
0.25
0.50
1.00
4.50
6.00
6.20
0.05
8.64
0.05
7.00
5.65
0.18
8.64
(4X)0.60
0.05
(4X)1.10
0.10
(22X)0.30
0.03
(24X)0.70
0.05
(2X)5.36
0.05
7.13
(2X)2.10
0.05
(2X)2.60
0.10
(12X)0.76
0.05
(12X)0.54
0.05
(2X)1.60
0.05
(2X)2.10
0.10
(2X)1.00
0.05
PATTERN RESTRICTED
AREA
0.10 X
Y
X
0.10 X
0.06 X
RECOMMENDED PCB LAYOUT (TOP VIEW)
PCB EDGE
PRODUCT PROFILE
A1
A12
B12
B1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 613007
DRWN:
FYANG05
2019/03/01
CHK'D:
RZHANG
2019/03/01
APPR:
RZHANG
2019/03/01
INITIAL REVISION:
DRWN:
RZHANG
2015/04/20
APPR:
AYIN
2015/04/20
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
105450
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
USB C TYPE REC
TOP MOUNT SMT TAIL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-105450-001
PSD
000
A7
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 2 OF 2
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/01 09:47:53
A2
A5
1054500121
1054500001/0101/0111/0131
A6
A7
A7
A7
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E