TE Connectivity AMP Connectors 的 1601264 Drawing 规格书
TERMTNALS TO UNWTND
w, 0mm 15 UN-JULTSHEL} Rama; run ~.u0mu\ 7 .7 L00 rm REV[STQNS
’5 ALL ’HCHTS TETERVEL‘
LO comm 7 By 7 ° AE 50 p m ngmwm mm W W)
A1 REVTSE] PER {37127007322 20ARR12 KH GJ
T SPECTETCATTON: WTRE RANGE; #T87#34 AWG.
OTB’LOZ mm [0067.040] DTA. COPPER MAGNET WTRE.
POCKET RECOMMENDATTON: T601425 EXCEPT 7.6] [.300] HTGH,
ALTERNATE POCKET T6OT43T
TERMTNAL APPLTCATTON TO COMPLY WTTH
TYCO ELECTRONTCS SPEC TT47T3T66, CONSULT
TYCO ELECTRONTCS PRODUCT ENGTNEERTNG EOR PROPER
TNSERTTON DEPTH.
POST PLATED TTN OVER COPPER
2 TERMTNALS SHOWN EOR TLLUSTRATTON PURPOSES.
NONHSTANDARD PACKAGTNG. REDUCED QUANTTTY. REEL WTTH
ELUTED PLASTTC ELANGES AND PAPER CORE. PAPER TNTERLEAVTNG.
PLACED TN A PLASTTC BAG.
NONHSTANDARD PACKAGTNG. ALL PLASTTC REEL. PLASTTC TNTERLEAVTNG.
PLACED TN A PLASTTC BAG.
6.]0
«7 [.240] 4»
PTTCH
4.75i008 N
[1137:003] ‘74’ k10":2“
NONHSTANDARD DOUBLE BAG.
PRELHVHNARY 7 NOT FOR PRODUCTTON
BBB @m@ 951
0.521 0-64 ,
C.76iO.25 [.0205] [.025] 0 54
/'\+ F\ 7 .
[030,0 0] 0.48
0,13 [.005] MAX HETGHT figfigggg] [8%ng 1
CARRTER EXTENTTON - 5- 0.25
RERMTSSTBLE 1N THTS AREA HOLE a k [.00]
R 7 AIMEE) [ MAX
A ARE p 7 3/01 fl CUTioFF
.030
1.52
7 11.30
[.060] + [.445] 0.25 O
—[ 7’ 11x: DATUM 4 [-010] a] [e
14.47 MAX
7 [.570] 3’7] 00T70FF 7
[.146]
7.62 2 L E
[-500] 0.95
394 [.037] ‘
' 1.02 1
[.155] [04017 1
REP REP
0.64
a <7 [.025]="" max="" loose="" ptece="" conetcuratton="" h="" [322]="" stameze="" magaet="" wtre="" contact="" “wwwh="" )="" 4.45="" [k75]="" 16012044="" )="" 2*]6ot2647(="" )="" erom="" reels="" as="" shown="" 8="" 9="" 446026472="" 7="" t="" 60]="" 764="" 74="" 5="" 9="" t682647}="" stacard="" 9="" 16026472="" prckaghg="" 3art="" \vmber="" a="" barb="" offset="" barb="" offset="" 7="" h="" tht'="" drawtng="" 15="" a="" cont?clled="" documext,="" 3”“="" "w“="" towards="" core="" towards="" core="" 5="" chzr="" rjth="" ww“="" —te="" te="" ccnnectivity="" swam="" 9="" jaccno="" .="" -="" ;="" afn="" lia/amt="" name="" "0="" [wes]="" 1="" wgducjtascpgcno="" staadarb="" raace="" wre="" t0="" egg="" 1="" :1="" .="" t087208:="" “4.75="" ['57]="" x="" 0,51="" [.020]="" $6="" 3="" p:="" i="" g="" a="" [00$]="" ammo“="" 5m="" offset="" tab="" stameze="" tervtnal="" 4="" plc="" 1="" 7="" stze="" cage="" code="" drawng="" no="" restptcted="" t0="" angles="" i="" 7'="" 7="" 3)="" matertal="" etntsh="" ‘="" \1"1="" :-="" h="" h="" 7="" ejll="" hart)="" brass="" a="" www="" ’="" aa="" (w="" c="" a="" (sk/1204="" clstomer="" jrawnc="" scale11;1="" she“="" ’="" 0f1="" rwa‘="" 4305="" 10/“)="">7>