Bud Industries 的 AN-2851-A(B) Drawing 规格书
BWB PART PART REVISION
2 32 2‘32
‘ 59
[59] BODY [1 18] (GAOSKETS )
A — I N T IN TALLED
‘_ COVER NOT SHOWN O J MOLDED
‘5 WP [30] SILICONE CRAY
O O O r \
a
B 9/] ‘ ‘Q B © ©
_ P A m A
,1): _ _ _ i _ _ %_ _ T
56 2‘01 I99 I 26 3.15 3.74
I 49] [5H] [25I] [32] [80] [95]
—\ 225 I
.3.
a _ [571] -
O 57
\\ 3 . C
’ II 77 2x
‘_I SECTION A-A O 2T 7 (4X) (f4 5] ( ) 1‘57
A O12“ I272 DEEP (2X) [55] T [40]
1‘33 ACCEPTS 393k 6 LG ACCEPTS M5 OR I
I X mm ,
[337] OR “X 1/4” LG} #10 SCREW [ I
1‘57 SELPTAPPINO SCREW (NOT SUF’F'UED) \< [40]="" (not="" supplied="" ,="" for="" pcb="" 1‘13="" —="" mounting)="" material:="" body="" &="" cover="" ,="" aluminum="" alloy="" #adchi="" 2="" 213="" [28="" 7]="" 125,="" 10="" finish:="" natural="" [suffix="" pa)="" [54]="" [32]="" [fi="" 5]="" c="" smooth="" black="" powdercoat="" (suffix="" hab)="" ’="" pour="" (4)="" m4x0.7="" x="" 20mm="" (79")="" lc.="" 90“="" csk‘="" head="" ‘69="" stainless="" steel="" screws="" supplied="" por="" assembly="" [i76]="" ’="" '="" '="" op="" cover="" to="" body.="" apply="" at="" i2="" ina/lbs="" of="" 1="" 38="" 1="" 18="" i20="" cover="" torque="" 1="" 23="" ‘="" ‘="" 7="" [5]="" outside="" and="" inside="" draet="" angle:="" 1°="" ‘="" k="" [35]="" [30]="" dimensions="" in="" |nch[mm]="" [313]="" i="" ]="" optional="" accessories:="" 1‘87="" pcb="" mounting="" kit="" #57758="" [47.6]="">
2.32
59
2.56
64.9
1.26
32
1.57
40
2.01
51.1
2.25
57.1
1.33
33.7
.99
25.1
A
A
B B
.126
3.2
x
.272
6.9
DEEP (2X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
2.32
59
3.74
95
1.18
30
3.15
80
15° TYP.
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
.28
7
.10
2.5
SECTION A-A
R.27
6.8
.177
4.5
(2X)
1.13
28.7
.69
17.6
2.13
54
1.87
47.6
1.23
31.3
.30
7.7
1.57
40
1.26
32
GASKET
(NOT INSTALLED)
MOLDED
SILICONE GRAY
.20
5
COVER
.10
2.5
1.18
30
1.38
35
SECTION B-B
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
UPDATE REPLACES PART NO. AN-2851 & AN-2851-B
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91301
REPLACEMENT GASKET #1301GSKTSC
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS IN INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
BODY
COVER NOT SHOWN
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2851-A
PART
NAME
PART
No.
REVISION
DATE
AN-2851-AB
&