Molex 的 FMP010P Drawing~ 规格书
4.7
5.9
2 25 +0.2
11.4
a nexm nany
3.6
-0.03
5.2
±0.2
5.9
2.85
5.5
4.8
-0.05
2.25
+0.2
1.1
11.4 4.7
1
2
PART NO.
PAGE: 1/1
NAME / DATE
DRAWN
CHECKED
SCALE
ORIGINAL: DIN A4-DRAWING AS A FILE
REPLACEMENT FOR:
REV.
REV.
DATE
INDEX
25-08-2003
DBocan
FMP010P
2
2
11340
5:1
16-08-2006
COMMENT:
ALL RIGHTS ARE RESERVED BY US FOR THIS DRAWING. WITHOUT OUR PRIOR CONSENT,
IT MAY NEITHER BE DUPLICATED NOR MADE AVAILABLE TO A THIRD PARTY,
AND IT ALSO MAY NOT BE IMPROPERLY USED BY TE RECEIVER, OR A THIRD PARTY.
23-05-2006
ffuhrmann
CURRENT
FOR
D-Sub
MATERIAL + FINISH SEE EXTRA SHEET
HIGH POWER
CONTACT
UNLESS OTHERWISE SPECIFIED
DIMENSIONS FOR REFERENCE ONLY
DIMENSIONS IN MM
6
5
4
A
C
B
1
2
3
D
2
1
B
C
A
20 A
DATA SHEET