FMP004P Drawing~ 规格书
5.9
2 25 +0.2
1 1.4 2.9202
227 max
"55
®@
FCT tools:
Hand tool: M309
Pneumatic crimp tool: WA27-309
Die: SP994
Selector Number:
AWG 8 / SEL. 7
AWG 10 / SEL. 6
Text No. W-4
3.6
-0.03
5.2
±0.2
4.8
-0.05
5.5
5.8
±0.05
4.6
+0.15
7.7
±0.20
2.9
±0.2
2.25
+0.2
5.9
11.4
22.7 max.
1
2
1
1
2
2
3
PART NO.
PAGE: 1/1
NAME / DATE
DRAWN
CHECKED
SCALE
ORIGINAL: DIN A4-DRAWING AS A FILE
REPLACEMENT FOR:
REV.
REV.
DATE
INDEX
14-05-2003
MZagler
FMP004P
3
3
11621
5:1
07-01-2010
COMMENT:
ALL RIGHTS ARE RESERVED BY US FOR THIS DRAWING. WITHOUT OUR PRIOR CONSENT,
IT MAY NEITHER BE DUPLICATED NOR MADE AVAILABLE TO A THIRD PARTY,
AND IT ALSO MAY NOT BE IMPROPERLY USED BY TE RECEIVER, OR A THIRD PARTY.
07-01-2010
mteubel
CURRENT
FOR
D-Sub
MATERIAL + FINISH SEE EXTRA SHEET
HIGH POWER
CONTACT
UNLESS OTHERWISE SPECIFIED
DIMENSIONS FOR REFERENCE ONLY
DIMENSIONS IN MM
6
5
4
A
C
B
1
2
3
D
2
1
B
C
A
40 A
DATA SHEET