Jonard Tools 的 Wire Wrapping Bit, Sleeves Chart 规格书
jonard.com l Bits&Sleeves
Fully compatible with any make or model wire
wrapping tool. Modified bits provide 1 1/272
turns of insulation.
3" BITS AND SLEEVES CHART
Maximum Minimum Maximum Terminal Terminal
win an Sleeve hsulntion Terminal Terminal Hole Elfedive Hole
Gluge iugum Modified Pm No. Pm No. Dilme‘ev Diagonal Diagonal new. main: Diamemv
‘lEAWG 0 K31! P134LN .363" .373" 1.333" .153" .375"
1.33m!“ 0 K31! P134LN 1.52m!“ 1.35m!“ 25.1mm!“ 3.31m!“ 1.93m!“
20 AWE O W320M PIMLN ,059” ,342” ,073” LDDD” ,ISD” ,075”
DJSDMM O W320M PIMLN LSDMM I,D7mm LBSMM 25,4Dmm 3,3Imm LgDmm
20722 AWE O K3207§ P2224 ,342” ,073” LDDD” ,I23” ,075”
3 65 3 33mm 0 K3207§ P2224 I,D7mm LBSMM 25,4Dmm 3J2mm ISBN!“
22 AWE O K322 P2224 ,054” ,073” ,750” ,I I7” ,075”
3 65mm 0 K322 P22“ L37mm LBSMM I305mm 2,97mm ISBN!“
22 AWE O W3227§M P22“ ,052” ,349” ,074” LDDD” ,I32” ,075”
3 65mm 0 W3227§M P22“ L32mm L24mm I,B7mm 25,4Dmm 3,35mm LgDmm
22724 AWE O K32“|.H P22“ ,D6I ” ,DES” LDDD” ,I I7” ,036”
3 53 3 65mm 0 K32“|.H P22“ I54mm 2J5mm 25,4Dmm 2,97mm 2J3mm
22724 AWE O K3224vl P2224 ,054” ,073” LDDD” ,III” ,075”
3 53 3 65mm 0 K3224vl P2224 L37mm LBSMM 25,4Dmm 2,32mm LgDmm
22724 AWE O K3224 P22“ ,054” ,073” 307” ,III” ,075”
3 53 3 65mm 0 K3224 P22“ L37mm LBSMM 20,50mm 2,32mm LgDmm
22724 AWE O W32“M P22“ ,050” ,349” ,074” L250” ,I2I” ,075”
3 53 3 65mm 0 W32“M P22“ L27mm L24mm I,B7mm 3|,75mm 3,07mm ISBN!“
24 AWE O W3“DH P2224 ,346” ,054” ,073” L750” ,I I7” ,075”
3 53mm 0 W3“DH P2224 I,I7mm L37mm LBSMM 44,50mm 2,97mm ISBN!“
24 AWE 0 K3“ P2425 ,055” ,074” ,750” ,I DO” ,075”
3 53mm 0 K3“ P2425 Ilgmm I,B7mm I305mm 2,54mm I 90mm
24 AWE O W324SM“ P3032|.N ,344” ,024” ,343” ,750” ,093”
3 53mm 0 W324SM“ P3032|.N Lllmm 0,6Dmm LDQMM I305mm 2,4Emm Lllmm
24726 AWE O W3“25M P22“ ,346” ,054” ,073” ,750” ,I I3” ,075”
3 43 3 53mm 0 W3“25M P22“ I,I7mm L37mm LBSMM I305mm 2,99mm LgDmm
24726 AWE O K3“55 OKISI 9 .054" .055" 1.000" .05!" .055"
3 43 3 53mm 0 K3“55 OKISI! 1.37mi“ 1.55mi“ 2540mm 241mm 1.57m“
26 AWE O K325 P2425 ,053” ,073” LDDD” ,IDD” ,075”
3 43mm 0 K325 P2425 L47mm LBSMM 25,4Dmm 2,54mm ISBN!“
26 AWE O W325SM“ P25|.N ,D3I” ,023” ,033” ,750” ,075” ,340”
3 43mm 0 W325SM“ P25|.N 0,79mm 0537“!“ 0,96mm I305mm LgDmm I,D2mm
26 AWE O W325M P22“ ,346” ,054” ,073” LDDD” ,I I3” ,075”
343mm 0 W325M P22“ I,I7mm L37mm LBSMM 25,4Dmm 2,99mm ISBN!“
26 AWE O W32544M“ P3032|.N ,346” ,024” ,343” ,750” ,093” 344”
343mm 0 W32544M“ P3032|.N I,I7mm 0,6Dmm LDQMM I305mm 2,4Emm Lllmm
26 AWE O W32559M P2425 ,D4I ” ,053” ,063” LDDD” ,I 09” ,069”
343mm 0 W32559M P2425 I,D4mm L34mm L72mm 25,4Dmm 2,77mm L75mm
2E AWE O WBZISHM P3332 .333" .331" .335" .753" .366" .336"
3 32mm 0 WBZISHM P3332 3.76m!“ 3.79m!“ 3.39m!“ 19.35mm 1.67m!“ 3.91m!“
30 AWE O S330MSH-3“ P3032 ,027” ,D3I” ,035” ,750” ,064” ,036”
3 25mm 0 S330MSH-3“ P3032 0,69mm 0,79mm DBQMM I305mm L62mm 0,9Imm
30732 AWE O W33032M“ P3032 ,027” ,034” ,033” ,750” ,064” ,340”
3 23 3 25mm 0 W33032M“ P3032 0,69mm 0,36mm 0,96mm I305mm L62mm I,D2mm
30732 AWE O W33032M||.' P3032 ,027” ,034” ,033” ,750” ,064” ,340”
3 23 3 25mm 0 W33032M||.' P3032 0,69mm 0,36mm 0,96mm I305mm L62mm I,D2mm
30732 AWE O K33032 P3032 ,034” ,033” ,750” ,064” ,340”
3 23 3 25mm 0 K33032 P3032 0,36mm 0,96mm I305mm L62mm I,D2mm
'Tl'iue molx are rxommended my 025“ xquare ‘trmlnalx on loo“ mm manmr mm plnx
r Provide: 25mrnxol inmla‘ion
53
0 JONARDTC} DLS '
Insulated Bits & Sleeves
— ”224"“ 3" BITS AND INSULATED SLEEVES
The insulated sleeves are (overed with a material that provides 1000V
KBZZ dielectric strength which helps to prevent shorting between pins and
enhances worker safety.
Minimum Maximum Terminal Effective Terminal
Bit Sleeve Wire Sile Regular Terminal Terminal Hole Radius Hole
Part No Part No Diagonal Diagonal Depth Diameter
Awe mm in. mm in. mm In. mm In. mm in. mm
K011 P1114IN5 22 0.55 a .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90
K0114 P1114IN5 22724 050055 I .054 L37 .073 L05 .007 20.50 .iii 2.02 .075 L90
K014 P1415IN5 25 0.50 o .055 L39 .074 L07 .750 i905 .i00 2.54 .075 L90
K015 P1415IN5 25 0.40 o .050 L47 .073 L05 L000 25.40 .i00 2.54 .075 L90
K00001 Panszms 30732 0.32 I .034 0.05 .030 0.95 0.750 L905 .054 L52 .040 L02
ax lNLIlISTMF mean
fig
5" BITS AND SLEEVES (EXTENDED LENGTH)
02425-5le
INSULATED AND NON INSULATED SLEEVES
These bits and sleeves are designed for wire wrapping in areas
requiring deep penetration. Their 5" (127mm) length ensures "true"
(onnedions in hardrtoegetrat lotations. Available with or without
K3245
insulation.
Insulated Uninsulated Minimum Maximum Terminal Terminal
EiI Sleeve Sleeve Wire Size Regular Terminal Terminal Hole Effective Hale
Part No. Part No Pan No. Diagonal Diagonal Depth Radius Diameter
AWG mm in. mm in. mm In. mm In. mm In mm
K011-5 P11145le P1114-5 22 0.55 I .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90
K014-5 P1415-5IN5 P1415-5 24 0.50 o .055 L39 .073 L05 .750 i905 .i00 2.54 .075 L90
K015-5 P1415-5IN5 P1415-5 25 0.40 o .050 L47 .073 L05 .750 i905 .i00 2.54 .075 L90
3” BIT & SLEEVE SETS WITH
INSULATED COLOR CODED SLEEVES
Enjoy the convenience of prerassembled
sets with insulated (olorrtoded Sleeves for
easy identification of wire sizes based on
color.
_ Sleeve Maximum Minimum Maximum Terminal Terminal
KIS Bit Part No. Wire Size Regular Modified lnsulation Terminal Terminal Hole Effettive Hole
Number PartNo. Color Diameter Diagonal Diagonal Depth Radius Diameter
AWG mm In. mm In. mm In. mm In. mm In. mm in. mm
KTZZB K011 P1114IN$ 22 0.55 o , , .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90
Blue
K‘rzzAB K0114 P1114IN$ 22724 0557050 I , , .054 L37 .073 L05 .007 20.05 .iii 2.02 .075 L90
Blue
K‘rZAV K014 sw-u15 24 0.50 o , , .055 L39 .074 L07 .750 i905 .i00 2.54 .075 L90
Vellew
KTZGG K015 P1415—G-IN5 25 0.40 o , , .050 L47 .073 L05 L000 25.40 .i00 2.54 .075 L90
Green
WIRE WRAPPING EXTENSION ATTACHMENT
Precision device which attaches easily to your manual PM "°' Exam”
. . . . .. EXT-4m lnihex:4.fl mm:i00
or powerwlre wrapping tool for applications requiring EXT 400
extra "reach".
54