74VHC393FT 规格书
TOSHIBA
74VHC393FT
1
CMOS Digital Integrated Circuits Silicon Monolithic
74VHC393FT
74VHC393FT
74VHC393FT
74VHC393FT
Start of commercial production
2014-12
1.
1.
1.
1. Functional Description
Functional Description
Functional Description
Functional Description
• Dual Binary Counter
2.
2.
2.
2. General
General
General
General
The 74VHC393FT is an advanced high speed CMOS 4-BIT BINARY COUNTER fabricated with silicon gate
C2MOS technology.
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS
low power dissipation.
It contains two independent counter circuits in one package, so that counting or frequency division of eight binary
bits can be achieved with one IC.
This device changes state on the negative going transition of the CK pulse. The counter can be reset to "0" (QA
to QD = "L") by a high at the CLR input regardless of other inputs.
An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply
voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up.
This circuit prevents device destruction due to mismatched supply and input voltages.
3.
3.
3.
3. Features
Features
Features
Features
(1) AEC-Q100 (Rev. H) (Note 1)
(2) Wide operating temperature range: Topr = -40 to 125
(3) High speed: fMAX = 170 MHz (typ.) at VCC = 5.0 V
(4) Low power dissipation: ICC = 4.0 µA (max) at Ta = 25
(5) High noise immunity: VNIH = VNIL = 28 % VCC (min)
(6) Power-down protection is provided on all inputs.
(7) Balanced propagation delays: tPLH ≈ tPHL
(8) Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
(9) Low noise: VOLP = 0.8 V (max)
(10) Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 393 type.
Note 1: This device is compliant with the reliability requirements of AEC-Q100. For details, contact your Toshiba sales
representative.
4.
4.
4.
4. Packaging
Packaging
Packaging
Packaging
TSSOP14B
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
a 1 E U :| 14 vcc
1CLR 2 E :] 13 2&
10A 3 E :| 12 ZCLR
103 4 E :| 11 20A
100 5 E j 10 203
1GB 6 E :| 9 200
GND 7 E :| a 200
(top mew)
H H H H H H H /W
Part No
7 VHC k— ffl (or abbrevialiun code)
Lot No.
CTRDIV 16 0 10A
1CLR CT - 0 1GB
100
1GB
ZQA
ZQB
ZQC
ZQD
CT
1CK
ZCLR
2R
74VHC393FT
2
5.
5.
5.
5. Pin Assignment
Pin Assignment
Pin Assignment
Pin Assignment
6.
6.
6.
6. Marking
Marking
Marking
Marking
7.
7.
7.
7. IEC Logic Symbol
IEC Logic Symbol
IEC Logic Symbol
IEC Logic Symbol
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
Inputs Outputs
CK CLR QA QB QC 00
X H L L L L
l L Count up
L No change
IIIIIIIIIIIIIIIJI
QA
QB
I
CLR fl
'1
.
é
.
é
.
as
J— —
-.
OD :
4— —
Lo Lo Lo Lo
7 1/13 _ _ _ _
OK I CKQ CKQ—c CKQ—o CKQ
R R R R
CLR 2/12 {>044 l
3/11 4/10 5/9 6/8
QA QB QC QD
74VHC393FT
3
8.
8.
8.
8. Truth Table
Truth Table
Truth Table
Truth Table
X: Don't care
9.
9.
9.
9. Timing Diagrams
Timing Diagrams
Timing Diagrams
Timing Diagrams
10.
10.
10.
10. System Diagram
System Diagram
System Diagram
System Diagram
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
4
11.
11.
11.
11. Absolute Maximum Ratings (Note)
Absolute Maximum Ratings (Note)
Absolute Maximum Ratings (Note)
Absolute Maximum Ratings (Note)
Characteristics
Supply voltage
Input voltage
Output voltage
Input diode current
Output diode current
Output current
VCC/ground current
Power dissipation
Storage temperature
Symbol
VCC
VIN
VOUT
IIK
IOK
IOUT
ICC
PD
Tstg
Note
(Note 1)
Rating
-0.5 to 7.0
-0.5 to 7.0
-0.5 to VCC + 0.5
-20
±20
±25
±75
180
-65 to 150
Unit
V
V
V
mA
mA
mA
mA
mW
Note: Exceeding any of the absolute maximum ratings, even briefly, lead to deterioration in IC performance or even
destruction.
Using continuously under heavy loads (e.g. the application of high temperature/current/voltage and the
significant change in temperature, etc.) may cause this product to decrease in the reliability significantly even
if the operating conditions (i.e. operating temperature/current/voltage, etc.) are within the absolute maximum
ratings and the operating ranges.
Please design the appropriate reliability upon reviewing the Toshiba Semiconductor Reliability Handbook
(“Handling Precautions”/“Derating Concept and Methods”) and individual reliability data (i.e. reliability test report
and estimated failure rate, etc).
Note 1: 180 mW in the range of Ta = -40 to 85 . From Ta = 85 to 125 a derating factor of -3.25 mW/ shall be
applied until 50 mW.
12.
12.
12.
12. Operating Ranges (Note)
Operating Ranges (Note)
Operating Ranges (Note)
Operating Ranges (Note)
Characteristics
Supply voltage
Input voltage
Output voltage
Operating temperature
Input rise and fall times
Symbol
VCC
VIN
VOUT
Topr
dt/dv
Test Condition
VCC = 3.3 ± 0.3 V
VCC = 5.0 ± 0.5 V
Rating
2.0 to 5.5
0 to 5.5
0 to VCC
-40 to 125
0 to 100
0 to 20
Unit
V
V
V
ns/V
Note: The operating ranges must be maintained to ensure the normal operation of the device.
Unused inputs must be tied to either VCC or GND.
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
5
13.
13.
13.
13. Electrical Characteristics
Electrical Characteristics
Electrical Characteristics
Electrical Characteristics
13.1.
13.1.
13.1.
13.1. DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, Ta
a
a
a = 25
= 25
= 25
= 25
)
)
)
)
Characteristics
High-level input voltage
Low-level input voltage
High-level output voltage
Low-level output voltage
Input leakage current
Quiescent supply current
Symbol
VIH
VIL
VOH
VOL
IIN
ICC
Test Condition
VIN = VIH or VIL
VIN = VIH or VIL
VIN = 5.5 V or GND
VIN = VCC or GND
IOH = -50 µA
IOH = -4 mA
IOH = -8 mA
IOL = 50 µA
IOL = 4 mA
IOL = 8 mA
VCC (V)
2.0
3.0 to 5.5
2.0
3.0 to 5.5
2.0
3.0
4.5
3.0
4.5
2.0
3.0
4.5
3.0
4.5
0 to 5.5
5.5
Min
1.50
VCC × 0.7
1.9
2.9
4.4
2.58
3.94
Typ.
2.0
3.0
4.5
0.0
0.0
0.0
Max
0.50
VCC × 0.3
0.1
0.1
0.1
0.36
0.36
±0.1
4.0
Unit
V
V
V
V
µA
µA
13.2.
13.2.
13.2.
13.2. DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, Ta
a
a
a = -40 to 85
= -40 to 85
= -40 to 85
= -40 to 85
)
)
)
)
Characteristics
High-level input voltage
Low-level input voltage
High-level output voltage
Low-level output voltage
Input leakage current
Quiescent supply current
Symbol
VIH
VIL
VOH
VOL
IIN
ICC
Test Condition
VIN = VIH or VIL
VIN = VIH or VIL
VIN = 5.5 V or GND
VIN = VCC or GND
IOH = -50 µA
IOH = -4 mA
IOH = -8 mA
IOL = 50 µA
IOL = 4 mA
IOL = 8 mA
VCC (V)
2.0
3.0 to 5.5
2.0
3.0 to 5.5
2.0
3.0
4.5
3.0
4.5
2.0
3.0
4.5
3.0
4.5
0 to 5.5
5.5
Min
1.50
VCC × 0.7
1.9
2.9
4.4
2.48
3.80
Max
0.50
VCC × 0.3
0.1
0.1
0.1
0.44
0.44
±1.0
40.0
Unit
V
V
V
V
µA
µA
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
6
13.3.
13.3.
13.3.
13.3. DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, T
DC Characteristics (Unless otherwise specified, Ta
a
a
a = -40 to 125
= -40 to 125
= -40 to 125
= -40 to 125
)
)
)
)
Characteristics
High-level input voltage
Low-level input voltage
High-level output voltage
Low-level output voltage
Input leakage current
Quiescent supply current
Symbol
VIH
VIL
VOH
VOL
IIN
ICC
Test Condition
VIN = VIH or VIL
VIN = VIH or VIL
VIN = 5.5 V or GND
VIN = VCC or GND
IOH = -50 µA
IOH = -4 mA
IOH = -8 mA
IOL = 50 µA
IOL = 4 mA
IOL = 8 mA
VCC (V)
2.0
3.0 to 5.5
2.0
3.0 to 5.5
2.0
3.0
4.5
3.0
4.5
2.0
3.0
4.5
3.0
4.5
0 to 5.5
5.5
Min
1.50
VCC × 0.7
1.9
2.9
4.4
2.40
3.70
Max
0.50
VCC × 0.3
0.1
0.1
0.1
0.55
0.55
±2.0
80.0
Unit
V
V
V
V
µA
µA
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
7
13.4.
13.4.
13.4.
13.4. Timing Requirements (Unless otherwise specified, T
Timing Requirements (Unless otherwise specified, T
Timing Requirements (Unless otherwise specified, T
Timing Requirements (Unless otherwise specified, Ta
a
a
a = 25
= 25
= 25
= 25
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Minimum pulse width (CK)
Minimum pulse width (CLR)
Minimum removal time
Symbol
tw(L),tw(H)
tw(H)
trem
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
Typ.
Limit
5.0
5.0
5.0
5.0
5.0
4.0
Unit
ns
ns
ns
13.5.
13.5.
13.5.
13.5. Timing Requirements
Timing Requirements
Timing Requirements
Timing Requirements
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, Ta
a
a
a = -40 to 85
= -40 to 85
= -40 to 85
= -40 to 85
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Minimum pulse width (CK)
Minimum pulse width (CLR)
Minimum removal time
Symbol
tw(L),tw(H)
tw(H)
trem
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
Limit
5.0
5.0
5.0
5.0
5.0
4.0
Unit
ns
ns
ns
13.6.
13.6.
13.6.
13.6. Timing Requirements
Timing Requirements
Timing Requirements
Timing Requirements
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, Ta
a
a
a = -40 to 125
= -40 to 125
= -40 to 125
= -40 to 125
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Minimum pulse width (CK)
Minimum pulse width (CLR)
Minimum removal time
Symbol
tw(L),tw(H)
tw(H)
trem
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
Limit
5.0
5.0
5.0
5.0
5.0
4.0
Unit
ns
ns
ns
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
8
13.7.
13.7.
13.7.
13.7. AC Characteristics (Unless otherwise specified, T
AC Characteristics (Unless otherwise specified, T
AC Characteristics (Unless otherwise specified, T
AC Characteristics (Unless otherwise specified, Ta
a
a
a = 25
= 25
= 25
= 25
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Propagation delay time
(CK-QA)
Propagation delay time
(CK-QB)
Propagation delay time
(CK-QC)
Propagation delay time
(CK-QD)
Propagation delay time
(CLR-Qn)
Maximum clock frequency
Input capacitance
Power dissipation capacitance
Symbol
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPHL
fMAX
CIN
CPD
Note
(Note 1)
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
CL (pF)
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
Min
75
45
125
85
Typ.
8.6
11.1
5.8
7.3
10.2
12.7
6.8
8.3
11.7
14.2
7.7
9.2
13.0
15.5
8.5
10.0
7.9
10.4
5.4
6.9
120
65
170
115
4
23
Max
13.2
16.7
8.5
10.5
15.8
19.3
9.8
11.8
18.0
21.5
11.2
13.2
19.7
23.2
12.5
14.5
12.3
15.8
8.1
10.1
10
Unit
ns
ns
ns
ns
ns
MHz
pF
pF
Note 1: CPD is defined as the value of the internal equivalent capacitance which is calculated from the operating current
consumption without load. Average operating current can be obtained by the equation.
ICC(opr) = CPD × VCC × fIN + ICC/2 (per circuit)
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
9
13.8.
13.8.
13.8.
13.8. AC Characteristics
AC Characteristics
AC Characteristics
AC Characteristics
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, Ta
a
a
a = -40 to 85
= -40 to 85
= -40 to 85
= -40 to 85
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Propagation delay time
(CK-QA)
Propagation delay time
(CK-QB)
Propagation delay time
(CK-QC)
Propagation delay time
(CK-QD)
Propagation delay time
(CLR-Qn)
Maximum clock frequency
Input capacitance
Symbol
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPHL
fMAX
CIN
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
CL (pF)
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
Min
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
65
35
105
75
Max
15.5
19.0
10.0
12.0
18.5
22.0
11.5
13.5
21.0
24.5
13.0
15.0
23.0
26.5
14.5
16.5
14.5
18.0
9.5
11.5
10
Unit
ns
ns
ns
ns
ns
MHz
pF
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
10
13.9.
13.9.
13.9.
13.9. AC Characteristics
AC Characteristics
AC Characteristics
AC Characteristics
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, T
(Unless otherwise specified, Ta
a
a
a = -40 to 125
= -40 to 125
= -40 to 125
= -40 to 125
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Propagation delay time
(CK-QA)
Propagation delay time
(CK-QB)
Propagation delay time
(CK-QC)
Propagation delay time
(CK-QD)
Propagation delay time
(CLR-Qn)
Maximum clock frequency
Input capacitance
Symbol
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPLH,tPHL
tPHL
fMAX
CIN
Test Condition
VCC (V)
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
3.3 ± 0.3
5.0 ± 0.5
CL (pF)
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
15
50
Min
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
60
35
100
65
Max
17.5
21.0
11.5
13.5
21.0
24.5
13.0
15.0
23.5
27.0
14.5
16.5
25.5
29.0
16.5
18.5
16.5
20.0
11.0
13.0
10
Unit
ns
ns
ns
ns
ns
MHz
pF
13.10.
13.10.
13.10.
13.10. Noise Characteristics (Unless otherwise specified, T
Noise Characteristics (Unless otherwise specified, T
Noise Characteristics (Unless otherwise specified, T
Noise Characteristics (Unless otherwise specified, Ta
a
a
a = 25
= 25
= 25
= 25
, Input: t
, Input: t
, Input: t
, Input: tr
r
r
r = t
= t
= t
= tf
f
f
f = 3 ns)
= 3 ns)
= 3 ns)
= 3 ns)
Characteristics
Quiet output maximum dynamic VOL
Quiet output minimum dynamic VOL
Minimum high-level dynamic input voltage
Maximum low-level dynamic input voltage
Symbol
VOLP
VOLV
VIHD
VILD
Test Condition
CL = 50 pF
CL = 50 pF
CL = 50 pF
CL = 50 pF
VCC (V)
5.0
5.0
5.0
5.0
Typ.
0.5
-0.5
Limit
0.8
-0.8
3.5
1.5
Unit
V
V
V
V
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
Input
o
2.
5.: m
mndlmvd w
5 o
1
o
J7 ‘H .
,|. w
NDfivd X(2N.—
n. ,
. fl . N6: . . I .
E 8 1 m 322 m5 m2
7 u
8 \ 7 1 7 5
m , m
1. W 7 m a
m m \\\\ 71“ m 3
, o
m m 7 m m
m , m s 0.
4m 7 H1 M
7
74VHC393FT
11
14.
14.
14.
14. Internal Equivalent Circuit
Internal Equivalent Circuit
Internal Equivalent Circuit
Internal Equivalent Circuit
Package Dimensions
Package Dimensions
Package Dimensions
Package Dimensions
Unit: mm
Weight: 0.054 g (typ.)
Package Name(s)
Nickname: TSSOP14B
2017-02-22
Rev.3.0
©2015 Toshiba Corporation
TOSHIBA
74VHC393FT
12
RESTRICTIONS ON PRODUCT USE
RESTRICTIONS ON PRODUCT USE
RESTRICTIONS ON PRODUCT USE
RESTRICTIONS ON PRODUCT USE
• Toshiba Corporation, and its subsidiaries and affiliates (collectively "TOSHIBA"), reserve the right to make changes to the information
in this document, and related hardware, software and systems (collectively "Product") without notice.
• This document and any information herein may not be reproduced without prior written permission from TOSHIBA. Even with TOSHIBA's
written permission, reproduction is permissible only if reproduction is without alteration/omission.
• Though TOSHIBA works continually to improve Product's quality and reliability, Product can malfunction or fail. Customers are responsible
for complying with safety standards and for providing adequate designs and safeguards for their hardware, software and systems which
minimize risk and avoid situations in which a malfunction or failure of Product could cause loss of human life, bodily injury or damage
to property, including data loss or corruption. Before customers use the Product, create designs including the Product, or incorporate
the Product into their own applications, customers must also refer to and comply with (a) the latest versions of all relevant TOSHIBA
information, including without limitation, this document, the specifications, the data sheets and application notes for Product and the
precautions and conditions set forth in the "TOSHIBA Semiconductor Reliability Handbook" and (b) the instructions for the application
with which the Product will be used with or for. Customers are solely responsible for all aspects of their own product design or applications,
including but not limited to (a) determining the appropriateness of the use of this Product in such design or applications; (b) evaluating
and determining the applicability of any information contained in this document, or in charts, diagrams, programs, algorithms, sample
application circuits, or any other referenced documents; and (c) validating all operating parameters for such designs and applications.
TOSHIBA ASSUMES NO LIABILITY FOR CUSTOMERS' PRODUCT DESIGN OR APPLICATIONS.
TOSHIBA ASSUMES NO LIABILITY FOR CUSTOMERS' PRODUCT DESIGN OR APPLICATIONS.
TOSHIBA ASSUMES NO LIABILITY FOR CUSTOMERS' PRODUCT DESIGN OR APPLICATIONS.
TOSHIBA ASSUMES NO LIABILITY FOR CUSTOMERS' PRODUCT DESIGN OR APPLICATIONS.
• PRODUCT IS NEITHER INTENDED NOR WARRANTED FOR USE IN EQUIPMENTS OR SYSTEMS THAT REQUIRE
PRODUCT IS NEITHER INTENDED NOR WARRANTED FOR USE IN EQUIPMENTS OR SYSTEMS THAT REQUIRE
PRODUCT IS NEITHER INTENDED NOR WARRANTED FOR USE IN EQUIPMENTS OR SYSTEMS THAT REQUIRE
PRODUCT IS NEITHER INTENDED NOR WARRANTED FOR USE IN EQUIPMENTS OR SYSTEMS THAT REQUIRE
EXTRAORDINARILY HIGH LEVELS OF QUALITY AND/OR RELIABILITY, AND/OR A MALFUNCTION OR FAILURE OF WHICH MAY
EXTRAORDINARILY HIGH LEVELS OF QUALITY AND/OR RELIABILITY, AND/OR A MALFUNCTION OR FAILURE OF WHICH MAY
EXTRAORDINARILY HIGH LEVELS OF QUALITY AND/OR RELIABILITY, AND/OR A MALFUNCTION OR FAILURE OF WHICH MAY
EXTRAORDINARILY HIGH LEVELS OF QUALITY AND/OR RELIABILITY, AND/OR A MALFUNCTION OR FAILURE OF WHICH MAY
CAUSE LOSS OF HUMAN LIFE, BODILY INJURY, SERIOUS PROPERTY DAMAGE AND/OR SERIOUS PUBLIC IMPACT
CAUSE LOSS OF HUMAN LIFE, BODILY INJURY, SERIOUS PROPERTY DAMAGE AND/OR SERIOUS PUBLIC IMPACT
CAUSE LOSS OF HUMAN LIFE, BODILY INJURY, SERIOUS PROPERTY DAMAGE AND/OR SERIOUS PUBLIC IMPACT
CAUSE LOSS OF HUMAN LIFE, BODILY INJURY, SERIOUS PROPERTY DAMAGE AND/OR SERIOUS PUBLIC IMPACT
("UNINTENDED USE").
("UNINTENDED USE").
("UNINTENDED USE").
("UNINTENDED USE"). Except for specific applications as expressly stated in this document, Unintended Use includes, without limitation,
equipment used in nuclear facilities, equipment used in the aerospace industry, medical equipment, equipment used for automobiles,
trains, ships and other transportation, traffic signaling equipment, equipment used to control combustions or explosions, safety devices,
elevators and escalators, devices related to electric power, and equipment used in finance-related fields. IF YOU USE PRODUCT FOR
IF YOU USE PRODUCT FOR
IF YOU USE PRODUCT FOR
IF YOU USE PRODUCT FOR
UNINTENDED USE, TOSHIBA ASSUMES NO LIABILITY FOR PRODUCT.
UNINTENDED USE, TOSHIBA ASSUMES NO LIABILITY FOR PRODUCT.
UNINTENDED USE, TOSHIBA ASSUMES NO LIABILITY FOR PRODUCT.
UNINTENDED USE, TOSHIBA ASSUMES NO LIABILITY FOR PRODUCT. For details, please contact your TOSHIBA sales
representative.
• Do not disassemble, analyze, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
• Product shall not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited under any
applicable laws or regulations.
• The information contained herein is presented only as guidance for Product use. No responsibility is assumed by TOSHIBA for any
infringement of patents or any other intellectual property rights of third parties that may result from the use of Product. No license to any
intellectual property right is granted by this document, whether express or implied, by estoppel or otherwise.
• ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
ABSENT A WRITTEN SIGNED AGREEMENT, EXCEPT AS PROVIDED IN THE RELEVANT TERMS AND CONDITIONS OF SALE
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY WHATSOEVER,
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY WHATSOEVER,
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY WHATSOEVER,
FOR PRODUCT, AND TO THE MAXIMUM EXTENT ALLOWABLE BY LAW, TOSHIBA (1) ASSUMES NO LIABILITY WHATSOEVER,
INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR LOSS, INCLUDING
INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR LOSS, INCLUDING
INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR LOSS, INCLUDING
INCLUDING WITHOUT LIMITATION, INDIRECT, CONSEQUENTIAL, SPECIAL, OR INCIDENTAL DAMAGES OR LOSS, INCLUDING
WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND LOSS OF DATA, AND
WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND LOSS OF DATA, AND
WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND LOSS OF DATA, AND
WITHOUT LIMITATION, LOSS OF PROFITS, LOSS OF OPPORTUNITIES, BUSINESS INTERRUPTION AND LOSS OF DATA, AND
(2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO SALE, USE OF PRODUCT,
(2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO SALE, USE OF PRODUCT,
(2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO SALE, USE OF PRODUCT,
(2) DISCLAIMS ANY AND ALL EXPRESS OR IMPLIED WARRANTIES AND CONDITIONS RELATED TO SALE, USE OF PRODUCT,
OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
OR INFORMATION, INCLUDING WARRANTIES OR CONDITIONS OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
PURPOSE, ACCURACY OF INFORMATION, OR NONINFRINGEMENT.
• Do not use or otherwise make available Product or related software or technology for any military purposes, including without limitation,
for the design, development, use, stockpiling or manufacturing of nuclear, chemical, or biological weapons or missile technology products
(mass destruction weapons). Product and related software and technology may be controlled under the applicable export laws and
regulations including, without limitation, the Japanese Foreign Exchange and Foreign Trade Law and the U.S. Export Administration
Regulations. Export and re-export of Product or related software or technology are strictly prohibited except in compliance with all
applicable export laws and regulations.
• Please contact your TOSHIBA sales representative for details as to environmental matters such as the RoHS compatibility of Product.
Please use Product in compliance with all applicable laws and regulations that regulate the inclusion or use of controlled substances,
including without limitation, the EU RoHS Directive. TOSHIBA ASSUMES NO LIABILITY FOR DAMAGES OR LOSSES OCCURRING
TOSHIBA ASSUMES NO LIABILITY FOR DAMAGES OR LOSSES OCCURRING
TOSHIBA ASSUMES NO LIABILITY FOR DAMAGES OR LOSSES OCCURRING
TOSHIBA ASSUMES NO LIABILITY FOR DAMAGES OR LOSSES OCCURRING
AS A RESULT OF NONCOMPLIANCE WITH APPLICABLE LAWS AND REGULATIONS.
AS A RESULT OF NONCOMPLIANCE WITH APPLICABLE LAWS AND REGULATIONS.
AS A RESULT OF NONCOMPLIANCE WITH APPLICABLE LAWS AND REGULATIONS.
AS A RESULT OF NONCOMPLIANCE WITH APPLICABLE LAWS AND REGULATIONS.
2017-02-22
Rev.3.0
©2015 Toshiba Corporation