Littelfuse Inc. 的 59040, 57040 Series 规格书
BIO
~ m.
Sensor
littelfuse.com© 2015 Littelfuse Revised: 11/02/15
Specifications are subject to change without notice.
59040 Press-Fit Firecracker Reed Sensor + 57040 Actuator
Description
The 59040 Press-Fit Firecracker Reed Sensor is a small, cylindrical reed sensor
31.0mm (L) x 10.7mm (Dia.) (1.22” x 0.420”) with a choice of normally open,
normally closed or change-over contacts. It is capable of switching up to 300Vdc
at 10W and available with a range of sensitivity, cable length and connector
options. It is well suited for position and limit sensing, security, level sensing and
linear actuator applications. It functions best with the 57040 actuator.
Reed Sensors
Features
• Magnetically-operated proximity
sensor
• Cylindrical capsule with retaining
ribs
• Operates through non-ferrous
materials such as wood, plastic or
aluminum
• Hermetically sealed contacts
• Options of normally open, normally
closed or single-pole-double-throw
• Customer-defined sensitivity
• Custom cable length and connector
options available
Benefits
• Ribs on capsule compress when
inserted into a mounting hole and
provide retaining force, allowing
simple and secure press-fit
installation
• Quick and easy press-fit installation
that requires no screws, brackets,
nor glue.
• Well suited for usage in high-
moisture and contaminated
environments
• Non-contact solution, aesthetically
more appealing than push-button or
lever mechanical-type switches
• Ideal for battery-powered
applications as the contacts do not
draw power when in the non-
activated state
• Reed contacts last for millions of
operating cycles under micro-
controller voltage and current logic-
level loads
Applications
• Position and limit sensing
• Security
• Level sensing
• Linear actuators
Dimensions
Dimensions in mm (inch)
Sensor
Actuator
Firecracker > 59040
Note: The 57040 Actuator is sold separately.
Notes:
1. The 59040 Sensor and 57040 Actuator are designed to fit into a drill size hole of 9.5mm
(0.374") diameter.
2. Not recommended to be mounted within ferrous metal materials, these activate distance
will decrease significantly.
8.46±0.25
(.333±.01)
Actuator
Sensor
10.70 ±0.25
(.42±.01)
10.70 ±0.25
(.42 ±.01)
31.00±0.25
(1.22±.01)
300
(11.81)
8.46±0.25
(.333±.01)
31.00±0.25
(1.22±.01)
% Litlellus ‘
EypmunrADNwd \ A .
:— m
I: fi mm
4' ‘7 I: ”a“
ctuamr
littelfuse.com© 2015 Littelfuse Revised: 11/02/15
Specifications are subject to change without notice.
59040 Press-Fit Firecracker Reed Sensor + 57040 Actuator
Reed Sensors
Electrical Ratings
Contact Type Normally Open Change Over Normally Closed
Switch Type 1 3 4
Contact Rating 1VA/Watt - max. 10 5 5
Voltage 4
Switching 2
Breakdown 3
Vdc - max.
Vac - max.
Vdc - min.
200
140
250
175
120
200
175
120
200
Current 4
Switching 2
Carry
Adc - max.
Aac - max.
Adc - max.
0.5
0.35
1.2
0.25
1.0
1.5
0.25
1.0
1.5
Resistance 5Contact, Initial
Insulation
Ω - max.
Ω - min.
0.2
1010
0.2
109
0.2
109
Capacitance Contact pF - typ. 0.3 0.3 0.3
Temperature Operating °C -40 to +105 -40 to +105 -40 to +105
Product Characteristics
Operate Time 6ms - max. 1.0 3.0 3.0
Release Time 6ms - max. 1.0 3.0 3.0
Shock 711ms 1⁄2 sine G - max. 100 50 50
Vibration 750-2000 Hz G - max. 30 30 30
Firecracker > 59040
Notes:
1. Contact rating - Product of the switching voltage and current should never exceed the wattage rating. Contact Littelfuse for additional load/life information.
2. When switching inductive and/or capacitive loads, the effects of transient voltages and/or currents should be considered. Refer to Application Notes AN108A and AN107 for details.
3. Breakdown Voltage - per MIL-STD-202, Method 301. Leakage current is less than 0.1mA for 60 seconds.
4. Electrical Load Life Expectancy - Contact Littelfuse with voltage, current values along with type of load.
5. This resistance value is for 11.81mm wire length. Resistance changes when wire lengthens.
6. Operate (including bounce)/Release Time - per EIA/NARM RS-421-A, diode suppressed coil (Coil II).
7. Shock and Vibration - per EIA/NARM RS-421-A and MIL-STD-202.
8. For custom modifications to the wire length or size, or adding a special connector, please contact Littelfuse.
9. Custom sensitivity options and a normally open high-voltage switch option are available.
Sensitivity Options (Using 57040 Actuator)
Select Option S T U
Switch Type Pull-In AT Range
Activate Distance
mm (inch)
Average
Pull-In AT Range
Activate Distance
mm (inch)
Average
Pull-In AT Range
Activate Distance
mm (inch)
Average
1Normally Open 12-18 25.0 (.984) 17-23 21.2 (.834) 22-28 17.9 (.705)
3Change Over 15-20 21.0 (.836) 20-25 18.4 (.725) 25-30 17.0 (.670)
4Normally Closed 15-20 21.0 (.836) 20-25 18.4 (.725) 25-30 17.0 (.670)
Schematics Switch Type
1
3
4
Black
Black
Black
Blue
White
Black
Black
Note:
1. Pull-In AT Range: These AT values are the bare reed switch AT before modification.
2. The activate distance is an average value for the final sensor assembly.
3. Not recommended to be mounted within/near ferrous metal materials; if doing so, these
activate distances will decrease significantly.
D
SensorActuator
59040 X X XX X
57040 000
littelfuse.com© 2015 Littelfuse Revised: 11/02/15
Specifications are subject to change without notice.
Packaging
Packaging Option Packaging Specification Quantity Quantity and Packaging Code Taping Width
Bulk Bulk 500 N/A N/A
Part Numbering System
59040 - X - X - XX - X
Series
Switch Type
1, 3, or 4
Sensitivity
S, T, or U
Termination
A, F, or E
Cable Length
02
57040 - 000Sensor: Actuator:
Series
Standard Actuator
000
Reed Sensors
Firecracker > 59040
59040 Press-Fit Firecracker Reed Sensor + 57040 Actuator
Cable Length Specification
Cable Type: 24 AWG PVC 105°C UL1430/UL1569
Select Option Cable Length
mm (inch)
02 300 (11.81)
Termination Specification
Termination Options
Select
Option
Description
(Two-wire versions illustrated)
ATinned leads (6.4±0.76)mm
FUntinned leads (6.4±0.76)mm
EJST type XHP 2.5mm pitch
Note: The 57040 Actuator is sold separately.