Amphenol CS (Commercial Products) 的 Cool Edge® 规格书
Amphenol
Commercial Products
Features:
To learn more about Cool Edge connectors:
web: amphenolcanada.com email: sales@amphenolcanada.com
Overview:
Applications:
A 0.8 Pitch High-speed Signal and Power Hybrid Card-Edge Connector. The Cool Edge can
provide tailor made solutions (carries 25Gbps Ethernet and 16Gbos PCIe, and single and signal
altogether). With modular base tooling, the connector can be all power, all signal, or hybrid.
The Cool Edge has balanced Signal Integrity Characteristics, such as a very low loss and cross-
talk for LVDS at data rate 25-28Gbps or upto 56Gbps (PAM4).
Datacom:
tServer
t4UPSBHF
t)JHIFOEDPNQVUJOH
Networking:
t4XJUDI
t3PVUFS
Telecom:
t(
t-5&OFUXPSL
Datacenter.
tSupports data speed from 6Gbps to 25Gbps per differential pair
t1SPWJEFTTJHOBMQJOPQUJPOTGPSEJòFSFOUJBMQBJST
t4VQQPSUTPINPINPINQMBUGPSNT
t7FSUJDBMBOE$PQMBOBS$BSE&EHFPQUJPOT
t1SPWJEFTNNBOENNDBSEHBVHF
t5)QPXFSBOE4.5TJHOBMUFSNJOBUJPO
t4VQQPSUT4"44"5"1$*F(FO9"6*BOENPSF
t$PTUCFOFöUJOUFSDPOOFDUTPMVUJPOSFQMBDJOHQBJSTPGNBMFBOE
female connectors.
Cool Edge®
Amphenol
Commercial Products
Technical Characteristics:
Ordering Information:
To learn more about Cool Edge connectors:
web: amphenolcanada.com email: sales@amphenolcanada.com
1MFBTFWJTJUBNQIFOPMDBOBEBDPNUPöOEESBXJOHTGPSPUIFSQSPEVDUTJOUIJTTFSJFT
1PXFS1JO/VNCFS
4FRVFODF
4JOHMF1JO/VNCFS
(VJEF)PMF#PBSE
-BUDI0QUJPOT
$BSE5IJDLOFTT
5FSNJOBUJPO5ZQF
#VJMEJOH5ZQF
CEXX99XXXXXXX9
4VCTFSJFT $POUBDU
1 - SMT for Signal, Through Hole for Power
2 - Press Fit for Signal and Power
5)GPS4JHOBMBOE1PXFS
4 - SMT for Signal and Power
5 - Stradle Mount for Signal and Power
1 - Backplane (Vertical)
2 - Coplanar Plane
1BSBMMFM1MBOF3"
0 - 1.60mm (1.57mm)
1 - 1.0mm
NN
NN
01, 02, ....
1 - 0.76um Au
VN"V
(PMEøBTI
VN1E/J('
T - Tailor Made
1 - Generation 1
2 - Generation 2
2 - 2 pin min.
4 - 4 pin.
12 - 12 pin max.
10 - 10 pin min.
12 -12 pin.
200 - 200 pin max.
G - With Guide Hole and SMT Board Lock
0 - Without Guide Hole and With SMT Board Lock
1 - Without Guide Hole and Without Board Lock
2 - With Guide Hole and Without Board Lock
8JUI(VJEF)PMFBOE8JUI5ISPVHI)PMF#PBSE-PDL
4 - Without Guide Hole and With Through Hole Board Lock
8JUI-PX1SPöMF(VJEF)PMF
0 - Without Latch
L - With Latch Type 1
2 - With Latch Type 2
8JUI-BUDI5ZQF
1PXFS1JO
4FRVFODF/VNCFS
4JHOBM1JO/VNCFS
4JHOBM1JO1JUDI
-BUDI0QUJPOT
$BSE5IJDLOFTT
5FSNJOBUJPO5ZQF
#VJMEJOH5ZQF
4&99XXX99999999
4VCTFSJFT$POUBDU
1 - SMT for Signal, Through Hole for Power
2 - Through Hole for Signal and Power
1 - Backplane (Vertical)
2 - Coplanar Plane
1BSBMMFM1MBOF3"
0 - 1.0mm
1 - 1.60mm
2 - 2.00mm
NN
4 - 1.4mm
01, 02, ....
1 - 0.76um Au
VN"V
(PMEøBTI
VN1E/J('
T - Tailor Made
1 - Generation 1
2 - Generation 2
2 - 2 pin min.
4 - 4 pin.
12 - 12 pin max.
020 - 20 pin min.
040 -40 pin.
180 - 180 pin
0 - Tailor Made
1 - 0.8mm
2 - 0.6mm
0 - Without Latch Board Lock
1 - With Latch and SMT Board Lock
2 - With Latch and without SMT Board Lock
8JUIPVU-BUDIBOE8JUI4.5#PBSE-PDL
4 - With Latch and Through Hole Board Lock
5 - With Latch and Without Through Hole Board Lock
6 - Without Latch and With Through Hole Board Lock
7 - With Latch and Forklock Board Lock
8 - With Latch amd Without Forklock Board Lock
8JUIPVU-BUDIBOE8JUI'PSLMPDL#PBSE-PDL
"8JUI&4%-PX1SPöMF(VJEF)PMFBOE5ISPVHI)PMF#PBSE
Housing High temperature ThermoplasƟc black UL94 - V0
Contact Copper Alloy
Latch High Temperature ThermoplasƟc Black UL 94 - V0
Board Locks ͻ Copper Alloy
ͻ SPCC .
Pickup Cap Stainless steel
MaƟng Force 25N max.
UnmaƟng Force 5N min.
Current RaƟng for Power Pin 20A - 25A/Pin
Current RaƟng for Signal Pin 0.5A - 1.2A/Pin
Contact Copper Alloy, Nickel Underplated, SelecƟve Gold on MaƟng Area
Board Lock 1.27 min. maƩe Ɵn over 127 - 2.54 Um Nickel Underplated
Materi al
Mechanical
Electrical
PlaƟng
Cool Edge:
Slim Cool Edge:
Cool Edge®