Molex 的 797580009 Drawing 规格书
ASSV P/N DESERIPTIDN ITEM A ITEM A DESERIPTION EUT LENGTH Imm) ITEM B ITEM B DESCRIPTION
797580001 MIErarFII FemaIe lSnI 20 AWG.UL1061,150MM 799442856 ere 18AWG. UL1061 150 I/7 5 39000035 MInIrFII FemaIe lSnI
797580002 MIrIIrFII Female (SrI) 18 AWG.UL1061,150MM 799442113 WIIe 20AWG. UL1061 150 I/7 5 430300001 MICIQEFII Female (Sn)
797580003 SL Female (SW 22 AWG,UL1061,150MM 799442850 WIre 22AWG. UL1061 150 +17 5 16020086 SL Female (SrI)
797580004 MICrarFII Female (Am 20 AWG.UL1061,150MM 799442113 WIre ZOAWG. UL1061 150 +17 5 430300003 MlcrarFII Female (Au)
797580005 MinIrFiI Mule TirI (Sn) 18 AWG.UL1061,150MM 799442625 Wire 18AWCI, UL1061 150 4/7 5 39000040 MinIEFII Male TirI (Sn)
797580006 PinoBIuae 26 AWG‘UL1061,150MM 799442625 Wire 26AWGI UL1061 150 4/- 5 500798000 PicDBlade
797580007 KK HDI Tin (Sn) 22 AWG.UL1061,150I1M 799442332 Wire ZZAWG. UL1061 150 ‘/- 5 08500113 KK HDI TIn ISnI
797500008 Pica-SFOXFemcle ISI’II24 AWG.UL1061.150MI1 799443305 Wire 24AW6. UL1061 150 ‘/- 5 874210000 Ficu-SFUX Female ISnI
797580009 MinI-FII FemoIe (Sn) 15 AWG.UL1061,300MI1 799442856 Wire 18AWG. UL1061 300 ‘/- 5 39000035 MinI-FII Female lSnI
797580010 MIErarFII FemaIe (SW 20 AWG.UL1061.3OOMM 799442113 ere 20AWG. UL1061 300 Eli 5 430300001 MICIDEFII Female (Sn)
797580011 SL FemaIe (SW 22 AWG.UL1061,300MM 799442332 ere 22AWG. UL1061 300 N, 5 16020086 SL Female (SrT)
797580012 MICrarFII Female 1AuI 20 AWG.UL1061.300MM 799442113 ere 20AWE. UL1061 300 Eli 5 430300003 MICrarFII Female (Au)
797580013 MIrIIrFII Male TIrI (Sn) 18 AWG.UL1061.300MM 799442856 WIre 18AWG. UL1061 300 Hr 5 39000040 MInIEFII Male TIrI (Sn)
797580014 PICDBIOEIE 26 AWG.UL1061.300MM 799442625 ere ZéAWG. UL1061 300 v/- 5 500798000 PIEaBlade
797580015 KK HoI Tin (Sn) 22 AWG.UL1061.300MM 799442332 Wire ZZAWG. UL1061 300 4/- 5 08500113 I< incorporated="" ir="" v="" i.li="" mateiiial="" nl‘="" jclu"e\t="" n1;="" sheet="" n1]="" 5="" traet="" y‘w‘i—i’ere="" ifdliraele="" 79758=""><><><>< 30797580001="" ’="" 3e="" 1="" lu="" iaiithiii\="">‘I[‘II§EI\L III ; V’IfrE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX
" ‘ ’ “ “ X—K INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
IIIJLIIA} :MEJ 5 4 3 2 I 1
rem E 2336,