Phoenix Contact 的 2902811 规格书
PHIENIX
ONTACI'
EELELELEL
https://www.phoenixcontact.com/us/products/2902811
07/01/2014Page1/5
I/O extension module-RAD-DO8-IFS-2902811
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Digital I/O extension module with 8 digital transistor outputs (30.5 VDC/200 mA), with screw connection,
including DIN rail connector
Product Features
Extended temperature range, -40°C ... +70°C
Easy module replacement even during operation (hot swap)
8 transistor outputs (30.5 V DC/250 mA)
Suitable for ATEXzone 2
Easy startup via thumbwheel
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 300.0 GRM
Custom tariff number 85176200
Country of origin Germany
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 17.5 mm
Height 99 mm
Depth 114.5 mm
Ambient conditions
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2902811
07/01/2014Page2/5
I/O extension module-RAD-DO8-IFS-2902811
Technical data
Ambient conditions
Degree of protection IP20
Ambient temperature (operation) -40 °C ... 70 °C
-40 °F ... 158 °F
Ambient temperature (storage/transport) -40 °C ... 85 °C
-40 °F ... 185 °F
Permissible humidity (operation) 20 % ... 85 %
Permissible humidity (storage/transport) 20 % ... 85 %
Altitude 2000 m
Vibration (operation) in accordance with IEC 60068-2-6: 5g, 10 Hz ... 150 Hz
Shock 16g, 11 ms
General
Surge voltage category II
Mounting position any
Assembly instructions on standard DIN rail NS 35 in accordance with EN 60715
Pollution degree 2
Housing material PA 6.6-FR
Inflammability class according to UL 94 V0
MTTF 1594 Years (Telcordia standard, 25°C temperature, 21% operating cycle (5
days a week, 8 hours a day))
600 Years (Telcordia standard, 40°C temperature, 34.25% operating cycle
(5 days a week, 12 hours a day))
230 Years (Telcordia standard, temperature 40 °C, operating cycle 100 %
(7 days a week, 24 hours a day))
Supply
Supply voltage range 19.2 V DC ... 30.5 V DC (TBUS)
Max. current consumption ≤ 22 mA (At 24 V DC, at 25°C)
Transient surge protection Yes
Digital outputs
Number of outputs 8
Contact type Transistor
Supply voltage range 12 V DC ... 30.5 V DC (for digital outputs)
Maximum switching voltage 30.5 V DC
Max. switching current 200 mA (per channel)
Maximum switching frequency 10 Hz
Behavior of the outputs (adjustable via DIP switch) Hold / Reset
Electrical isolation
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2902811
07/01/2014Page3/5
I/O extension module-RAD-DO8-IFS-2902811
Technical data
Electrical isolation
Digital I/O 50 V (Rated insulation voltage (between the channel groups 1...4 and5...8/
TBUS supply, reinforced insulation according to EN61010))
Test voltage
Digital I/O 1.5 kV AC (50 Hz, 1 min.)
Connection data
Connection method Screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 14
Stripping length 7 mm
Tightening torque 0.6 Nm
Screw thread M3
Status indicator
Status display Green LED (supply voltage, PWR)
Green LED (bus communication, DAT)
Red LED (periphery error, ERR)
Yellow LED (digital output, DO1)
Yellow LED (digital output, DO2)
Yellow LED (digital output, DO3)
Yellow LED (digital output, DO4)
Yellow LED (digital output, DO5)
Yellow LED (digital output, DO6)
Yellow LED (digital output, DO7)
Yellow LED (digital output, DO8)
Approvals and conformance
Conformance CE-compliant
IECEx Ex nA IIC T4 Gc
UL, USA / Canada UL 508 Listed
Standard designation EMC Directive 2004/108/EC
Standards/regulations EN 61000-6-2
Standard designation EMC Directive 2004/108/EC
Standards/regulations EN 61000-6-4
Standard designation Ex Directive (ATEX)
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/2902811
07/01/2014Page4/5
I/O extension module-RAD-DO8-IFS-2902811
Technical data
Approvals and conformance
Standards/regulations EN 60079-0
Standard designation Ex Directive (ATEX)
Standards/regulations EN-60079-15
Classifications
eCl@ss
eCl@ss 4.0 27230207
eCl@ss 4.1 27230207
eCl@ss 5.0 27230207
eCl@ss 5.1 27242208
eCl@ss 6.0 27242208
eCl@ss 7.0 27242208
eCl@ss 8.0 27242208
ETIM
ETIM 3.0 EC001423
ETIM 4.0 EC000310
ETIM 5.0 EC000310
UNSPSC
UNSPSC 6.01 30211506
UNSPSC 7.0901 43223108
UNSPSC 11 39121008
UNSPSC 12.01 43223108
UNSPSC 13.2 43223108
Approvals
Approvals
Approvals
UL Listed / cUL Listed / cULus Listed
Ex Approvals
ATEX / IECEx / UL Listed / cUL Listed / cULus Listed
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2902811
07/01/2014Page5/5
I/O extension module-RAD-DO8-IFS-2902811
Approvals
Approvals submitted
Approval details
UL Listed
cUL Listed
cULus Listed
Drawings
Block diagram
30,5 V DC
2.1
2.2
GND
µC
1.1
1.2
1.3
2.1
2.2
2.3
3.1
3.2
3.3
6.1
6.2
6.3
5.1
5.2
5.3
4.1
4.2
4.3
IO-MAP
01
DC
DC
IFS
IFS
DO2
DO4
DO1
DO3
Do8
DO6
Do7
DO5
+24V1-4 +24V5-8
1-4
1-4
1-4
1-4
5-8
5-8
5-8
5-8
Dimensioned drawing
17,5
99
114,5
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com