Bud Industries 的 AN-1323-A(AB) Drawing 规格书
PCB MOUNTING KIT #57758
BETH PART PART REVISION
BODY
COVER NOT SHOWN 630
[160] GASKET (NOT INSTALLED)
MOLDED SILICONE GRAY
® ®
433
‘39 I [I I0]
[10]
24 9‘37
[260] [238]
07
[1‘8]
<25 ii="" 77="" (2x)="" [45]="" @‘9="" cfi®="" section="" a-a="" kwm="" (4x)="" ®i126="" x="" 394="" deep="" (6x)="" [48]="" [32]="" [i0]="" typ‘="" accepts="" m36="" x="" 6mm="" lgi="" or="" #6="" x1/4"lgi="" seletapping="" screw="" (not="" supplied="" ,="" for="" pcb="" 9="" 72="" 9="" 06="" mounting)="" material:="" body="" &="" cover="" ,="" aluminum="" alloy="" #adc712="" [2‘47]="" [2‘30]="" ‘10="" finish:="" natural="" (suffix="" pa)="" [25]="" ‘="" 7="" [‘27:]="" cover="" smooth="" black="" powdercoat="" (suffix="" pab)="" ,="" four="" (4)="" m4on7="" x="" 32mm="" (1‘26")="" lgi="" 90°="" cski="" head="" |="" w="" _="" stainless="" steel="" captive="" screws="" supplied="" for="" r089="" assembly="" of="" cover="" to="" body="" apply="" at="" i2="" |n./lb.="" [2="" 3]="" 339="" t="" 356="" of="" torque="">25>
1.50
38
9.87
250.6
5.93
150.6
9.06
230
BB
A
A
.126
3.2
x
.394
10
DEEP (6X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
9.37
238
4.33
110
.189
4.8
(4X)
6.30
160
10.24
260
9.72
247
5.79
147
.71
18
TYP.
1.26
32
TYP.
9.06
230
2.99
76
.177
4.5
(2X)
R.50
12.8
TYP.
R.089
2.3
(2X)
GASKET (NOT INSTALLED)
MOLDED SILICONE GRAY
3.39
86.2
.79
20
COVER
3.56
90.5
.10
2.5
SECTION B-B
.07
1.8
.39
10
SECTION A-A
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 32mm (1.26") LG. 90
CSK. HEAD
STAINLESS STEEL CAPTIVE SCREWS SUPPLIED FOR
ASSEMBLY OF COVER TO BODY. APPLY AT 12 IN./LB.
OF TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS IN INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-1323 (NATURAL) & AN-1323-G (DISCONTINUED GRAY)
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91323
WALL MOUNT BRACKETS #ANX-1390
REPLACEMENT GASKET #1323GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
BODY
COVER NOT SHOWN
9-30-15
NEMA DIE CAST ALUMINUM ENCLOSURE
AN-1323-A
PART
NAME
PART
No.
REVISION
DATE
AN-1323-AB
&