Digi 的 Digi WR31 规格书
4G LTE
D I G I MZM ROUTER
Idealfor Connecting:
RELATED PRODUCTS
APPLICATION EXAMPLE
The Digi TransPort® WR31 is an intelligent 4G LTE router
designed for critical infrastructure and industrial applications.
It provides a secure, reliable connection to industrial
controllers, process automation equipment and smart grid
assets on third party sites or remote locations. Software-
defined, multi-carrier networking and global LTE and
HSPA+ options make it easy to get connected. This drop-in
connectivity gives operators a way to reduce downtime and
service calls and also increase revenue by bringing distributed
sites online faster.
Ideal for Connecting:
- Building and process automation controllers
- Smart grid assets (meters, switches, controllers)
- IP cameras and access controllers
- Remote data loggers, flow meters and sensing equipment
- Telco infrastructure
- Traffic and obstruction lighting
4G LTE
M2M ROUTER
AccessoriesDigi TransPort®
WR21
Digi Remote
Manager®
Digi TransPort®
WR44 R
Digi Connect®
Sensor+
BENEFITS
– Global HSPA+ and 4G LTE support and certification on
major carrier networks around the world
– Ethernet, serial I/O and Modbus bridging
– Extremely resilient cellular connection through Digi’s
patented SureLink™, VRRP+ protocol, and dual SIM slots
– Dedicated GNSS Receiver supporting GPS, GLONASS,
BeiDou, Galileo
– License-free enterprise software: VPN, firewall, logging
and authentication
– Digi Remote Manager device management tool
– Rugged enclosure, optimized for DIN rail or shelf mounting
– C1D2 and ATEX rated; NEMA TS2 temperature rated
Intelligent 4G LTE router designed for critical infrastructure and industrial applications
DIGI TRANSPORT WR31
CENTRAL
APPLICATION
3G/4G/LTE
DIGI REMOTE MANAGER®
DIGI TRANSPORT® WR31
MANAGED SERVICE
PROVIDER
Meter Security
Camera
PLC
Industrial
Controller
Traffic Controller
Monitor
SPECIFICATIONS
WWW.DIGI.COM
Digi TransPort® WR31
WIRELESS INTERFACES
CELLULAR
LTE - ANZ/LATAM (L9)
LTE-Advanced CAT 6: 700(B28)/850(B5,B18,B19)/900(B8)/1500(B21)/1800(B3)/1900(B39)/2100(B1)/
2600(B7,B38)/2300(B40)/2500(B41)
3G HSPA+: 800/850/900/1700/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
GNSS: 30 channels (16 GPS, 14 GLONASS) simultaneous tracking
LTE - NORTH AMERICA (M8)
LTE Advanced CAT 6: 700(B12,B13,B29)/800(B20,B26)/850(B5)/900(B8)/AWS(B4)/1800(B3)/1900(B2,B25)/
2100(B1)/2300(B30)/2500(B41)/2600(B7)
3G HSPA+: 850/900/AWS/1800/1900/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
GNSS: 30 channels (16 GPS, 14 GLONASS) simultaneous tracking
LTE - NORTH AMERICA (M5)
LTE CAT 4: 700(B12,13)/850(B5)/AWS(B4)/1900(B2)
3G HSPA+: 850/1900 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE - EMEA/APAC (M7)
LTE CAT 4: 800(B20)/900(B8)/1800(B3)/2100(B1)/2600(B7)
HSPA: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE 450 - EMEA/APAC (M2)
LTE CAT 3: 450(B31)/800(B20)/1800(B3)/2600 (B7)
HSPA+: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 100 Mbps down, 50 Mbps up
GLOBAL HSPA+ (U9)
3G HSPA+: 850/900/1700AWS/1900/2100 MHz
2G EDGE/GPRS: 850/900/1800/1900 MHz
Transfer rate (max): 21 Mbps down, 5.76 Mbps up
CDMA EV-DO 450 MHZ - EMEA (D5)
3G EVDO Rev B: 450 MHz
2G 1XRTT: 450 MHz
Transfer rate (max): 14.7 Mbps down, 5.4 Mbps up
CONNECTORS (2) 50 Ω SMA (center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY Screw-down SIM cover
GNSS (SELECT MODELS)
Protocol NMEA 0183 V3.0
Acquisition Time Hot Start 1s; Warm Start 29s; Cold Start 32s
Accuracy Horizontal: < 2m(50%), <5m(90%); Altitude: <4m (50%), <8m (90%); Velocity: <0.2m/s
SOFTWARE & MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager® (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT WebUI (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
MANAGEMENT/
TROUBLESHOOTING TOOLS FTP, SFTP, SCP; Protocol analyzer with PCAP for Wireshark; Event logging with Syslog and SMTP; NTP/SNTP
WIRED INTERFACES
ETHERNET
PORTS (2) RJ-45; 10/100 Mbps (auto-sensing)
SERIAL
PORTS (1) DB-9; DCE
STANDARD RS-232/422/485
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI
FLOW CONTROL Software (XON/XOFF), hardware supported
I/O
CONNECTOR 5-pin screw down terminal block
DIGITAL 0-30 VDC, 200mA max.;(2) I/O, software -selectable
ANALOG (1) analog I/O; 4-20mA or 0-10V, software selectable; 12 bit resolution
USB
PORTS (1) USB 2.0 Type A
PHYSICAL
DIMENSIONS (L X W X H) 5 in x 3.5 in x 2 in (12.7 cm x 8.9 cm x 5.1 cm)
WEIGHT 1.1 lb. (.5 kg)
STATUS LEDS Power, service, WWAN, 3x signal strength, User programmable
ENCLOSURE/RATING Aluminum / IP30
MOUNTING DIN rail mount included
DIGI.’
SPECIFICATIONS
WWW.DIGI.COM
POWER REQUIREMENTS
POWER INPUT 9 – 30 VDC, 18W min power source required
POWER CONNECTOR Screw down removable terminal block
POWER CONSUMPTION 4W typical (Idle); 12W typical (Peak Tx/Rx)
ENVIRONMENTAL
HAZARDOUS (CLASS 1 DIV 2) Yes
OPERATING TEMPERATURE -34° C to +74° C (-29° F to +165° F); (Reduced cellular performance may occur above +60° C)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
ETHERNET ISOLATION 1.5 kV RMS
SERIAL PORT PROTECTION (ESD) 15 kV
RELATIVE HUMIDITY 5% to 95% (non-condensing)
APPROVALS
CELLULAR PTCRB
SAFETY
Hazardous locations: ANSI/ISA-12.12.01-2015, CAN/CSA C22.2 NO.213-15
Ordinary locations: UL 60950-1, 2nd Edition, 2014-10-14; UL 62368: 2014, 2nd Edition
ATEX standards: Protection method II 3 G Ex nA IIC T4 Gc
EN 60079-0:2012+A11:2013, EN 60079-15:2010, DEMKO 15 ATEX 1574X Rev. 1
IECEX STANDARDS US/UL/ExTR17.0077/00
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations*
Digi TransPort® WR31
ENTERPRISE SOFTWARE
PROTOCOL SUPPORT
HTTP, HTTPS, FTP, SFTP, SSL, SNMP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management; Remote management via
Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark; DynDNS,
Dynamic DNS client compatible with BIND9/No-IP/DynDNS
SECURITY/VPN
IP filtering, stateful inspection firewall with scripting, address and port translation; VPN: IPSec with IKEv1, IKEv2, NAT Traversal;
SSL, SSLv2, SSLv3, FIPS 197, Open VPN client and server; PPTP, L2TP; (5) VPN tunnels (not upgradable); Cryptology: SHA-1, MD5, RSA; En-
cryption: DES, 3DES and AES up to 256-bit (CBC mode for IPsec); Authentication: RADIUS, TACACS+, SCEP for X.509; certificates; Content
filtering (via 3rd party); MAC address filtering; VLAN support
ROUTING/FAILOVER
IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: PPP, PPPoE,
RIP (v1, v2) OSPF, SRI, BGP, iGMP routing (multicast); IP failover: VRRP, VRRP+TM; Automatic failover/failback to second GSM
network/standby APN
OTHER PROTOCOLS DDHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED; Modbus UDP/TCP to serial; X.25 including
XOT, SNA/IP, TPAD and PAD; Protocol switch; Modbus bridging for connecting diverse field assets
DESCRIPTION
PRODUCT IMAGES
2 in (5.1 cm)
5 inches
(12.7 cm)
3.5 inches (8.9 cm)
* Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
CAPABILITIES
– Centralized management of remote devices over 3G/4G/LTE
– Define standard configurations and automatically monitor individual devices
for PCI security compliance
– Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
– No servers or applications to operate and maintain
– Complete tasks for your entire device network in minutes
– Edit configurations and update firmware for your individual devices or groups
– Monitor the status and location of your remote device via a web browser
– Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
– Certified SSAE-16 facilities
– Over 175 security controls in place to protect your data
– Enables compliance with security frameworks like PCI, HIPAA, NIST and more
– Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-ready
– PCI certified; Attestation of Compliance
DIGI REMOTE MANAGER®
INFRASTRUCTURE
– Hosted in a commercial-grade SAS 70-certified environment
– Superior availability, operating to 99.9% or greater
– Open APIs available to support application development
91003183
B18/619
DESCRIPTION
PART NUMBERS DIGI TRANSPORT WR31
WR31-M82A-DE1-TB Digi TransPort WR31 - 4G LTE North America/EMEA, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-L92A-DE1-TB Digi TransPort WR31 - 4G LTE LATAM/ANZ, Dual Ethernet, RS232/422/485, ATEX
WR31-M52A-DE1-TB Digi TransPort WR31 - 4G LTE North America, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-M72A-DE1-TB Digi TransPort WR31 - 4G LTE EMEA/APAC, Dual Ethernet, RS232/422/485, ATEX
WR31-M22A-DE1-TB Digi TransPort WR31 - 4G LTE EMEA/APAC (450MHz), Dual Ethernet, RS232/422/485, ATEX
WR31-U92A-DE1-TB Digi TransPort WR31 - HSPA+ Global, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-D52A-DE1-TB Digi TransPort WR31 - CDMA 450MHz, Dual Ethernet, RS232/422/485, ATEX
PART NUMBERS ACCESSORIES*
76000926 Antenna - Cellular, 3G/4G/LTE
76000954 Antenna Base – SMA, 1m, RG174
76000736 AC Power Supply - Extd Temperature, US and EU Power Cords to 12VDC - 2.1mm locking barrel plug
76000966 Mounting Bracket – Wall Mount
76000977 Mounting Bracket – DIN Rail
76000826 Cable - Ethernet, RJ45 to RJ45, 2m
*Sold separately, unless otherwise noted.
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years