TE Connectivity AMP Connectors 的 2287217 Drawing 规格书
‘sw
0.25io.03
8i
x7,: PLLCE
THIS'
um;“>w\;
JELE—KBE‘)’
94TEPI£L THE+
VLTEfléL
1 "\EL LHDE7‘L—T
m
.LTEPILL
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3.8 0.1
8 0.1
7.58 0.15
0.33
0.52
0.25 0.03
2.542.54
8.2 0.15
0.45
( )0.51
0.4
0.08 0.02
MATERIAL/FINISHCOMPONENTITEMP/N
HOUSING1
2287217-1
CONTACT2
ATHE OFFICIAL VERSION RELEASED 27-Feb-15 E.F. C.W.
NOTES:
.HOUSING MATERIAL:THERMO PLASTIC RESIN.
.CONTACT MATERIAL:COPPER ALLOY.
FINISH :
50u" MIN. NICKEL UNDERPLATING ALL OVER,
GOLD PLATING 2u" MIN. ON CONTACT AREA
12u" MIN. PD/Ni ON CONTACT AREA
GOLD PLATING 1u" MIN. ON SOLDER AREA
3 .COPLANARITY:0.08MAX.(BEFORE IR)
.DATE CODE:
YWWDSL (YEAR, WEEK , DAY, SHIFT, LINE)
CARD INSERTION DIRECTION
1
2
(n0.8)
PICK AND PLACE AREA
(6X)
(6X)
C1
C2
C3
C5
C6
C7
(4X)
(4X)
SEE DETAIL A
DETAIL A
SCALE 50:1
CUSTOMER DRAWING
2287217
E.F. 27-Feb-15
S.L. 27-Feb-15
C.W. 27-Feb-15
10:1 1 2 A
108-115090
-
0.026g
- -
mm
-
0.1
0.05
0.02
-
-
ANTI-BUCKLING BLOCK SIM CONNECTOR
SIDE ENTRY TYPE
-
-
20
20
00779
BY -
1
2
4
1
2
5'7 A THE IJFFIC 9 . N V‘ELELSEDWHASEF
r—'¥
Liig
PEFEPEM
3E7 #PE;
zijPEP FOIL PEXIME K
DE? WLSV VEEJ C T fDEiTH 0 5“~0
CC\NECTO7 BOU,347Y
THIS'
S L (”AAT'WLLEU
Liarnczhufl,
um;“>w\;
m
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
ATHE OFFICIAL VERSION RELEASED 27-Feb-15 E.F. C.W.
CUSTOMER DRAWING
2287217
E.F. 27-Feb-15
S.L. 27-Feb-15
C.W. 27-Feb-15
10:1 2 2 A
108-115090
-
0.026g
- -
mm
-
0.1
0.05
0.02
-
-
ANTI-BUCKLING BLOCK SIM CONNECTOR
SIDE ENTRY TYPE
-
-
20
20
00779
BY -
0.16
0.73
1.25
0.81
1.9
2.99
3.35
4.2
4.64
5.73
5.89
6.39
6.74
7.03
0.52
1.82
4.32
5.62
0.93
1.11
2.17
1.74
1.3
2.14
0.6
0.9
0.7
0.95
1.1 0.37
0.24
1.81
2.02
REFERENCE P.C.BOARD LAYOUT
(P.C.B. TOLERANCE:#0.05)
SOLDER AREA
COPPER FOIL REMOVE & SOLDER MASK KEEP OUT (DEPTH:0.05~0.10MM)
CONNECTOR BOUNDARY
REFERENCE INSERTION SITUATION
NANO-SIM CARD
(4X)
(4X) (6X)
C1
C2
C3 C7
C6
C5
C1
C2
C5
C6
C7
C3
(6X)
(TYP)
(TYP) (TYP)
(TYP)
(4X)
NANO-SIM CARD