Mueller Electric Co 的 BU-47-x 规格书
MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-47-@
(Insulator for BU-45 Series Clips)
• The BU-47 is used to electrically insulate BU-45 series clips.
• Overall length 2.6” (66mm), large ID = 0.5” (13mm), wire-end ID = 0.2”
(5mm)
• Material: Flexible PVC
• Rating: Dielectric Strength 5KV at thinnest cross section
Temperature -20⁰F (-30⁰C) to 160⁰F (71⁰C)
• Color: The “@” in the model number indicates color. Available colors:
-0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue, -9 White
• RoHS 3 compliant