TE Connectivity AMP Connectors 的 2834010 Drawing 规格书
(V
FI’NI'NSjLOIOmi
4 P
IS uvunlsuw NL:ASED ION :mxmm REVISIONS
(9 ”WWW 20 B. , m ~st mum m mm ”m
A ECR'IS'SINTIRELEASE DFOILCTIOV VERSION GE
AI ECR'IS'SIZASQIPIATE NOTE DESCRIPTION GE
{—3— AZ ECR'IQ'SCOSI? LPIATE PCB LAIOLT G 3
\OTES
2 3 A MATERIALS AND EINISI—I
* CONTACTS: COJJER ALLOY, EI\IISI—I‘ TIN (WEI NICI‘IEL
“NDERPLATE
I E MLST COIVTLY II‘ITH DIRECT ‘II’E 2002/95/EC IROHS‘I
3 I‘IIII‘E TYPES AND SI/ES ACCEPTE)
‘I‘III‘IE SIZE ZOA‘I SOLI) (K ST‘IANDEDI CONDLCTCR NO I
:1 JICIQIAIEA 9'?“ , SOLI) II STIANDEDI (IONDI,(IT()R NO
/ TI\*I>IPPE) FOR ALL STIANDED IIII‘IRE
‘II MAX INSLLATION OD: I 75mm IVAX,
R ’ SHIP LE\GTH, 5 who 3mm
, , A > ’2 Lb A PACKAGED IN TAQE AND IEEL
z A:
II / II
k e :: ::
7:: TYP
‘I’I‘IRE STOP I,
‘IRE ENTRY I“ TYP
_ D II II
*2 5
:2 I Tv: / \
‘II‘IRE STOP 7
_ I? II WIRE ENTHV PAI) II
0,8 :2 7:: :: 1’1 3 3 ~ :7
€ECOMME\I)ED PCH LAYOJT
A A THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT W1 W. ZZAUCZCIQ
P/N (8340Iv*3 ”ff/EOE EJZAAU ZCID -TE TE CONTICLII‘I’II}
WHI Wu WW3 -
m I LXII‘WG I E SLIIII CONTACT
a W i, mum sirr
:IE 3% I087I3T349
’LC i APP, LAT ON SP;C
ANJLLECS t : II/rI3TO/IQ gm mircmr MAI/mm N0 Hmmn 0
WW I W mm , *3 7 (gagggzg I o
A & CUSTOMER DRAI’IIVE I9
SPFT
am 9 I3II3I
(a
1)
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2834010
GEORGE FU 24AUG2015
SHI MING 24AUG2015
XU XIANG 24AUG2015
10:1 1 1 A2
108-137049
114-137049
-
mm
-
0.20
0.13
-
SLIM CONTACT
20
20
-
BY -
ECR-15-012172,RELEASE PRODUCTION VERSION
17AUG2015
GF SM
A1 ECR-15-012489,UPDATE NOTE DESCRIPTION
24AUG2015
GF SM
A2 ECR-19-000812 UPDATE PCB LAYOUT
17JAN2019
G.F S.M
7.2
2.3
3.1
2.45
2.45
5.3
4.3
1.8
1.1
R 0.5
2.1
0.8 1.1
TYP
2.5
TYP
2.6
TYP
1.7
3.5
NOTES :
MATERIALS AND FINISH:
- CONTACTS: COPPER ALLOY, FINISH: TIN OVER NICKEL
UNDERPLATE
2. MUST COMPLY WITH DIRECTIVE 2002/95/EC (ROHS)
3. WIRE TYPES AND SIZES ACCEPTED
WIRE SIZE: 20AWG SOLID & STRANDED( CONDUCTOR NO:7)
22AWG SOLID & STRANDED( CONDUCTOR NO:7)
24AWG SOLID
TIN-DIPPED FOR ALL STRANDED WIRE
MAX INSULATION OD: 1.75mm MAX.
STRIP LENGTH: 5.5+/-0.3mm
4. PACKAGED IN TAPE AND REEL
PICK &AREA
RECOMMENDED PCB LAYOUT
P/N:2834010-3
WIRE STOP
P/N:2834010-3
SCALE 12:1
WIRE ENTRY
WIRE ENTRY PAD WIRE STOP PAD
1
11