Advantech Corporation 的 ADAM-6520 Manual 规格书
ADAM-6520
5-Port Industrial 10/100 Mbps
Ethernet Switch
User Manual
ADAM-6520 User Manual ii
Copyright
The documentation and the software included with this product are copy-
righted 2005 by Advantech Co., Ltd. All rights are reserved. Advantech
Co., Ltd. reserves the right to make improvements in the products
described in this manual at any time without notice. No part of this man-
ual may be reproduced, copied, translated or transmitted in any form or
by any means without the prior written permission of Advantech Co., Ltd.
Information provided in this manual is intended to be accurate and reli-
able. However, Advantech Co., Ltd. assumes no responsibility for its use,
nor for any infringements of the rights of third parties, which may result
from its use.
Acknowledgements
Intel and Pentium are trademarks of Intel Corporation.
Microsoft Windows and MS-DOS are registered trademarks of
Microsoft Corp.
All other product names or trademarks are properties of their respective
owners.
This Manual Covers the Following Models
• ADAM-6520
• ADAM-6520I
• ADAM-6520L
Part No. 2003652013 5th Edition
Printed in Taiwan May 2006
iii
Product Warranty (2 years)
Advantech warrants to you, the original purchaser, that each of its prod-
ucts will be free from defects in materials and workmanship for two years
from the date of purchase.
This warranty does not apply to any products which have been repaired or
altered by persons other than repair personnel authorized by Advantech,
or which have been subject to misuse, abuse, accident or improper instal-
lation. Advantech assumes no liability under the terms of this warranty as
a consequence of such events.
Because of Advantech’s high quality-control standards and rigorous test-
ing, most of our customers never need to use our repair service. If an
Advantech product is defective, it will be repaired or replaced at no
charge during the warranty period. For out-of-warranty repairs, you will
be billed according to the cost of replacement materials, service time and
freight. Please consult your dealer for more details.
If you think you have a defective product, follow these steps:
1. Collect all the information about the problem encountered. (For
example, CPU speed, Advantech products used, other hardware
and software used, etc.) Note anything abnormal and list any
onscreen messages you get when the problem occurs.
2. Call your dealer and describe the problem. Please have your man-
ual, product, and any helpful information readily available.
3. If your product is diagnosed as defective, obtain an RMA (return
merchandize authorization) number from your dealer. This allows
us to process your return more quickly.
4. Carefully pack the defective product, a fully-completed Repair and
Replacement Order Card and a photocopy proof of purchase date
(such as your sales receipt) in a shippable container. A product
returned without proof of the purchase date is not eligible for war-
ranty service.
5. Write the RMA number visibly on the outside of the package and
ship it prepaid to your dealer.
ADAM-6520 User Manual iv
Declaration of Conformity
CE
This product has passed the CE test for environmental specifications
when shielded cables are used for external wiring. We recommend the use
of shielded cables. This kind of cable is available from Advantech. Please
contact your local supplier for ordering information.
FCC Class A
Note: This equipment has been tested and found to comply with the limits
for a Class A digital device, pursuant to part 15 of the FCC Rules. These
limits are designed to provide reasonable protection against harmful
interference when the equipment is operated in a commercial environ-
ment. This equipment generates, uses, and can radiate radio frequency
energy and, if not installed and used in accordance with the instruction
manual, may cause harmful interference to radio communications. Opera-
tion of this equipment in a residential area is likely to cause harmful inter-
ference in which case the user will be required to correct the interference
at his own expense.
Technical Support and Assistance
Step 1. Visit the Advantech web site at www.advantech.com/support
where you can find the latest information about the product.
Step 2. Contact your distributor, sales representative, or Advantech's cus-
tomer service center for technical support if you need additional
assistance. Please have the following information ready before
you call:
- Product name and serial number
- Description of your peripheral attachments
- Description of your software (operating system, version, appli-
cation software, etc.)
- A complete description of the problem
- The exact wording of any error messages
Document Feedback
To assist us in making improvements to this manual, we would welcome
comments and constructive criticism. Please send all such - in writing to:
support@advantech.com
v
Contents
Chapter 1 Overview .......................................................... 2
1.1 Introduction ....................................................................... 2
1.1.1 High-Speed Transmission .............................................. 2
1.1.2 Flexible Mounting .......................................................... 2
1.1.3 Protection for Power Line & Ethernet Port ................... 2
1.1.4 Wide Operating Temperature Range ............................. 3
1.1.5 Easy Troubleshooting .................................................... 3
1.2 Features ............................................................................. 3
1.3 Specifications .................................................................... 4
1.4 Ordering Information ........................................................ 5
Chapter 2 Installation ....................................................... 8
2.1 Packing List....................................................................... 8
2.2 Top / Front / Rear View .................................................... 9
2.2.1 Dimensions (units:mm) ................................................ 9
Figure 2.1:Top View ...................................................... 9
Figure 2.2:Front Panel ................................................... 9
Figure 2.3:Rear View ..................................................... 9
2.3 LED Indicators ................................................................ 10
Table 2.1:ADAM-6520 Module LED Definitions ...... 10
2.4 Mounting ......................................................................... 11
Figure 2.4:Panel Mounting .......................................... 11
Figure 2.5:DIN-rail Mounting ..................................... 12
Figure 2.6:Piggyback Stacking .................................... 12
2.5 Network Connection ....................................................... 13
2.5.1 Connection to Devices ................................................. 13
2.5.2 Connection to other Hubs or Switches ........................ 13
2.6 Power Connection ........................................................... 13
ADAM-6520 User Manual vi
2
CHAPTER
1
Overview
This chapter gives an overview of the
ADAM-6520 series' features and full
specifications.
Sections include:
• Introduction
• Features
• Specifications
• Ordering Information
ADAM-6520 User Manual 2
Chapter 1 Overview
1.1 Introduction
ADAM-6520 modules are a 5-port industrial-grade 10/100 Mbps Ether-
net switch for fast and cost-efficient network expansion. They connect up
to 5 workstations and auto-detect both 10 and 100 Mbps network speeds.
Moreover, ADAM-6520 modules support auto crossover to provide a
flexible networking environment, connecting to the network via any port.
ADAM-6520 modules provide three methods for mounting in an indus-
trial environment: DIN rail, wall/panel, or piggyback stacking. ADAM-
6520 modules have a flexible input voltage range of +10~30 VDC at the
terminal block. ADAM-6520 operates from -10~70° C and ADAM-
6520L from 0~60° C, while ADAM-6520I is from -40 to 85° C. The
above features make ADAM-6520 modules more stable and reliable than
normal Ethernet switches. Thus, ADAM-6520 modules are especially
suitable for industrial environments with Ethernet networking like: semi-
conductor factories, warehouses, conveyer belt systems and more.
1.1.1 High-Speed Transmission
ADAM-6520 modules include a switch controller that automatically
senses transmission speeds (10/100 Mbps). RJ-45 interface also supports
auto-detection, so MDI or MDI-X is automatically selected and a cross-
over cable is not required. All Ethernet ports have memory buffers that
support the store-and-forward mechanism, assuring that data is properly
transmitted.
1.1.2 Flexible Mounting
Due to its versatility and innovative design, ADAM-6520 modules can be
fixed in three ways: DIN rail, panel and piggyback mounting.
1.1.3 Protection for Power Line & Ethernet Port
The power line of ADAM-6520 modules support supports up to 3000
VDC surge protection, which secure equipment against unregulated volt-
age and make systems safer and more reliable. Meanwhile, 4000 VDC
ESD protection for the Ethernet ports makes ADAM-6520 modules (not
including ADAM-6520L) more suitable for harsh environments.
3 Chapter 1
1.1.4 Wide Operating Temperature Range
The operating temperature of ADAM-6520 is from -10~70° C, and
ADAM-6520L is from 0~60° C, while ADAM-6520I offers a very wide
range from -40 to 85° C. With such wide ranges you can use ADAM-
6520 modules in some of the harshest industrial environments that exist.
1.1.5 Easy Troubleshooting
There are six LED indicators supplied to aid troubleshooting for ADAM-
6520 modules. Each port has a pair of LEDs to indicate link status and
port activity. That makes it easy to indicate link status, power failure and
data reception for on-site diagnostics.
1.2 Features
• Provides 5 x 10/100 Mbps Ethernet ports with RJ-45 connector
• Supports full/half duplex flow control
• Supports MDI/MDI-X auto crossover
• Provides broadcast storm protection
• Embedded switch controller, supports auto-negotiation
• Embedded memory buffer, supports store-and-forward transmission
• Supports +10 ~ 30 VDC voltage
• Provides 3000 VDC surge protection for power line
• Provides 4000 VDC Ethernet ESD protection (except ADAM 6520L)
• Provides flexible mountings: DIN rail, panel, piggyback stacking
• Supports wide-range operating temperature
• 64 KB of SRAM on chip for frame buffering (ADAM-6520L: 48KB)
• Integrated address Look-Up Engine, supports 1K absolute MAC
addresses (ADAM-6520L: 2K)
ADAM-6520 User Manual 4
1.3 Specifications
Communications
Standard IEEE 802.3, IEEE 802.3u
LAN 10/100Base-TX
Transmission Distance 100 m
Transmission Speed up to 100 Mbps
Interface
Connectors 5 x RJ-45
LED Indicators Power, Link/Speed
Power
Power Connectors 2-pin removable screw terminal
Power
Consumption
ADAM-6520L: Max. 3W
ADAM-6520/6520I: Max. 2.4W
Power Input Unregulated 10 ~ 30 V DC
Mechanism
Dimensions (WxHxD) 70x102x27 mm
Enclosure IP30, ABS+PC with solid mounting kits
Mounting DIN 35 rail, stack, wall
Protection
ESD Protection 4,000 V DC (Ethernet)
(ADAM-6520/6520I only)
Surge Protection (EFT) 3000 V DC (Power)
5 Chapter 1
1.4 Ordering Information
• ADAM-6520 5-Port Industrial 10/100 Mbps Ethernet Switch
• ADAM-6520I 5-Port Industrial 10/100 Mbps Ethernet Switch w/
Wide Operating Temp.
• ADAM-6520L 5-Port Industrial 10/100 Mbps Unmanaged Ethernet
Switch
Environment
Operating Temperature ADAM-6520 : -10~70° C (14 ~ 158° F),
Stack : -10 ~ 60° C (14 ~ 140° F)
ADAM-6520L:-10 ~ 60° C (14~140° F)
Stack:-10~55° C (14 ~ 131° F)
ADAM-6520I: -40~85°C(-40~185° F),
Stack : -40 ~ 75° C (-40 ~ 167° F)
Storage
Temperature
ADAM-6520/ADAM-6520L :
-20~80° C (-4 ~ 176° F)
ADAM-6520I: -50~95°C(-58~203°F)
Operating Humidity 20 ~ 95% (non-condensing)
Storage Humidity 0 ~ 95% (non-condensing)
MTBF 1,580,000 hrs
Certifications
Safety UL 60950-1, CAN/CSA-C22.2 No.60950
EMC U.S.A.: FCC Part 15 CISPR 22
EU: EN55011, EN55022 Class A,
EN61000-3-2/2, EN55024
IEC61000-4-2/3/4/5/6/8/11
ADAM-6520 User Manual 6
2
CHAPTER
2
Installation
In this chapter, you will be given an
overview of the ADAM-6520 series
hardware installation procedure.
Sections include:
• Packing List
• Top / Front / Rear View
• LED Indicators
• Connecting the Hardware
• Network Connection
• Power Connection
ADAM-6520 User Manual 8
Chapter 2 Installation
2.1 Packing List
Before setting up the system, check that the items listed below are
included and in good condition. If any item does not accord with the
table, please contact your dealer immediately.
• 1 x ADAM-6520
• 1 x INET CD-ROM
• 1 x DIN-rail mounting kit
• 1 x Panel mounting bracket
T
JML
9 Chapter 2
2.2 Top / Front / Rear View
2.2.1 Dimensions (units:mm)
Figure 2.1: Top View
Figure 2.2: Front Panel
Figure 2.3: Rear View
ADAM-6520 User Manual 10
2.3 LED Indicators
There are six network status LEDs located on the top panel of ADAM-
6520 modules, one for power, and one for each of the network ports.
Table 2.1: ADAM-6520 Module LED Definitions
LED Color State Description
Power Green On Power is on
Off Power is off
Link/Speed
(Port 1 ~5)
Green (link) On Connect to network
Flashing Networking is active
Off Disconnected from network
Orange
(speed)
On Link to 100 Mbps network
Off Link to 10 Mbps network
11 Chapter 2
2.4 Mounting
Through versatility and innovative design, ADAM-6520 modules can be:
• Fixed to a wall or panel
• Fixed to a DIN-rail.
• “Piggyback” stacked
Panel Mounting
ADAM-6520 modules can be attached to a wall using the included brack-
ets. Each bracket comes with four screws; first attach the bracket to the
bottom of ADAM-6520 modules. Next, screw the bracket to the wall.
Figure 2.4: Panel Mounting
ADAM-6520 User Manual 12
DIN-rail Mounting
You can mount ADAM-6520 modules on a standard 35 mm DIN-rail.
First, use two screws to attach the DIN-rail bracket to the ADAM-6520
modules. Because ADAM-6520 modules use special hex head slotted
shoulder screws, the tops of the screws will be even with the front of the
module. Snap the module onto the DIN-rail.
Figure 2.5: DIN-rail Mounting
Piggyback Stack
Several ADAM-6520 modules can be stacked as seen in the figure below
Figure 2.6: Piggyback Stacking
13 Chapter 2
2.5 Network Connection
2.5.1 Connection to Devices
Each of the switch’s twisted-pair ports can be used to connect to a con-
troller or other devices. Use a straight-through twisted-pair cable with RJ-
45 connectors on both ends. The twisted-pair cable extended from a
twisted-pair port is called a “twisted-pair segment”. It can be up to 100
meters long. You can connect any RJ-45 (MDI-X) station port on the
switch to any device that uses a standard network interface such as a
workstation or server.
2.5.2 Connection to other Hubs or Switches
ADAM-6520 modules have five RJ-45 ports that support connections to
10 or 100 Mbps Ethernet networks, and half or full-duplex operation.
ADAM-6520 modules can be connected to other hubs or switches via a
two-pair straight through cable or crossover cable. The connection can be
made from any port on ADAM-6520 modules (MDI-X) to other hubs or
switches by either their MDI-X port or uplink MDI port.
ADAM-6520 modules support auto-crossover, so each port allows you to
connect switches together and expand an existing network easily using
either straight through or a crossover Ethernet cable. You can connect any
RJ-45 (MDI-X) port on the switch to a device like a switch, bridge or
router.
2.6 Power Connection
Follow these simple steps to connect ADAM-6520 to power supplies.
1. Connect the power cable to the two connectors.
2. Connect the power cable to a power adapter.
ADAM-6520 User Manual 14