Amphenol CONEC 的 SnapLock Assembly Instr 规格书
«ME
rs
Creation date 19.03.15 AI-5036-D-Sub_V1.doc
R
Assembly Instruction
AI-5036-D-Sub
Version 1
Technology in Connectors
Series:
D-Sub
Applicable for:
Plastic Hood
9 - 50pos.
SnapLock
(metal. and
black vers.)
09pos. (Part no.16-001750/16-001810)
15pos. (Part no.16-001760/16-001820)
25pos. (Part no.16-001770/16-001830)
37pos. (Part no.16-001780/16-001840)
50pos. (Part no.16-001790/16-001850)
Component overview:
1 hood,
6 countersunk head screws,
1 cable strain relief,
2 blanking plugs (1 blanking plug for 9 / 15 pos).
Dimensions in mm
Strip cable as shown in the drawing.
Dimension L:
9 / 15pos: 30-33mm
25 / 37 / 50pos: 35-40mm
Stripping length of the stranded conductors is
dependent on the connector contact type.
Slide the shield braid (if applicable) over the cable
jacket.
For solder type contacts:
Apply heat to the contact and allow solder to flow into
the solder pocket hole.
Insert the conductor and solder it to the contact.
Remove excessive solder.
For crimp type contact:
Insert conductor into the contact crimp barrel as far as it
will go.
Crimp the contact using an appropriate crimping tool.
Close the unused slots with blanking plugs.
Insert connector into hood.
Insert cable into cable opening and secure it with the
cable strain relief.
Take care that cable jacket and shield braid (if
applicable) is completely under the cable strain relief.
Creation date 19.03.15 AI-5036-D-Sub_V1.doc
Place the hood lid on the hood assembly and secure it
with the countersunk head screws, supplied.
Application hood to hood
For Hood to Hood application (Part No: 16-002200)
Insert the connecting pins through the mounting holes
of the D-Sub connector into the hood until they lock.
Insert the locking plates in the gaps of SnapLock-clips.
The orientation of the plates shall be as shown on the
picture (the short sides of the plates to be facing the
bottom and the top of the gap).
Place the hood lid on the hood assembly and secure it
with the countersunk head screws, supplied.
The information given here is subject to change without notice.
connection bolt
locking plate